DF5A6.8LFU - DF5A6.8 - ESD Protection Diodes / TVS Diodes

1 Results
1 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: DF5A6.8LFUTE85LF
TTI: DF5A6.8LFUTE85LF
Toshiba
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD 4 Circuit 6pF 1uA 6.8V 200mW

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
4 Channel
5 V
SMD/SMT
6.5 V
SOT-353-5
6 pF
8 kV
- 55 C
+ 125 C
ESD Suppressors
DF5A6.8
Reel