DF5A6.8LFU - ESD Protection Diodes / TVS Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF5A6.8LFU TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | |||||||||||||||||||||
Mfr: DF5A6.8LFUTE85LF TTI: DF5A6.8LFUTE85LF Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 4 Circuit 6pF 1uA 6.8V 200mW | 0In Stock | Unidirectional | 4 Channel | 5 V | SMD/SMT | 6.5 V | SOT-353-5 | 6 pF | 8 kV | - 55 C | + 125 C | ESD Suppressors | DF5A6.8 | Reel |