DF5A6.8FU - ESD Protection Diodes / TVS Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||||
Mfr: DF5A6.8FUTE85LF TTI: DF5A6.8FUTE85LF Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 4 Circuit 6pF 1uA 6.8V 200mW | 0In Stock | Unidirectional | 4 Channel | 5 V | SMD/SMT | 6.4 V | SOT-353-5 | 45 pF | 30 kV | - 55 C | + 125 C | DF5A6.8 | Reel |