DF2S6.8UFS - DF2S6.8 - ESD Protection Diodes / TVS Diodes

2 Results
2 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: DF2S6.8UFS,L3F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD Low Cap Diode 0.5uA 6.8V Single

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
5.3 V
SOD-923-2
2 pF
8 kV
- 55 C
+ 150 C
ESD Suppressors
DF2S6.8
Reel
Datasheet
Mfr: DF2S6.8UFS,L3M
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

End of Life
ESD Protection Diodes / TVS Diodes ESD Protection

Not Available Online

Call
or
View Details
Unidirectional
1 Channel
5 V
SMD/SMT
6.8 V
SOD-923-2
150 W
1.6 pF
8 kV
8 kV
- 55 C
+ 150 C
ESD Suppressors
DF2S6.8
Reel