D38999/26WG41PN - Circular MIL Spec Connector
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Contact Gender | Insert Arrangement | Product | Shell Size | Shell Style | MIL Type | Termination Style | Mounting Style | Current Rating | Contact Plating | Contact Material | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D38999/26WG41PN TTI: D38999/26WG41PN Amphenol Aerospace Availability: 192In Stock500 On Order Expected Circular MIL Spec Connector 41P SIZE 21 STRAIGHT PLUG PIN | 192In Stock500 On Order Expected | 41 Position | Pin (Male) | 21-41 | Plugs | 21 | Straight | MIL-DTL-38999 III | Crimp | Cable | 7.5 A | Gold | Copper Alloy | 38999 Aluminum | Each | 88-552047-41P | ||
Mfr: D38999/26WG41PN TTI: D38999/26WG41PN Souriau Availability: 5In StockCircular MIL Spec Connector 41P Sz 21 Straight Plug Pin Cont | 5In Stock | 41 Position | Pin (Male) | 21-41 | Plugs | 21 | Straight | MIL-DTL-38999 III | Crimp | Cable | 7.5 A | Gold | Copper Alloy | D38999 III | Each | D3899926WG41PN | ||
Mfr: D38999/26WG41PN TTI: D38999/26WG41PN Aero-Electric Connector Availability: 269In Stock600 On Order Expected Circular MIL Spec Connector | 269In Stock600 On Order Expected | 41 Position | Pin (Male) | 21-41 | Plugs | 21 | Straight | MIL-DTL-38999 III | Crimp | Cable | 7.5 A | Gold | Copper Alloy | Each | ||||
0In Stock | 41 Position | Pin (Male) | 21-41 | Plugs | 21 | Straight | MIL-DTL-38999 III | Crimp | Cable | 7.5 A | ||||||||
Mfr: 88-552867-41P TTI: D38999/26WG41PN-LC Amphenol Aerospace Availability: 17In StockCircular MIL Spec Connector PLG STR MTL OCD 2141PN | 17In Stock | 41 Position | Without Pin Contacts | 21-41 | Plugs | 21 | Straight | MIL-DTL-38999 III | Crimp | Cable | 7.5 A | Gold | Copper Alloy | TV-R | Each | |||
Mfr: D38999/26WG41PN TTI: Not Assigned TE Connectivity / DEUTSCH Availability: Not Available OnlineCircular MIL Spec Connector DTS 41C 41#20 PI | Not Available Online | 41 Position | Pin (Male) | 21-41 | Plugs | 21 | Straight | MIL-DTL-38999 III | Crimp | Cable | 7.5 A | Gold | Copper Alloy | D38999 Series III | Bulk | |||
0In Stock | 41 Position | Without Pin Contacts | 21-41 | Plugs | 21 | Straight | MIL-DTL-38999 III | Cable | 7.5 A | Reel |