CRH01 - CRH01 - Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | S-FLAT | CRH01 | ||||||||||||||||
Mfr: CRH01(TE85L,Q,M) TTI: CRH01(TE85L,Q,M) Toshiba Availability: 15,000In StockRectifiers HED trrmax=35ns 1A VRRM=200V | 15,000In Stock | SMD/SMT | S-FLAT-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 980 mV | 15 A | 10 uA | 35 ns | - 40 C | + 150 C | CRH01 | Reel | |||
Mfr: CRH01(TE85L,Q,M) TTI: CRH01(TE85LQM) Toshiba Availability: 15,000In StockRectifiers RECT 200V 1A SM SWITCHING | 15,000In Stock | SMD/SMT | S-FLAT | 200 V | 1 A | Fast Recovery Rectifiers | Single | 980 mV | 15 A | 10 uA | 35 ns | - 40 C | + 150 C | CRH01 | Reel | |||
Mfr: CRH01(TE85R,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockRectifiers Diode Hi Efficiency 200V 1A | 0In Stock | SMD/SMT | S-FLAT-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 980 mV | 15 A | 10 uA | 35 ns | - 40 C | + 150 C | CRH01 | Reel |