• Film Resistors
  • Thick Film Resistors - SMD

CRCW080510K0FKEA - CRCW-C e3 - Thick Film Resistors - SMD

1 Results
1 Results
Filtered By:Passive ComponentsResistorsFilm Resistors
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
Resistance
Power Rating
Tolerance
Temperature Coefficient
Minimum Operating Temperature
Maximum Operating Temperature
Voltage Rating
Case Code - in
Case Code - mm
Length
Width
Height
Application
Features
Qualification
Datasheet
Mfr: CRCW080510K0FKEAC
TTI: CRCW080510K0FKEAC
Vishay
Availability:

370,000In Stock

Not Recommended for New Designs
Thick Film Resistors - SMD 1/8Watt 10Kohms 1% Commercial Use

370,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
CRCW-C e3
10 kOhms
125 mW (1/8 W)
1 %
100 PPM / C
- 55 C
+ 155 C
150 V
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.5 mm (0.02 in)
Automotive Grade
Anti-Pulse Resistors
AEC-Q200