CRCW080510K0FKEA - Thick Film Resistors - SMD
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CRCW080510K0FKEA TTI: CRCW080510K0FKEA Vishay Availability: 5,760,000In StockThick Film Resistors - SMD 1/4W 10Kohms 1% 100ppm | 5,760,000In Stock | Reel | D/CRCW e3 | 10 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW080510K0FKEAHP TTI: CRCW080510K0FKEAHP Vishay Availability: 50,000In StockThick Film Resistors - SMD 0.5W 10Kohms 1% High Power AEC-Q200 | 50,000In Stock | Reel | CRCW-HP e3 | 10 kOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW080510K0FKEAC TTI: CRCW080510K0FKEAC Vishay Availability: 370,000In StockThick Film Resistors - SMD 1/8Watt 10Kohms 1% Commercial Use | 370,000In Stock | Reel | CRCW-C e3 | 10 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW080510K0FKEC TTI: CRCW080510K0FKEC Vishay Availability: 260,000In StockThick Film Resistors - SMD 10Kohms 1% 100ppm | 260,000In Stock | Reel | D/CRCW e3 | 10 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
0In Stock | Reel | CRCW-SR e3 | 10 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive, Industrial | Anti-Sulfur Resistors |