Part | Availability | Purchasing | RoHS/Lead | Product | Input Voltage | Input Current | Output Voltage | Output Current | Case Color | Output Type | Termination Style | Part # Aliases |
---|---|---|---|---|---|---|---|---|---|---|---|---|
2 | Digital Input/Output Modules | 24 V | 2.4 mA | 24 V | 500 mA | Gray | Digital | Push-In | AXL_F_DI8/1_DO8/1_1H AXLFDI81DO811H | |||
1 | AC Output Modules | 24 V | 40 mA | 10 V | 20 mA | Gray | AC | DIN Rail | AXL F AI2 AO2 1H | |||
3 | DC Input Modules | 19.2 VDC to 30 VDC | 2.4 mA | +/- 14 mA to +/- 17 mA | Gray | Push-In | ||||||
8 | DC Output Modules | 19.2 VDC to 30 VDC | 12 mA to 6 A | 24 VDC | 6 A | Gray | DC | Push-In | ||||
0 | Analog Input Modules | 24 V | 20 mA | Gray | Push-In | AXL_F_AI4_I_1H AXLFAI4I1H | ||||||
0 | ||||||||||||
0 | Analog Input Modules | 24 V | 245 mA | Gray | Push-In | AXL F AI4 U 1H | ||||||
0 | DC Output Modules | 24 V | 16 A | DC | AXL_DO_32/1 AXLDO321 | |||||||
0 | Analog Input Modules | 24 V | 40 mA | Gray | Push-In | AXL_F_UTH4_1H AXLFUTH41H | ||||||
0 | Analog Input Modules | 24 V | 95 mA | Gray | Push-In | AXL_F_RTD8_1F AXLFRTD81F | ||||||
0 | Digital Input Modules | 24 V | 2.4 mA | Gray | Push-In | AXL_DI_16/1 AXLDI161 | ||||||
0 | AXL_F_RTD4_1H AXLFRTD41H | |||||||||||
0 | AXL_SHIELD_SET AXLSHIELDSET | |||||||||||
0 | AXL UTH 8 | |||||||||||
TTI: 2702291 Mfr: AXLFDI16/1DO8/2-2A2H Phoenix Contact Availability: 0 I/O Modules AXL F DI16/1 DO8/2-2A 2H | 0 | DC Input/Output Modules | 24 V | 120 mA | DC | AXL F DI16/1 DO8/2-2A 2H | ||||||
0 | AXL_SSI_1/AO_1 AXLSSI1AO1 | |||||||||||
0 | Digital Output Modules | 24 V | 8 A | 24 V | 8 A | Gray | Digital | Push-In | AXL_DO_16/1 AXLDO161 | |||
0 | Analog Output Modules | 24 V | 125 mA | 10 V | 20 mA | Gray | Analog | Push-In | AXL F AO4 1H | |||
0 | DC Input/Output Modules | 24 V | 2 A | DC | AXL F BK SAS | |||||||
0 | DC Input Modules | 48 V | 2.5 mA | DC | AXL F DI8/2 48/60DC 1F | |||||||
0 | AC Input Modules | 24 V | 15 mA | DIN Rail | AXL F RTD8 S 1F | |||||||
0 | DC Input Modules | 24 V | 2.5 mA | Gray | DC | Push-In | AXL F DI8/2 24DC 1F | |||||
0 | AXL F BK EC | |||||||||||
0 | AC Output Modules | 230 VAC | 8 A | 230 VAC | 2 A | AC | DIN Rail | AXL F DO4/3 AC 1F | ||||
0 | DC Input/Output Modules | 24 V | 2.4 mA | 24 V | 500 mA | DC | DIN Rail | AXL F DI16/1 DO16/1 2H |