ALZ51B12 - General Purpose Relays
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
860In Stock | Power Relays | Low Profile | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 440 VAC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Tin Oxide (AgSnO) | LZ | 28.8 mm | 12.5 mm | 15.7 mm | Tube | ||||
0In Stock | Power Relays | Low Profile | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 440 VAC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Tin Oxide (AgSnO) | LZ | 28.8 mm | 12.5 mm | 15.7 mm | Each | ||||
0In Stock | Power Relays | Low Profile | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 440 VAC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Tin Oxide (AgSnO) | LZ | 28.8 mm | 12.5 mm | 15.7 mm | Tube | ||||
Mfr: ALZ51B12TW TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockGeneral Purpose Relays LZ Relays (ALZ) | 0In Stock | Power Relays | 12 VDC | LZ | Bulk |