ALZ11B05W - General Purpose Relays
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Power Relays | Low Profile | 5 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC | Solder Pin | Non-Latching | 63 Ohms | 80 mA | Silver Tin Oxide (AgSnO) | LZ | 28.8 mm | 12.5 mm | 15.7 mm | Tube | ||||
0In Stock | Power Relays | Low Profile | 5 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC | Solder Pin | Non-Latching | 63 Ohms | 80 mA | Silver Tin Oxide (AgSnO) | LZ | 28.8 mm | 12.5 mm | 15.7 mm | Tube |