9-1440003-5 - General Purpose Relays
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCH-124D2H,000 TTI: 9-1440003-5 TE Connectivity Availability: 56,883In StockGeneral Purpose Relays PCH-124D2H,000 | 56,883In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Non-Latching | 1.44 kOhms | Silver Tin Oxide (AgSnO) | PCH | 20 mm | 10 mm | 15.2 mm | Bulk | PCH-124D2H,000 | |||||
Mfr: PCH-124D2H,000 TTI: PCH-124D2H,000 TE Connectivity / OEG Availability: 56,883In StockGeneral Purpose Relays SPDT 5A 24VDC SEALED | 56,883In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Non-Latching | 1.44 kOhms | Silver Tin Oxide (AgSnO) | 20 mm | 10 mm | 15.2 mm | Bulk | 9-1440003-5 |