9-1440003-0 - General Purpose Relays
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCH-105D2H,000 TTI: 9-1440003-0 TE Connectivity Availability: Not Available OnlineGeneral Purpose Relays PCH-105D2H,000 | Not Available Online | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Non-Latching | 63 Ohms | Silver Tin Oxide (AgSnO) | PCH | 20 mm | 10 mm | 15.2 mm | Each | PCH-105D2H,000 | |||||
Mfr: PCH-105D2H,000 TTI: PCH-105D2H,000 TE Connectivity / OEG Availability: Not Available OnlineGeneral Purpose Relays SPDT 5Amp 5VDC 400mW Mini PWR PCB Relay | Not Available Online | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 277 VAC, 30 VDC | Non-Latching | 63 Ohms | Silver Tin Oxide (AgSnO) | 20 mm | 10 mm | 15.2 mm | Each | 9-1440003-0 | ||||||
Mfr: PCH-105D2H,001 TTI: Not Assigned TE Connectivity / OEG Availability: Not Available OnlineGeneral Purpose Relays SPDT 5A 5VDC SEALED | Not Available Online | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Through Hole | 277 VAC, 30 VDC | Non-Latching | 62.5 Ohms | Silver Tin Oxide (AgSnO) | PCH | 20 mm | 10 mm | 15.2 mm | 9-1440003-0 |