661 - TXH - Aluminum Electrolytic Capacitors - Snap In
49 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ETXH451VSN471MA50S TTI: ETXH451VSN471MA50S Chemi-Con Availability: 0In Stock400 On Order Expected 17-Jun-26 Aluminum Electrolytic Capacitors - Snap In 450V 470uF 20% Tol. | 0In Stock400 On Order Expected 17-Jun-26 | 470 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 10000 Hour | 20 % | 1.64 A | - 25 C | + 105 C | 2 Pin | TXH | Bulk | ||||
Mfr: ETXH451VSN271MA35S TTI: ETXH451VSN271MA35S Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 270uF 20% Tol. | 0In Stock | 270 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | General Purpose Electrolytic Capacitors | 20 % | 1.16 A | - 25 C | + 105 C | 2 Pin | TXH | Bulk | ||||||
Mfr: ETXH451VSN331MR50S TTI: ETXH451VSN331MR50S Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 330uF 20% Tol. | 0In Stock | 330 uF | 450 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | General Purpose Electrolytic Capacitors | 20 % | 1.33 A | - 25 C | + 105 C | 2 Pin | TXH | Bulk | ||||||
Mfr: ETXH251VSN122MA50S TTI: ETXH251VSN122MA50S Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250V 1200uF 20% Tol. | 0In Stock | 1200 uF | 250 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | General Purpose Electrolytic Capacitors | 20 % | 2.55 A | - 25 C | + 105 C | 2 Pin | TXH | Bulk | ||||||
Mfr: ETXH401VSN221MR35S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 220uF 20% Tol. | 0In Stock | 220 uF | 400 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 10000 Hour | 20 % | 1 A | - 25 C | + 105 C | 2 Pin | TXH | Bulk | ||||
Mfr: ETXH401VSN331MA35S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 330uF 20% Tol. | 0In Stock | 330 uF | 400 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 10000 Hour | 20 % | 1.26 A | - 25 C | + 105 C | 2 Pin | TXH | Bulk | ||||
Mfr: ETXH451VSN331MA40S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 330uF 20% Tol. | 0In Stock | 330 uF | 450 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 10000 Hour | 20 % | 1.32 A | - 25 C | + 105 C | 2 Pin | TXH | Bulk | ||||
Mfr: ETXH251VSN471MR35S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250V 470uF 20% Tol. | 0In Stock | 470 uF | 250 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 10000 Hour | 20 % | 1.42 A | - 25 C | + 105 C | 2 Pin | TXH | Bulk | ||||
Mfr: ETXH251VSN391MR30S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250V 390uF 20% Tol. | 0In Stock | 390 uF | 250 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | General Purpose Electrolytic Capacitors | 20 % | 1.3 A | - 25 C | + 105 C | 2 Pin | TXH | Bulk | ||||||
Mfr: ETXH451VSN391MA45S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 390uF 20% Tol. | 0In Stock | 390 uF | 450 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 10000 Hour | 20 % | 1.48 A | - 25 C | + 105 C | 2 Pin | TXH | Bulk | ||||
Mfr: ETXH201VSN561MR30S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200V 560uF 20% Tol. | 0In Stock | 560 uF | 200 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | General Purpose Electrolytic Capacitors | 20 % | 1.5 A | - 25 C | + 105 C | 2 Pin | TXH | Bulk | ||||||
Mfr: ETXH201VSN821MA30S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200V 820uF 20% Tol. | 0In Stock | 820 uF | 200 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | General Purpose Electrolytic Capacitors | 20 % | 2 A | - 25 C | + 105 C | 2 Pin | TXH | Bulk | ||||||
Mfr: ETXH251VSN681MR45S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250V 680uF 20% Tol. | 0In Stock | 680 uF | 250 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | General Purpose Electrolytic Capacitors | 20 % | 1.8 A | - 25 C | + 105 C | 2 Pin | TXH | Bulk | ||||||
Mfr: ETXH201VSN681MR35S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200V 680uF 20% Tol. | 0In Stock | 680 uF | 200 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | General Purpose Electrolytic Capacitors | 20 % | 1.7 A | - 25 C | + 105 C | 2 Pin | TXH | Bulk | ||||||
Mfr: ETXH451VSN221MR40S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 220uF 20% Tol. | 0In Stock | 220 uF | 450 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | General Purpose Electrolytic Capacitors | 20 % | 1.04 A | - 25 C | + 105 C | 2 Pin | TXH | Bulk | ||||||
Mfr: ETXH201VSN152MA50S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200V 1500uF 20% Tol. | 0In Stock | 1500 uF | 200 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 10000 Hour | 20 % | 2.81 A | - 25 C | + 105 C | 2 Pin | TXH | Bulk | ||||
Mfr: ETXH251VSN561MA30S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250V 560uF 20% Tol. | 0In Stock | 560 uF | 250 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | General Purpose Electrolytic Capacitors | 20 % | 1.58 A | - 25 C | + 105 C | 2 Pin | TXH | Bulk | ||||||
Mfr: ETXH401VSN271MA30S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 270uF 20% Tol. | 0In Stock | 270 uF | 400 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | General Purpose Electrolytic Capacitors | 20 % | 1.13 A | - 25 C | + 105 C | 2 Pin | TXH | Bulk | ||||||
Mfr: ETXH401VSN271MR40S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 270uF 20% Tol. | 0In Stock | 270 uF | 400 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | General Purpose Electrolytic Capacitors | 20 % | 1.15 A | - 25 C | + 105 C | 2 Pin | TXH | Bulk | ||||||
Mfr: ETXH201VSN102MA35S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200V 1000uF 20% Tol. | 0In Stock | 1000 uF | 200 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | General Purpose Electrolytic Capacitors | 20 % | 2.2 A | - 25 C | + 105 C | 2 Pin | TXH | Bulk | ||||||
Mfr: ETXH201VSN102MR45S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200V 1000uF 20% Tol. | 0In Stock | 1000 uF | 200 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | General Purpose Electrolytic Capacitors | 20 % | 2.2 A | - 25 C | + 105 C | 2 Pin | TXH | Bulk | ||||||
Mfr: ETXH401VSN561MA50S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 560uF 20% Tol. | 0In Stock | 560 uF | 400 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 10000 Hour | 20 % | 1.79 A | - 25 C | + 105 C | 2 Pin | TXH | Bulk | ||||
Mfr: ETXH451VSN221MA30S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 220uF 20% Tol. | 0In Stock | 220 uF | 450 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 10000 Hour | 20 % | 1.02 A | - 25 C | + 105 C | 2 Pin | TXH | Bulk | ||||
Mfr: ETXH201VSN821MR40S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200V 820uF 20% Tol. | 0In Stock | 820 uF | 200 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | General Purpose Electrolytic Capacitors | 20 % | 2 A | - 25 C | + 105 C | 2 Pin | TXH | Bulk | ||||||
Mfr: ETXH401VSN331MR45S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 330uF 20% Tol. | 0In Stock | 330 uF | 400 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | General Purpose Electrolytic Capacitors | 20 % | 1.29 A | - 25 C | + 105 C | 2 Pin | TXH | Bulk |
- 1
- 2