6-1440006-1 - General Purpose Relays
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T7NS5D4-06,005 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineGeneral Purpose Relays Relay SPDT 10A 6VDC 100Ohm | Not Available Online | Power Relays | 6 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Through Hole | 100 Ohms | Silver Tin Oxide (AgSnO) | T7N | 22.5 mm | 16.5 mm | 16.9 mm | 6-1440006-1 |