5-1415899-5 - General Purpose Relays
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RZ03-1C3-D024 TTI: 5-1415899-5 TE Connectivity Availability: 0In StockGeneral Purpose Relays RZ03-1C3-D024 | 0In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Tin Oxide (AgSnO) | 29 mm | 12.7 mm | 15.7 mm | Each | |||||||
Mfr: RZ03-1C3-D024 TTI: RZ03-1C3-D024 TE Connectivity / Schrack Availability: 0In StockGeneral Purpose Relays 5mm dp 16A 1formC (1CO) AgSn02 24VDC | 0In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Tin Oxide (AgSnO) | 29 mm | 12.7 mm | 15.7 mm | Each | 5-1415899-5 |