2-1416010-6 - RE MINI - General Purpose Relays
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
650In Stock | Miniature | 12 VDC | 1 Form A (SPST-NO) | 6 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 720 Ohms | Silver Nickel (AgNi) | RE MINI | 20 mm | 10 mm | 10.6 mm | Tube | 2-1416010-6 |