1SS427 - Small Signal Switching Diodes
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Switching Diodes | 1SS427 | ||||||||||||||||
Mfr: 1SS427,L3M TTI: 1SS427,L3M Toshiba Availability: 0In StockSmall Signal Switching Diodes 300mA SW DIODE | 0In Stock | Switching Diodes | SMD/SMT | SOD-923-2 | 85 V | 1 A | 200 mA | Single | 1.6 ns | 1.2 V | 500 nA | - 55 C | + 150 C | 1SS427 | Reel | |||
Mfr: 1SS427,L3M TTI: 1SS427L3M Toshiba Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 85V 1A SOD-923-2 | 0In Stock | Reel | ||||||||||||||||
Mfr: 1SS427,L3M(T TTI: Not Assigned Toshiba Availability: Not Available OnlineSmall Signal Switching Diodes | Not Available Online | |||||||||||||||||
Mfr: 1SS427L3M(T TTI: Not Assigned Toshiba Availability: Not Available OnlineSmall Signal Switching Diodes | Not Available Online |