1SS387 - Small Signal Switching Diodes
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||||
Mfr: 1SS387,L3F TTI: 1SS387,L3F Toshiba Availability: 0In StockSmall Signal Switching Diodes Switching Diode | 0In Stock | Switching Diodes | SMD/SMT | SOD-523-2 | 85 V | 1 A | 100 mA | Single | 1.6 ns | 980 mV | 500 nA | - 55 C | + 125 C | 1SS387 | AEC-Q101 | Reel | ||
Mfr: 1SS387CT,L3F TTI: 1SS387CT,L3F Toshiba Availability: 0In StockSmall Signal Switching Diodes Switching Diode 80V 100MA CST2 | 0In Stock | Switching Diodes | SMD/SMT | CST-2 | 85 V | 1 A | 100 mA | Single | 1.6 ns | 980 mV | 500 nA | - 55 C | + 125 C | 1SS387 | Reel | |||
Mfr: 1SS387,L3F TTI: 1SS387L3F Toshiba Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 85V 1A SOD-323-2 | 0In Stock | Switching Diodes | 1SS387 | Reel | ||||||||||||||
Mfr: 1SS387CT,L3F TTI: 1SS387CTL3F Toshiba Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 85V 1A | 0In Stock | 1SS387 | Reel |