1SS307E - Small Signal Switching Diodes
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||||
Mfr: 1SS307E,L3F TTI: 1SS307E,L3F Toshiba Availability: Not Available OnlineSmall Signal Switching Diodes Switching diode SNG Low leak current | Not Available Online | Switching Diodes | SMD/SMT | SOD-523-2 | 35 V | 1 A | 100 mA | Single | 1 V | 10 nA | - 55 C | + 125 C | 1SS307 | AEC-Q101 | Reel | |||
Mfr: 1SS307E,L3F TTI: 1SS307EL3F Toshiba Availability: Not Available OnlineSmall Signal Switching Diodes DIODE-SS 35V 1A | Not Available Online | Switching Diodes | 1SS307 | Reel |