1393243-4 - General Purpose Relays
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66,640In Stock | Power Relays | Standard | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | 33.3 mA | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Tube | RTE24012 | ||||||
66,640In Stock | Power Relays | Standard | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | 33.3 mA | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | 1393243-4 | |||||
2,080In Stock | Power Relays | Low Power | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Dual Coil Latching | 240 Ohms | Silver Nickel (AgNi) | RT2 Bistable | 29 mm | 12.7 mm | 15.7 mm | Tube | 5-1393243-4 | ||||||
Mfr: RT424F12 TTI: 5-1393243-4 TE Connectivity / P&B Availability: 2,080In StockGeneral Purpose Relays RT424F12 | 2,080In Stock | Power Relays | Low Power | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Dual Coil Latching | 240 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Tube | RT424F12 | ||||||
0In Stock | Power Relays | Low Power | 5 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Latching | 62 Ohms | Silver Nickel (AgNi) | RT2 Bistable | 29 mm | 12.7 mm | 15.7 mm | Each | 4-1393243-4 | ||||||
0In Stock | Power Relays | Standard | 110 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 28.8 kOhms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Each | 1-1393243-4 | ||||||
Mfr: RT424A05 TTI: 4-1393243-4 TE Connectivity / Schrack Availability: 0In StockGeneral Purpose Relays RT424A05 | 0In Stock | Power Relays | Low Power | 5 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Latching | 62 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Each | RT424A05 | ||||||
Mfr: RTE24110 TTI: 1-1393243-4 TE Connectivity / Schrack Availability: 0In StockGeneral Purpose Relays RTE24110 | 0In Stock | Power Relays | Standard | 110 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 28.8 kOhms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Each | RTE24110 | ||||||
Mfr: 2-1393243-4 TTI: Not Assigned TE Connectivity / Schrack Availability: Not Available OnlineGeneral Purpose Relays RTE25524 | Not Available Online | Power Relays | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 350 Ohms | Silver Nickel (AgNi) with Gold Plating | RT2 | 29 mm | 12.7 mm | 15.7 mm | Bulk |