0.80mm SlimStack Molex - 53307 - Board to Board & Mezzanine Connectors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 53307-1671 TTI: Not Assigned Molex Availability: 0In StockBoard to Board & Mezzanine Connectors 0.8 BtB WaferAssy ST SMT 16Ckt EmbsTpPkg | 0In Stock | Headers | 16 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 4.5 mm, 5.5 mm | 500 mA | 50 V | - 40 C | + 105 C | Tin | Copper | Thermoplastic (TP) | 53307 | Reel | 0533071671 | |||
Mfr: 53307-1471 TTI: Not Assigned Molex Availability: 0In StockBoard to Board & Mezzanine Connectors 0.8 BtB WaferAssy ST SMT 14Ckt EmbsTpPkg | 0In Stock | Headers | 14 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 4.5 mm, 5.5 mm | 500 mA | 50 V | - 40 C | + 105 C | Tin | Copper | Thermoplastic (TP) | 53307 | Reel | 0533071471 |