0.635mm SlimStack Molex - 53627 - Board to Board & Mezzanine Connectors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0536270474 TTI: 53627-0474 Molex Availability: 0In StockBoard to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 40 CKT | 0In Stock | Headers | 40 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 10 mm, 16 mm | 500 mA | 100 V | - 55 C | + 105 C | Gold | Copper | Polyphenylene Sulfide (PPS) | 53627 | Reel | 0536270474 | |||
Mfr: 53627-1474 TTI: Not Assigned Molex Availability: 0In StockBoard to Board & Mezzanine Connectors 0.635 BtB Plg Hsg As sy 140Ckt EmbsTp Pkg | 0In Stock | Headers | 140 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 10 mm, 16 mm | 500 mA | 100 V | - 55 C | + 105 C | Gold | Copper | Polyphenylene Sulfide (PPS) | 53627 | Reel | 0536271474 | |||
Mfr: 53627-0874 TTI: Not Assigned Molex Availability: 0In StockBoard to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 80 CKT | 0In Stock | Headers | 80 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 10 mm, 16 mm | 500 mA | 100 V | - 55 C | + 105 C | Gold | Copper | Polyphenylene Sulfide (PPS) | 53627 | Reel | 0536270874 | |||
Mfr: 53627-1274 TTI: Not Assigned Molex Availability: 0In StockBoard to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 120 CKT | 0In Stock | Headers | 120 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 10 mm, 16 mm | 500 mA | 100 V | - 55 C | + 105 C | Gold | Copper | Polyphenylene Sulfide (PPS) | 53627 | Reel | 0536271274 |