0.635mm SlimStack Molex - 53625 - Board to Board & Mezzanine Connectors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 53625-0474 TTI: Not Assigned Molex Availability: 0In StockBoard to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 40 CKT | 0In Stock | Headers | 40 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 7 mm, 13 mm | 500 mA | 100 V | - 55 C | + 105 C | Gold | Copper | Thermoplastic (TP) | 53625 | Reel | 0536250474 | |||
Mfr: 53625-1674 TTI: Not Assigned Molex Availability: Not Available OnlineBoard to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 160 CKT | Not Available Online | Headers | 160 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 7 mm, 13 mm | 500 mA | 100 V | - 55 C | + 105 C | Gold | Copper | Thermoplastic (TP) | 53625 | Reel | 0536251674 | |||
Mfr: 53625-1474 TTI: Not Assigned Molex Availability: 0In StockBoard to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 140 CKT | 0In Stock | Headers | 140 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 7 mm, 13 mm | 500 mA | 100 V | - 55 C | + 105 C | Gold | Copper | Thermoplastic (TP) | 53625 | Reel | 0536251474 |