Part | Availability | Purchasing | RoHS/Lead | Series | Capacitance | Voltage Rating DC | ESR | Package / Case | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Tolerance | Leakage Current | Ripple Current | Qualification | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: NOJA106M006RWJ Mfr: NOJA106M006RWJ KYOCERA AVX Availability: 72,000 Niobium Oxide Capacitors 6.3V 10uF 20% | 72,000 | NOJ | 10 uF | 6.3 VDC | 2.2 Ohms | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.8 mm | - 55 C | + 105 C | 20 % | 1.2 uA | 202 mA | Reel | |||
TTI: NOJC476M010SWJ Mfr: NOJC476M010SWJ KYOCERA AVX Availability: 84,000 Niobium Oxide Capacitors 10V 47uF 20% | 84,000 | NOJ | 47 uF | 10 VDC | 400 mOhms | 2312 (6032 metric) | 6 mm | 3.2 mm | 2.8 mm | - 55 C | + 105 C | 20 % | 9.4 uA | 574 mA | Reel | |||
TTI: NOJD107M010RWJ Mfr: NOJD107M010RWJ KYOCERA AVX Availability: 500 Niobium Oxide Capacitors 10V 100uF 2917 ESR=400mOhms 20% | 500 | NOJ | 100 uF | 10 VDC | 400 mOhms | 2917 (7343 metric) | 7.3 mm | 4.3 mm | 3.1 mm | - 55 C | + 105 C | 20 % | 20 uA | 671 mA | Reel | |||
TTI: NOJB106M010RWJ Mfr: NOJB106M010RWJ KYOCERA AVX Availability: 2,000 Niobium Oxide Capacitors 10V 10uF 20% | 2,000 | NOJ | 10 uF | 10 VDC | 2.2 Ohms | 1210 (3528 metric) | 3.5 mm | 2.8 mm | 2.1 mm | - 55 C | + 105 C | 20 % | 2 uA | 215 mA | Reel | |||
TTI: NOJB226M010RWJ Mfr: NOJB226M010RWJ KYOCERA AVX Availability: 102,000 Niobium Oxide Capacitors 10V 22uF 20% | 102,000 | NOJ | 22 uF | 10 VDC | 1.8 Ohms | 1210 (3528 metric) | 3.5 mm | 2.8 mm | 2.1 mm | - 55 C | + 105 C | 20 % | 4.4 uA | 238 mA | Reel | |||
TTI: NOJB226M006RWJ Mfr: NOJB226M006RWJ KYOCERA AVX Availability: 2,000 Niobium Oxide Capacitors 6.3V 22uF 20% | 2,000 | NOJ | 22 uF | 6.3 VDC | 1.9 Ohms | 1210 (3528 metric) | 3.5 mm | 2.8 mm | 2.1 mm | - 55 C | + 105 C | 20 % | 2.6 uA | 232 mA | Reel | |||
TTI: NOJC157M006RWJ Mfr: NOJC157M006RWJ KYOCERA AVX Availability: 500 Niobium Oxide Capacitors 6.3V 150uF 20% | 500 | NOJ | 150 uF | 6.3 VDC | 400 mOhms | 2312 (6032 metric) | 6 mm | 3.2 mm | 2.8 mm | - 55 C | + 105 C | 20 % | 18 uA | 574 mA | Reel | |||
TTI: NOJD107M006RWJ Mfr: NOJD107M006RWJ KYOCERA AVX Availability: 4,500 Niobium Oxide Capacitors 6.3V 100uF 2917 ESR=400mOhms 20% | 4,500 | NOJ | 100 uF | 6.3 VDC | 400 mOhms | 2917 (7343 metric) | 7.3 mm | 4.3 mm | 3.1 mm | - 55 C | + 105 C | 20 % | 12 uA | 671 mA | Reel | |||
TTI: NOJB476M006RWJ Mfr: NOJB476M006RWJ KYOCERA AVX Availability: 4,000 Niobium Oxide Capacitors 6.3V 47uF 20% | 4,000 | NOJ | 47 uF | 6.3 VDC | 1.6 Ohms | 1210 (3528 metric) | 3.5 mm | 2.8 mm | 2.1 mm | - 55 C | + 105 C | 20 % | 5.6 uA | 252 mA | Reel | |||
TTI: NOJA226M006RWJ Mfr: NOJA226M006RWJ KYOCERA AVX Availability: 4,000 Niobium Oxide Capacitors 6.3V 22uF 20% | 4,000 | NOJ | 22 uF | 6.3 VDC | 1.8 Ohms | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.8 mm | - 55 C | + 105 C | 20 % | 2.6 uA | 224 mA | Reel | |||
TTI: NOSD157M006R0070 Mfr: NOSD157M006R0070 KYOCERA AVX Availability: 1,000 Niobium Oxide Capacitors 6.3V 150uF 20% ESR=70mOhm | 1,000 | NOS | 150 uF | 6.3 VDC | 70 mOhms | 2917 (7343 metric) | 7.3 mm | 4.3 mm | 2.9 mm | - 55 C | + 125 C | 20 % | 18 uA | 1.604 A | Reel | |||
TTI: NOSC686M006R0200 Mfr: NOSC686M006R0200 KYOCERA AVX Availability: 500 Niobium Oxide Capacitors 6.3V 68uF 20% ESR=200mOhm | 500 | NOS | 68 uF | 6.3 VDC | 200 mOhms | 2312 (6032 metric) | 6 mm | 3.2 mm | 2.6 mm | - 55 C | + 125 C | 20 % | 8.2 uA | 812 mA | Reel | |||
TTI: NOJE337M006RWJ Mfr: NOJE337M006RWJ KYOCERA AVX Availability: 26,000 End of Life Niobium Oxide Capacitors 6.3V 330uF 20% | 26,000 | NOJ | 330 uF | 6.3 VDC | 300 mOhms | 2917 (7343 metric) | 7.3 mm | 4.3 mm | 4.3 mm | - 55 C | + 105 C | 20 % | 39.6 uA | 812 mA | Reel | |||
TTI: NOJV687M004RWJ Mfr: NOJV687M004RWJ KYOCERA AVX Availability: 400 End of Life Niobium Oxide Capacitors 4V 680uF 20% | 400 | NOJ | 680 uF | 4 VDC | 300 mOhms | 2924 (7361 metric) | 7.3 mm | 6.1 mm | 3.8 mm | - 55 C | + 105 C | 20 % | 54.4 uA | 1 A | Reel | |||
TTI: NOSD337M004R0035 Mfr: NOSD337M004R0035 KYOCERA AVX Availability: 500 End of Life Niobium Oxide Capacitors 4V 330uF 20% ESR=35mOhm | 500 | NOS | 330 uF | 4 VDC | 35 mOhms | 2917 (7343 metric) | 7.3 mm | 4.3 mm | 2.9 mm | - 55 C | + 125 C | 20 % | 26.4 uA | 2.268 A | Reel | |||
TTI: NOJC107M006RWJ. Mfr: NOJC107M006RWJ. KYOCERA AVX Availability: 500 Cut Tape Niobium Oxide Capacitors 100UF 6V 20% 6032-28 | 500 | NOJ | 100 uF | 6.3 VDC | 400 mOhms | 2312 (6032 metric) | 6 mm | 3.2 mm | 2.8 mm | - 55 C | + 105 C | 20 % | 12 uA | 574 mA | Cut Tape | |||
TTI: NOJA475M010RWJ Mfr: NOJA475M010RWJ KYOCERA AVX Availability: On Order 6,000 Expected 17-Jul-24 Niobium Oxide Capacitors 10V 4.7uF 20% | On Order 6,000 Expected 17-Jul-24 | NOJ | 4.7 uF | 10 VDC | 3.1 Ohms | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.8 mm | - 55 C | + 105 C | 20 % | 1 uA | 170 mA | Reel | |||
TTI: NOJB336M006RWJ Mfr: NOJB336M006RWJ KYOCERA AVX Availability: On Order 74,000 Expected 07-Aug-24 Niobium Oxide Capacitors 6.3V 33uF 20% | On Order 74,000 Expected 07-Aug-24 | NOJ | 33 uF | 6.3 VDC | 1.7 Ohms | 1210 (3528 metric) | 3.5 mm | 2.8 mm | 2.1 mm | - 55 C | + 105 C | 20 % | 4 uA | 245 mA | Reel | |||
TTI: NOJA476M004RWJ Mfr: NOJA476M004RWJ KYOCERA AVX Availability: On Order 212,000 Expected 07-Aug-24 Niobium Oxide Capacitors 4V 47uF 20% | On Order 212,000 Expected 07-Aug-24 | NOJ | 47 uF | 4 VDC | 2.2 Ohms | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.8 mm | - 55 C | + 105 C | 20 % | 3.8 uA | 202 mA | Reel | |||
TTI: NOSD107M006R0100 Mfr: NOSD107M006R0100 KYOCERA AVX Availability: On Order 7,500 On Order Niobium Oxide Capacitors 6.3V 100uF 2917 ESR=100mOhms 20% | On Order 7,500 On Order | NOS | 100 uF | 6.3 VDC | 100 mOhms | 2917 (7343 metric) | 7.3 mm | 4.3 mm | 2.9 mm | - 55 C | + 125 C | 20 % | 12 uA | 1.342 A | Reel | |||
TTI: NOJB107M006RWJ Mfr: NOJB107M006RWJ KYOCERA AVX Availability: 0 Niobium Oxide Capacitors 6.3V 100uF 1210 ESR=1.7Ohms 20% | 0 | NOJ | 100 uF | 6.3 VDC | 1.7 Ohms | 1210 (3528 metric) | 3.5 mm | 2.8 mm | 2.1 mm | - 55 C | + 105 C | 20 % | 60 uA | 245 mA | Reel | |||
TTI: NOJA106M010RWJ Mfr: NOJA106M010RWJ KYOCERA AVX Availability: 0 Niobium Oxide Capacitors 10V 10uF 20% | 0 | NOJ | 10 uF | 10 VDC | 2.2 Ohms | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.8 mm | - 55 C | + 105 C | 20 % | 2 uA | 202 mA | Reel | |||
TTI: NOJC107M004RWJ Mfr: NOJC107M004RWJ KYOCERA AVX Availability: 0 Niobium Oxide Capacitors 2.5V 100uF 2312 ESR=400mOhms 20% | 0 | NOJ | 100 uF | 4 VDC | 400 mOhms | 2312 (6032 metric) | 6 mm | 3.2 mm | 2.8 mm | - 55 C | + 105 C | 20 % | 8 uA | 574 mA | Reel | |||
TTI: NOJA475M006RWJ Mfr: NOJA475M006RWJ KYOCERA AVX Availability: 0 Niobium Oxide Capacitors 6.3V 4.7uF 20% | 0 | NOJ | 4.7 uF | 6.3 VDC | 3.2 Ohms | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.8 mm | - 55 C | + 105 C | 20 % | 1.1 uA | 168 mA | Reel | |||
TTI: NOJC107M006RWJ Mfr: NOJC107M006RWJ KYOCERA AVX Availability: 0 Niobium Oxide Capacitors 4V 100uF 2312 ESR=400mOhms 20% | 0 | NOJ | 100 uF | 6.3 VDC | 400 mOhms | 2312 (6032 metric) | 6 mm | 3.2 mm | 2.8 mm | - 55 C | + 105 C | 20 % | 12 uA | 574 mA | Reel |