CAP - PEH169 - Aluminum Electrolytic Capacitors - Screw Terminal
111 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PEH169HT610VMU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 25V 100KuF 20% 28K Hrs | 0In Stock | 100000 uF | 25 VDC | 76.6 mm | 106 mm | 32 mm | Low ESR Electrolytic Capacitors | 28000 Hour | 20 % | 30.1 A | 5 mOhms | - 40 C | + 85 C | PEH169 | Bulk | A371SM104M025AV00V | |||
Mfr: PEH169MU5330QB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 33KuF -10/+30% 13K Hrs ESR=6mOhms | 0In Stock | 33000 uF | 63 VDC | 76.6 mm | 118 mm | 32 mm | Aluminum Electrolytic Capacitors | - 10 %, + 30 % | - 40 C | + 105 C | PEH169 | Bulk | A472SP333Q063A | ||||||
Mfr: PEH169HA468VMB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | 6800 uF | 25 VDC | 36.6 mm | 51.5 mm | 13 mm | Low ESR Electrolytic Capacitors | 14000 Hour | 20 % | 8.3 A | 30 mOhms | - 40 C | + 85 C | PEH169 | Bulk | A471GC682M025A A471GC682M025AV00V | |||
Mfr: PEH169VY447VMB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400V 4700uF 20% 38000Hrs | 0In Stock | 4700 uF | 400 VDC | 91.6 mm | 145.5 mm | 32 mm | Low ESR Electrolytic Capacitors | 38000 Hour | 20 % | 16.8 A | 25 mOhms | - 40 C | + 85 C | PEH169 | Bulk | A471VT472M400AV00V | |||
Mfr: PEH169PC422VMU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 2200uF 20% 14000Hrs | 0In Stock | 2200 uF | 100 VDC | 36.6 mm | 73.5 mm | 13 mm | Low ESR Electrolytic Capacitors | 14000 Hour | 20 % | 6.1 A | 61 mOhms | - 40 C | + 85 C | PEH169 | Bulk | A371GF222M100AV00V | |||
Mfr: PEH169QT468VMU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 160V 6800uF 20% 28000Hrs | 0In Stock | 6800 uF | 160 VDC | 76.6 mm | 106 mm | 32 mm | Low ESR Electrolytic Capacitors | 28000 Hour | 20 % | 14.6 A | 21 mOhms | - 40 C | + 105 C | PEH169 | Bulk | A371SM682M160A | |||
Mfr: PEH169VA3100QU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400V 100uF -10/+30% 14000Hrs | 0In Stock | 100 uF | 400 VDC | 36.6 mm | 51.5 mm | 13 mm | Low ESR Electrolytic Capacitors | 14000 Hour | - 10 %, + 30 % | 1.5 A | 740 mOhms | - 40 C | + 85 C | PEH169 | Bulk | A371GC101Q400A | |||
Mfr: PEH169YD3220MU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450V 220uF 20% 14000Hrs | 0In Stock | 220 uF | 450 VDC | 36.6 mm | 94.5 mm | 13 mm | Low ESR Electrolytic Capacitors | 14000 Hour | 20 % | 1.8 A | 440 mOhms | - 40 C | + 85 C | PEH169 | Bulk | A371GK221M450A | |||
Mfr: PEH169VV433GQB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400V 3300uF -10/+30% 28000Hrs | 0In Stock | 3300 uF | 400 VDC | 76.6 mm | 146 mm | 32 mm | Low ESR Electrolytic Capacitors | 18000 Hour | - 10 %, + 30 % | 13.9 A | 22 mOhms | - 40 C | + 85 C | PEH169 | Bulk | A471ST332Q400AV00G | |||
Mfr: PEH169QH4150QB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 160V 1500uF -10/+30% 8000Hrs | 0In Stock | 1500 uF | 160 VDC | 51.6 mm | 74.5 mm | 22 mm | Low ESR Electrolytic Capacitors | 17000 Hour | - 10 %, + 30 % | 22.1 A | 51 mOhms | - 40 C | + 105 C | PEH169 | Bulk | A472MG152Q160A | |||
Mfr: PEH169MH4680QU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 6800uF -10/+30% 8K Hrs ESR=18mOms | 0In Stock | 6800 uF | 63 VDC | 51.6 mm | 74.5 mm | 22 mm | Aluminum Electrolytic Capacitors | 5000 Hour | - 10 %, + 30 % | 8.5 A | 18 mOhms | - 40 C | + 105 C | PEH169 | Bulk | A372MG682Q063A |