T520 SSD - Tantalum Capacitors - Polymer
1,189 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 120 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 35 mOhms | 75.6 uA | 2.1 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | |||
TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | T520 SSD | Reel | ||||||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | T520 SSD | Reel | ||||||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 35 mOhms | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Box | ||||
Mfr: T520M157M006ATE100 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 150.UF 6.0V | Not Available Online | 150 uF | 6 VDC | SMD/SMT | 20 % | 1311 | 100 mOhms | 1.4 mm | - 55 C | 3528 | M Case | T520 SSD | Reel | |||||
Mfr: T520B626M006ATE018 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 62 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 18 mOhms | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | |||||
TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 SSD | Box | ||||
TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 470 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 296.1 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | T520 SSD | Reel | |||
TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 296.1 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | T520 SSD | Reel | |||
TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 296.1 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | T520 SSD | Reel | |||
TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | T520 SSD | Reel | ||||||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 7 mOhms | 63 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 SSD | Reel | |||
TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 68 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 SSD | Box | ||||
Mfr: T520V686M010ATE10 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 68 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 68 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 SSD | Reel | |||
TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 94.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 SSD | Reel | |||
TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 1.4 mm | - 55 C | + 105 C | 7343 | W Case | T520 SSD | |||||
TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | T520 SSD | Reel | ||||||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 SSD | Reel | ||||
TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 33 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 40 mOhms | 20.79 uA | 2.1 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | |||
TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | T520 SSD | Reel | ||||||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 1.4 mm | - 55 C | + 105 C | 7343 | W Case | T520 SSD | Box | ||||
TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | |||||
TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | |||||
TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 3.8 mm | - 55 C | + 105 C | 7343 | Y Case | T520 SSD | Reel | ||||
TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 33 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 20.79 uA | 2.1 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel |