CAP - PEH169 - Aluminum Electrolytic Capacitors - Screw Terminal
111 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PEH169MK522VMB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 22000uF 20% 85C | 0In Stock | 22000 uF | 63 VDC | 51.6 mm | 103.5 mm | 22 mm | Low ESR Electrolytic Capacitors | 17000 Hour | 20 % | 17.9 A | 9 mOhms | - 40 C | + 85 C | PEH169 | Bulk | A471MM223M063AV00V | |||
Mfr: PEH169PK510VMB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 10000uF 20% 17000Hrs | 0In Stock | 10000 uF | 100 VDC | 51.6 mm | 103.5 mm | 22 mm | Low ESR Electrolytic Capacitors | 18000 Hour | 20 % | 13.9 A | 17 mOhms | - 40 C | + 85 C | PEH169 | Bulk | A471MM103M100AV00V | |||
Mfr: PEH169QU510VMB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 160V 10000uF 20% 28000Hrs | 0In Stock | 10000 uF | 160 VDC | 76.6 mm | 118 mm | 32 mm | Low ESR Electrolytic Capacitors | 28000 Hour | 20 % | 17 A | 16 mOhms | - 40 C | + 85 C | PEH169 | Bulk | A471SP103M160AV00V | |||
Mfr: PEH169UJ410VMB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350V 1000uF 20% 17000Hrs | 0In Stock | 1000 uF | 350 VDC | 51.6 mm | 95.5 mm | 22 mm | Low ESR Electrolytic Capacitors | 17000 Hour | 20 % | 5.3 A | 99 mOhms | - 40 C | + 85 C | PEH169 | Bulk | A471MK102M350AV00V | |||
Mfr: PEH169VC333VMB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400V 330uF 20% 14000Hrs | 0In Stock | 330 uF | 400 VDC | 36.6 mm | 73.5 mm | 13 mm | Low ESR Electrolytic Capacitors | 14000 Hour | 20 % | 2.8 A | 250 mOhms | - 40 C | + 85 C | PEH169 | Bulk | A471GF331M400AV00V | |||
Mfr: PEH169YV4220MB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450V 2200uF 20% 28000Hrs | 0In Stock | 2200 uF | 450 VDC | 76.6 mm | 146 mm | 32 mm | Low ESR Electrolytic Capacitors | 18000 Hour | 20 % | 9.4 A | 45 mOhms | - 40 C | + 85 C | PEH169 | Bulk | A471ST222M450A | |||
Mfr: PEH169YY4330MB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450V 3300uF 20% 38000Hrs | 0In Stock | 3300 uF | 450 VDC | 91.6 mm | 145.5 mm | 32 mm | Low ESR Electrolytic Capacitors | 18000 Hour | 20 % | 12.6 A | 35 mOhms | - 40 C | + 85 C | PEH169 | Bulk | A471VT332M450A | |||
Mfr: PEH169UV4330QB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350V 3300uF -10/+30% 13000Hrs | 0In Stock | 3300 uF | 350 VDC | 76.6 mm | 146 mm | 32 mm | Low ESR Electrolytic Capacitors | 28000 Hour | - 10 %, + 30 % | 44.1 A | 14 mOhms | - 40 C | + 105 C | PEH169 | Bulk | A472ST332Q350A | |||
Mfr: PEH169UT4220QB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350V 2200uF -10/+30 105C | 0In Stock | 2200 uF | 350 VDC | 76.6 mm | 106 mm | 32 mm | Aluminum Electrolytic Capacitors | - 10 %, + 30 % | - 40 C | + 105 C | PEH169 | Bulk | A472SM222Q350A | ||||||
Mfr: PEH169VY447VMU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400V 4700uF 20% 38000Hrs | 0In Stock | 4700 uF | 400 VDC | 91.6 mm | 145.5 mm | 32 mm | Low ESR Electrolytic Capacitors | 18000 Hour | 20 % | 16.8 A | 25 mOhms | - 40 C | + 85 C | PEH169 | Bulk | A371VT472M400AV00V | |||
Mfr: PEH169VO415VMB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400V 1500uF 20% 21000Hrs | 0In Stock | 1500 uF | 400 VDC | 66.6 mm | 106 mm | 28.5 mm | Low ESR Electrolytic Capacitors | 18000 Hour | 20 % | 8.2 A | 58 mOhms | - 40 C | + 85 C | PEH169 | Bulk | A471QM152M400AV00V | |||
Mfr: PEH169VB322VMU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400V 220uF 20% 14000Hrs | 0In Stock | 220 uF | 400 VDC | 36.6 mm | 59.5 mm | 13 mm | Low ESR Electrolytic Capacitors | 14000 Hour | 20 % | 2.2 A | 370 mOhms | - 40 C | + 85 C | PEH169 | Bulk | A371GD221M400AV00V | |||
Mfr: PEH169PV5220QB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 22KuF -10/+30% 13000Hrs | 0In Stock | 22000 uF | 100 VDC | 76.6 mm | 146 mm | 32 mm | Aluminum Electrolytic Capacitors | 18000 Hour | - 10 %, + 30 % | - 40 C | + 105 C | PEH169 | Bulk | A472ST223Q100A | |||||
Mfr: PEH169KJ5220QB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40V 22K uF -10/30% 8K Hrs ESR=10mOhms | 0In Stock | 22000 uF | 40 VDC | 51.6 mm | 95.5 mm | 22 mm | Aluminum Electrolytic Capacitors | - 10 %, + 30 % | - 40 C | + 105 C | PEH169 | Bulk | A472MK223Q040A | ||||||
Mfr: PEH169SA3150QB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250V 150uF -10/+30% 7K Hrs ESR=730mOhms | 0In Stock | 150 uF | 250 VDC | 36.6 mm | 51.5 mm | 13 mm | Aluminum Electrolytic Capacitors | - 10 %, + 30 % | - 40 C | + 105 C | PEH169 | Bulk | A472GC151Q250A | ||||||
Mfr: PEH169ZY442GMBC-M6 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 4200uF 20% 38000Hrs | 0In Stock | 4200 uF | 500 VDC | 91.6 mm | 148.7 mm | 32 mm | Low ESR Electrolytic Capacitors | 18000 Hour | 20 % | - 40 C | + 85 C | PEH169 | Bulk | A479VT422M500CV5P8 | |||||
Mfr: PEH169HA460AQB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 25V 6000uF 20% 14000Hrs | 0In Stock | 6000 uF | 25 VDC | 36.6 mm | 51.5 mm | 13 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | - 40 C | + 85 C | PEH169 | Reel | A471GC602Q025AV00A | |||||
Mfr: PEH169QA3470QB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 160V 470uF -10/30% 7000Hrs | 0In Stock | 470 uF | 160 VDC | 36.6 mm | 51.5 mm | 13 mm | Aluminum Electrolytic Capacitors | 18000 Hour | - 10 %, + 30 % | - 40 C | + 105 C | PEH169 | Bulk | A472GC471Q160A | |||||
Mfr: PEH169MO5150QB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 15kuF -10/+30% 10000Hrs | 0In Stock | 15000 uF | 63 VDC | 66.6 mm | 106 mm | 28.5 mm | Aluminum Electrolytic Capacitors | 10000 Hour | - 10 %, + 30 % | 13.1 A | 10 mOhms | - 40 C | + 105 C | PEH169 | Bulk | A472QM153Q063A | |||
Mfr: PEH169KV6100QB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40V 100KuF -10/30% 13000Hrs | 0In Stock | 100000 uF | 40 VDC | 76.6 mm | 146 mm | 32 mm | Low ESR Electrolytic Capacitors | 28000 Hour | - 10 %, + 30 % | 71 A | 4 mOhms | - 40 C | + 105 C | PEH169 | Bulk | A472ST104Q040A | |||
Mfr: PEH169KB468VMB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40V 6800uF 20% | 0In Stock | 6800 uF | 40 VDC | 36.6 mm | 59.5 mm | 13 mm | Low ESR Electrolytic Capacitors | 14000 Hour | 20 % | 9 A | 23 mOhms | - 40 C | + 85 C | PEH169 | Bulk | A471GD682M040AV00V | |||
Mfr: PEH169RD410VMB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | 1000 uF | 200 VDC | 36.6 mm | 94.5 mm | 13 mm | Low ESR Electrolytic Capacitors | 14000 Hour | 20 % | 4 A | 110 mOhms | - 40 C | + 85 C | PEH169 | Bulk | A471GK102M200A | |||
Mfr: PEH169VH368VMB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400V 680uF -10/+30% 12000Hrs | 0In Stock | 680 uF | 400 VDC | 51.6 mm | 74.5 mm | 22 mm | Low ESR Electrolytic Capacitors | 17000 Hour | 20 % | - 40 C | + 85 C | PEH169 | Bulk | A471MG681M400AV00V | |||||
Mfr: PEH169EB522VMU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10V 22000uF 20% 7000Hrs | 0In Stock | 22000 uF | 10 VDC | 36.6 mm | 59.5 mm | 13 mm | Low ESR Electrolytic Capacitors | 14000 Hour | 20 % | 11.9 A | 18 mOhms | - 40 C | + 85 C | PEH169 | Bulk | ||||
Mfr: PEH169MA422VMU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 2200uF 20% 14000Hrs | 0In Stock | 2200 uF | 63 VDC | 36.6 mm | 51.5 mm | 13 mm | Low ESR Electrolytic Capacitors | 14000 Hour | 20 % | 5.9 A | 46 mOhms | - 40 C | + 85 C | PEH169 | Bulk | A371GC222M063AV00V |