WSL5931 Vishay - WSL3921 - Current Sense Resistors - SMD
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSL39214L000FEB TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 3watts .004ohms 1% | 0In Stock | Reel | WSL3921 | 4 mOhms | 3 W | 1 % | 75 PPM / C | 3921 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL3921L3000JEA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | WSL3921 | 300 uOhms | 3 W | 5 % | 175 PPM / C | 3921 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSL39213L300FEA3 TTI: WSL39213L300FEA3 Vishay / Dale Availability: Not Available OnlineCurrent Sense Resistors - SMD .0033 OHM 1% 3W 75PPM | Not Available Online | Reel | WSL3921 | 3921 | 9953 | Metal Strip | 2 Terminal | SMD/SMT |
- 1
- 2