TDK - Power Inductors - SMD
5,011 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLZ2012N6R8LT000 TTI: MLZ2012N6R8LT000 TDK Availability: 40,000In Stock40,000 On Order Expected 03-Feb-27 Power Inductors - SMD 6.8 UH 20% | 40,000In Stock40,000 On Order Expected 03-Feb-27 | Automotive Grade | 0805 (2012 metric) | Shielded | 6.8 uH | 20 % | 550 mA | 250 mOhms | 110 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012N6R8LT000 - | |||||
Mfr: VLCF5020T-220MR75-1 TTI: VLCF5020T-220MR75-1 TDK Availability: 21,000In Stock20,000 On Order Expected 18-Jan-27 Power Inductors - SMD 22uH 0.75A 5x5x2.0mm | 21,000In Stock20,000 On Order Expected 18-Jan-27 | Power Inductor | 5 mm x 5 mm x 2 mm | Shielded | 22 uH | 20 % | 1 A | 496 mOhms | 750 mA | - 40 C | + 105 C | Standard | 5 mm | 5 mm | 2 mm | Ferrite | VLCF | Reel | VLCF5020T-220MR75-1 - | ||||||
Mfr: MLZ1608N100LT000 TTI: MLZ1608N100LT000 TDK Availability: 680,000In StockPower Inductors - SMD 10 UH 20% | 680,000In Stock | Automotive Grade | 0603 (1608 metric) | Shielded | 10 uH | 20 % | 300 mA | 600 mOhms | 60 mA | - 55 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ1608N100LT000 - | |||||
Mfr: MLZ2012N100LT000 TTI: MLZ2012N100LT000 TDK Availability: 118,000In StockPower Inductors - SMD 10 UH 20% 500mA | 118,000In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 10 uH | 20 % | 500 mA | 300 mOhms | 110 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012N100LT000 - | |||||
Mfr: MLP2520S100MT0S1 TTI: MLP2520S100MT0S1 TDK Availability: 48,000In StockPower Inductors - SMD 10 UH 20% | 48,000In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 10 uH | 20 % | 700 mA | 280 mOhms | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Ferrite | MLP | Reel | MLP2520S100MT0S1 - | |||||||
Mfr: MLZ2012M150WT000 TTI: MLZ2012M150WT000 TDK Availability: 62,000In StockPower Inductors - SMD 15 UH 20% | 62,000In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 15 uH | 20 % | 250 mA | 950 mOhms | 120 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012M150WT000 - | |||||
Mfr: VLS201610ET-6R8M TTI: VLS201610ET-6R8M TDK Availability: 28,000In StockPower Inductors - SMD RECOMMENDED ALT 810-VLS201610CX6R8M1 | 28,000In Stock | Power Inductor | 2016 metric | Shielded | 6.8 uH | 20 % | 590 mA | 840 mOhms | 530 mA | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 0.95 mm | Ferrite | VLS-E | Reel | VLS201610ET-6R8M - | ||||||
Mfr: VLCF4020T-2R2N1R7 TTI: VLCF4020T-2R2N1R7 TDK Availability: 21,000In Stock13,000 On Order Expected 21-Dec-26 Power Inductors - SMD 2.2uH 1.7A 4x4x2.0mm | 21,000In Stock13,000 On Order Expected 21-Dec-26 | Power Inductor | 4 mm x 4 mm x 2 mm | Shielded | 2.2 uH | 30 % | 2.19 A | 59 mOhms | 1.72 A | - 40 C | + 105 C | Standard | 4 mm | 4 mm | 2 mm | Ferrite | VLCF | Reel | VLCF4020T-2R2N1R7 - | ||||||
Mfr: MLZ2012M470WTD25 TTI: MLZ2012M470WTD25 TDK Availability: 212,000In Stock42,000 On Order Expected Power Inductors - SMD 47uH 3.7ohms 170mA AEC-Q200 | 212,000In Stock42,000 On Order Expected | Automotive Grade | 0805 (2012 metric) | Shielded | 47 uH | 20 % | 170 mA | 3.7 Ohms | 50 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012M470WTD25 - | |||||
Mfr: VLS6045EX-150M TTI: VLS6045EX-150M TDK Availability: 103,500In StockPower Inductors - SMD 15uH 0.075ohms 3.1A | 103,500In Stock | Automotive Grade | 6 mm x 6 mm x 4.5 mm | Shielded | 15 uH | 20 % | 2.5 A | 75 mOhms | 3.1 A | - 40 C | + 105 C | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | AEC-Q200 | VLS-EX | Reel | VLS6045EX-150M - | |||||
Mfr: SPM6545VT-220M-D TTI: SPM6545VT-220M-D TDK Availability: 21,000In Stock16,000 On Order Expected 15-Feb-27 Power Inductors - SMD 22uH 20% 94.6mOhm AEC-Q200 | 21,000In Stock16,000 On Order Expected 15-Feb-27 | Automotive Grade | 7 mm x 6.5 mm x 4.5 mm | Shielded | 22 uH | 20 % | 3.2 A | 94.6 mOhms | 3.9 A | - 55 C | + 155 C | Standard | 7 mm | 6.5 mm | 4.5 mm | Metal | AEC-Q200 | SPM-VT-D | Reel | SPM6545VT-220M-D - | |||||
Mfr: TFM252012ALMA1R0MTAA TTI: TFM252012ALMA1R0MTAA TDK Availability: 15,000In Stock66,000 On Order Expected Power Inductors - SMD 1.0uH 35mOhms 4.2A AEC-Q200 | 15,000In Stock66,000 On Order Expected | Automotive Grade | 1008 (2520 metric) | Shielded | 1 uH | 20 % | 3.7 A | 42 mOhms | 4.7 A | - 55 C | + 150 C | Flexible (Soft) | 2.5 mm | 2 mm | 1.2 mm | Metal | AEC-Q200 | TFM-ALMA | Reel | TFM252012ALMA1R0MTAA - | |||||
Mfr: MLZ1608M100WT000 TTI: MLZ1608M100WT000 TDK Availability: 40,000In Stock64,000 On Order Expected Power Inductors - SMD 10 UH 20% | 40,000In Stock64,000 On Order Expected | Automotive Grade | 0603 (1608 metric) | Shielded | 10 uH | 20 % | 250 mA | 1.05 Ohms | 90 mA | - 55 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ1608M100WT000 - | |||||
Mfr: MLZ2012N101LT000 TTI: MLZ2012N101LT000 TDK Availability: 16,000In StockPower Inductors - SMD 100 UH | 16,000In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 100 uH | 20 % | 140 mA | 3.5 Ohms | 30 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012N101LT000 - | |||||
Mfr: MLZ2012M1R0HT000 TTI: MLZ2012M1R0HT000 TDK Availability: 124,000In Stock70,000 On Order Expected 16-Feb-27 Power Inductors - SMD 1 UH 20% | 124,000In Stock70,000 On Order Expected 16-Feb-27 | Automotive Grade | 0805 (2012 metric) | Shielded | 1 uH | 20 % | 800 mA | 100 mOhms | 700 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012M1R0HT000 - | |||||
Mfr: MLZ2012A1R0WT000 TTI: MLZ2012A1R0WT000 TDK Availability: 108,000In Stock16,000 On Order Expected 26-Jan-27 Power Inductors - SMD 1 UH 20% | 108,000In Stock16,000 On Order Expected 26-Jan-27 | Automotive Grade | 0805 (2012 metric) | Shielded | 1 uH | 20 % | 900 mA | 100 mOhms | 280 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012A1R0WT000 - | |||||
Mfr: MLZ1608N100LTD25 TTI: MLZ1608N100LTD25 TDK Availability: 4,000In Stock4,000 On Order Expected 30-Dec-26 Power Inductors - SMD 10uH 780mohms 300mA AEC-Q200 | 4,000In Stock4,000 On Order Expected 30-Dec-26 | Automotive Grade | 0603 (1608 metric) | Shielded | 10 uH | 20 % | 300 mA | 600 mOhms | 60 mA | - 55 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ1608N100LTD25 - | |||||
Mfr: MLZ1005M2R2WT000 TTI: MLZ1005M2R2WT000 TDK Availability: 20,000In StockPower Inductors - SMD 2.2 UH 20% | 20,000In Stock | Power Inductor | 0402 (1005 metric) | Shielded | 2.2 uH | 20 % | 350 mA | 550 mOhms | 60 mA | - 55 C | + 125 C | Standard | 1 mm | 0.5 mm | 0.5 mm | Ferrite | MLZ | Reel | MLZ1005M2R2WT000 - | ||||||
Mfr: SPM6530T-4R7M TTI: SPM6530T-4R7M TDK Availability: 1,000In Stock20,000 On Order Expected 12-Feb-27 Power Inductors - SMD 4.7uH 0.0358ohms 7.1x6.5x3mm | 1,000In Stock20,000 On Order Expected 12-Feb-27 | Automotive Grade | 7.1 mm x 6.5 mm x 3 mm | Shielded | 4.7 uH | 20 % | 5.6 A | 39.4 mOhms | 6.2 A | - 40 C | + 125 C | Standard | 7.1 mm | 6.5 mm | 3 mm | Metal | AEC-Q200 | SPM | Reel | SPM6530T-4R7M - | |||||
Mfr: VLS252010CX-2R2M-1 TTI: VLS252010CX-2R2M-1 TDK Availability: 14,000In StockPower Inductors - SMD 2.2 UH 20% | 14,000In Stock | High Power Inductor | 2.5 mm x 2 mm x 1 mm | Shielded | 2.2 uH | 20 % | 1.86 A | 126 mOhms | 1.68 A | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1 mm | Ferrite | VLS-CX-1 | Reel | VLS252010CX-2R2M-1 VLS252010CX-2R2M | ||||||
Mfr: VLCF4020T-100MR85 TTI: VLCF4020T-100MR85 TDK Availability: 5,000In StockPower Inductors - SMD 10uH 0.85A 4x4x2.0mm | 5,000In Stock | Power Inductor | 4 mm x 4 mm x 2 mm | Shielded | 10 uH | 20 % | 1.22 A | 185 mOhms | 850 mA | - 40 C | + 105 C | Standard | 4 mm | 4 mm | 2 mm | Ferrite | VLCF | Reel | VLCF4020T-100MR85 - | ||||||
Mfr: VLS6045EX-2R2N TTI: VLS6045EX-2R2N TDK Availability: 3,000In StockPower Inductors - SMD 2.2uH 0.019ohms 7.5A | 3,000In Stock | Automotive Grade | 6 mm x 6 mm x 4.5 mm | Shielded | 2.2 uH | 30 % | 5.1 A | 19 mOhms | 7.5 A | - 40 C | + 105 C | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | AEC-Q200 | VLS-EX | Reel | VLS6045EX-2R2N - | |||||
Mfr: VLS6045EX-4R7M TTI: VLS6045EX-4R7M TDK Availability: 123,000In StockPower Inductors - SMD 4.7 UH 20% | 123,000In Stock | Automotive Grade | 6 mm x 6 mm x 4.5 mm | Shielded | 4.7 uH | 20 % | 4.2 A | 27 mOhms | 5.8 A | - 40 C | + 105 C | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | AEC-Q200 | VLS-EX | Reel | VLS6045EX-4R7M - | |||||
Mfr: MLZ2012N220LT000 TTI: MLZ2012N220LT000 TDK Availability: 68,000In StockPower Inductors - SMD 22 UH 20% | 68,000In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 22 uH | 20 % | 300 mA | 670 mOhms | 70 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012N220LT000 - | |||||
Mfr: VLS252010HBX-2R2M-1 TTI: VLS252010HBX-2R2M-1 TDK Availability: 16,000In StockPower Inductors - SMD 2.2uH 2.6A 120mOhms Power Circuits | 16,000In Stock | High Power Inductor | 1008 (2520 metric) | Shielded | 2.2 uH | 20 % | 2.07 A | 120 mOhms | 2.6 A | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal | VLS-HBX-1 | Reel | VLS252010HBX-2R2M-1 VLS252010HBX-2R2M |