• RF Inductors - SMD

TDK - RF Inductors - SMD

6,648 Results
6,648 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: MLF2012E100KT000
TTI: MLF2012E100KT000
TDK
Availability:

94,000In Stock

RF Inductors - SMD 10 UH 10%

94,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Shielded
10 uH
10 %
15 mA
800 mOhms
- 55 C
+ 125 C
50
50 MHz
Standard
2 mm
1.25 mm
1.25 mm
Ferrite
MLF
Reel
MLF2012E100KT000
-
Datasheet
Mfr: NLV32T-100J-EF
TTI: NLV32T-100J-EF
TDK
Availability:

68,000In Stock

RF Inductors - SMD 10uH 2.1ohms 150mA Wound Ferrite

68,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
3.2 mm x 2.5 mm x 2.2 mm
Unshielded
10 uH
5 %
150 mA
2.1 Ohms
- 40 C
+ 105 C
30
30 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLV32-EF
Reel
NLV32T-100J-EF
-
Datasheet
Mfr: NLCV32T-1R0M-EF
TTI: NLCV32T-1R0M-EF
TDK
Availability:

64,000In Stock

RF Inductors - SMD INDUCTOR-COIL FXD 1UH +-20%

64,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
1 uH
20 %
1 A
60 mOhms
- 40 C
+ 105 C
10
100 MHz
Standard
3.2 mm
2.5 mm
2.4 mm
Ferrite
NLCV-EF
Reel
NLCV32T-1R0M-EF
-
Datasheet
Mfr: B82422H1473K000
TTI: B82422H1473K000
TDK
Availability:

80,000In Stock

128,000 On Order
Expected
RF Inductors - SMD 47 UH 10%

80,000In Stock

128,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
47 uH
10 %
230 mA
2.1 Ohms
295 mA
- 55 C
+ 150 C
12
12 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422
Reel
B82422H1473K
Datasheet
Mfr: NLFV32T-101K-EF
TTI: NLFV32T-101K-EF
TDK
Availability:

48,000In Stock

RF Inductors - SMD 100 UH 10%

48,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Shielded
100 uH
10 %
55 mA
2.2 Ohms
- 40 C
+ 105 C
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLFV32-EF
Reel
NLFV32T-101K-EF
-
Datasheet
Mfr: NLCV32T-100K-EFRD
TTI: NLCV32T-100K-EFRD
TDK
Availability:

14,000In Stock

RF Inductors - SMD 10uH 0.42ohms 600mA 3.2x2.5mm AEC-Q200

14,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
10 uH
10 %
450 mA
360 mOhms
- 40 C
+ 105 C
15
30 MHz
Standard
3.2 mm
2.5 mm
2.4 mm
Ferrite
AEC-Q200
NLCV-EFRD
Reel
NLCV32T-100K-EFRD
-
Datasheet
Mfr: MLF2012A4R7KT000
TTI: MLF2012A4R7KT000
TDK
Availability:

4,000In Stock

RF Inductors - SMD 4.7 UH 10%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Shielded
4.7 uH
10 %
30 mA
700 mOhms
- 55 C
+ 125 C
45
70 MHz
Standard
2 mm
1.25 mm
1.25 mm
Ferrite
MLF
Reel
MLF2012A4R7KT000
-
Datasheet
Mfr: B82422H1104J000
TTI: B82422H1104J000
TDK
Availability:

24,000In Stock

RF Inductors - SMD SMT-INDUCTOR1210H 100 UH 5%, AEC-Q200

24,000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
100 uH
5 %
150 mA
4.6 Ohms
195 mA
- 55 C
+ 150 C
15
8 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
B82422H1104J
Datasheet
Mfr: NLCV32T-1R0M-EFRD
TTI: NLCV32T-1R0M-EFRD
TDK
Availability:

54,000In Stock

RF Inductors - SMD 1.0uH 0.055ohm 1.7A 3.2x2.5mm AEC-Q200

54,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
1 uH
20 %
1 A
60 mOhms
- 40 C
+ 105 C
10
100 MHz
Standard
3.2 mm
2.5 mm
2.4 mm
Ferrite
AEC-Q200
NLCV-EFRD
Reel
NLCV32T-1R0M-EFRD
-
Datasheet
Mfr: NLV25T-100J-EF
TTI: NLV25T-100J-EF
TDK
Availability:

36,000In Stock

RF Inductors - SMD 10uH 3.5ohms 155mA Wound Ferrite

36,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
2.5 mm x 2 mm x 1.8 mm
Unshielded
10 uH
5 %
155 mA
3.5 Ohms
- 40 C
+ 105 C
25
33 MHz
Standard
2.5 mm
2 mm
1.8 mm
Ferrite
NLV25-EF
Reel
NLV25T-100J-EF
-
Datasheet
Mfr: NLCV32T-470K-EF
TTI: NLCV32T-470K-EF
TDK
Availability:

38,000In Stock

RF Inductors - SMD 47uH 2.132ohms 180mA Wound Ferrite

38,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
47 uH
10 %
180 mA
1.64 Ohms
- 40 C
+ 105 C
15
14 MHz
Standard
3.2 mm
2.5 mm
2.4 mm
Ferrite
NLCV-EF
Reel
NLCV32T-470K-EF
-
Datasheet
Mfr: MLG1005S0N5BTD25
TTI: MLG1005S0N5BTD25
TDK
Availability:

580,000In Stock

RF Inductors - SMD IND 0402 0.5nH StdQ AEC Q200 RF IND

580,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
500 pH
0.1 nH
1 A
100 mOhms
- 55 C
+ 125 C
20 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
AEC-Q200
MLG
Reel
MLG1005S0N5BTD25
-
Datasheet
Mfr: NLCV25T-100K-PF
TTI: NLCV25T-100K-PF
TDK
Availability:

2,000In Stock

End of Life
RF Inductors - SMD SUGGESTED ALTERNATE NLCV25T-100K-EF

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
10 uH
10 %
210 mA
1.69 Ohms
- 40 C
+ 105 C
30
Standard
2.5 mm
2 mm
1.8 mm
Ferrite
NLCV-PF
Reel
NLCV25T-100K-PF
-
Datasheet
Mfr: MHQ1005P11NGT000
TTI: MHQ1005P11NGT000
TDK
Availability:

10,000In Stock

RF Inductors - SMD IND 0402 11nH S-HQ SMD RF IND

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
11 nH
2 %
450 mA
240 mOhms
- 55 C
+ 125 C
23
4.2 GHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
MHQ-P
Reel
MHQ1005P11NGT000
-
Datasheet
Mfr: B82422H1222K000
TTI: B82422H1222K000
TDK
Availability:

4,000In Stock

RF Inductors - SMD 2.2uH 800mA 10% 3.2x2.5mm SMD

4,000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
2.2 uH
10 %
890 mA
150 mOhms
1.35 A
- 55 C
+ 150 C
8
90 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
B82422H1222K
Datasheet
Mfr: MLG1005S0N8BTD25
TTI: MLG1005S0N8BTD25
TDK
Availability:

10,000In Stock

RF Inductors - SMD IND 0402 0.8nH StdQ AEC Q200 RF IND

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
800 pH
0.1 nH
1 A
100 mOhms
- 55 C
+ 125 C
16.4 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
AEC-Q200
MLG
Reel
MLG1005S0N8BTD25
-
Datasheet
Mfr: MLG1005S1N1BTD25
TTI: MLG1005S1N1BTD25
TDK
Availability:

10,000In Stock

RF Inductors - SMD IND 0402 1.1nH StdQ AEC Q200 RF IND

10,000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
1.1 nH
0.1 nH
1 A
100 mOhms
- 55 C
+ 125 C
7
19.3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
AEC-Q200
MLG
Reel
MLG1005S1N1BTD25
-
Datasheet
Mfr: MLF1608A2R7KTA00
TTI: MLF1608A2R7KTA00
TDK
Availability:

4,000In Stock

RF Inductors - SMD 2.7 UH 10%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Shielded
2.7 uH
10 %
30 mA
1.15 Ohms
- 55 C
+ 125 C
35
110 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
MLF
Reel
MLF1608A2R7KTA00
-
Datasheet
Mfr: MLF1608DR27KTA00
TTI: MLF1608DR27KTA00
TDK
Availability:

4,000In Stock

RF Inductors - SMD .27 UH 10%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Shielded
270 nH
10 %
150 mA
600 mOhms
- 55 C
+ 125 C
15
350 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
MLF
Reel
MLF1608DR27KTA00
-
Datasheet
Mfr: MHQ1005P4N7ST000
TTI: MHQ1005P4N7ST000
TDK
Availability:

10,000In Stock

RF Inductors - SMD IND 0402 4.7nH S-HQ SMD RF IND

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
4.7 nH
0.3 nH
800 mA
110 mOhms
- 55 C
+ 125 C
23
7.7 GHz
Standard
1 mm
0.5 mm
0.6 mm
Ceramic
MHQ-P
Reel
MHQ1005P4N7ST000
-
Datasheet
Mfr: MLF2012C101KT000
TTI: MLF2012C101KT000
TDK
Availability:

2,000In Stock

RF Inductors - SMD 100 UH 10%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Shielded
100 uH
10 %
2 mA
3.1 Ohms
- 55 C
+ 125 C
25
12 MHz
Standard
2 mm
1.25 mm
1.25 mm
Ferrite
MLF
Reel
MLF2012C101KT000
-
Datasheet
Mfr: NLFV25T-2R2M-EF
TTI: NLFV25T-2R2M-EF
TDK
Availability:

2,000In Stock

20,000 On Order
Expected 16-Dec-26
RF Inductors - SMD 2.2uH 120mohms 315mA Wound Ferrite

2,000In Stock

20,000 On Order
Expected 16-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
2.5 mm x 2 mm x 1.8 mm
Shielded
2.2 uH
20 %
315 mA
100 mOhms
- 40 C
+ 105 C
Standard
2.5 mm
2 mm
1.8 mm
Ferrite
NLFV25-EF
Reel
NLFV25T-2R2M-EF
-
Datasheet
Mfr: B82422A1104K100
TTI: B82422A1104K100
TDK
Availability:

18,000In Stock

RF Inductors - SMD 100uH 65mA 10% 1210 SMD, AEC-Q200

18,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
100 uH
10 %
65 mA
11.5 Ohms
- 55 C
+ 145 C
27
7 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422A
Reel
Datasheet
Mfr: B82496C3101G000
TTI: B82496C3101G000
TDK
Availability:

16,000In Stock

RF Inductors - SMD SMT-INDUCTOR 0603 100NH 2%

16,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
100 nH
2 %
200 mA
1.8 Ohms
- 55 C
+ 150 C
14
1.8 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
AEC-Q200
SIMID-C
Reel
B82496C3101G
Datasheet
Mfr: B82422A1102K100
TTI: B82422A1102K100
TDK
Availability:

22,000In Stock

RF Inductors - SMD 1uH 380mA 10% 1210 SMD, AEC-Q200

22,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
1 uH
10 %
380 mA
340 mOhms
- 55 C
+ 145 C
20
320 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422A
Reel
  • 1
  • 2
  • 3
  • 4