Power Inductors - ABRACON - Power Inductors - SMD
3,463 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ASPI-0630LR-1R0M-T15 TTI: ASPI-0630LR-1R0M-T15 ABRACON Availability: 4,500In StockPower Inductors - SMD 1 UH 20% | 4,500In Stock | Power Inductor | 7.2 mm x 6.65 mm | Shielded | 1 uH | 20 % | 15 A | 8.5 mOhms | 15 A | - 55 C | + 125 C | Standard | 7.2 mm | 6.65 mm | 3 mm | Alloy Powder | ASPI-LR | Reel | ||||||
Mfr: ASPI-6045S-270M-T TTI: ASPI-6045S-270M-T ABRACON Availability: 285,000In StockPower Inductors - SMD 27 UH 20% | 285,000In Stock | Power Inductor | 6045 | Shielded | 27 uH | 20 % | 1.65 A | 102 mOhms | - 40 C | + 125 C | 9.2 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | ASPI-S | Reel | ||||||
Mfr: ASPI-4030S-4R7M-T TTI: ASPI-4030S-4R7M-T ABRACON Availability: 2,000In Stock10,000 On Order Expected 11-Sep-26 Power Inductors - SMD 4.7 UH 20% | 2,000In Stock10,000 On Order Expected 11-Sep-26 | Power Inductor | 4 mm x 4 mm x 3 mm | Shielded | 4.7 uH | 20 % | 2.9 A | 60 mOhms | 2.9 A | - 40 C | + 125 C | 31 MHz | Standard | 4 mm | 4 mm | 3 mm | Ferrite | ASPI-S | Reel | |||||
Mfr: ASPIAIG-S6055-150M-T TTI: ASPIAIG-S6055-150M-T ABRACON Availability: 4,800In Stock7,200 On Order Expected 07-Dec-26 Power Inductors - SMD 15 UH 20% | 4,800In Stock7,200 On Order Expected 07-Dec-26 | Power Inductor | 6 mm x 6 mm | Shielded | 15 uH | 20 % | 2.75 A | 74 mOhms | 3.3 A | - 40 C | + 125 C | 12 MHz | Standard | 6 mm | 6 mm | 5.5 mm | AEC-Q200 | ASPIAIG-S | Reel | |||||
Mfr: ASPI-0630LR-150M-T15 TTI: ASPI-0630LR-150M-T15 ABRACON Availability: 1,500In StockPower Inductors - SMD 15 UH 20% | 1,500In Stock | Power Inductor | 7.2 mm x 6.65 mm | Shielded | 15 uH | 20 % | 5 A | 110 mOhms | 5 A | - 55 C | + 125 C | Standard | 7.2 mm | 6.65 mm | 3 mm | Alloy Powder | ASPI-LR | Reel | ||||||
Mfr: ASPI-4020S-1R0N-T TTI: ASPI-4020S-1R0N-T ABRACON Availability: 6,000In StockPower Inductors - SMD 1 UH 30% | 6,000In Stock | Power Inductor | 4 mm x 4 mm x 2 mm | Shielded | 1 uH | 30 % | 2.15 A | 29 mOhms | 4.78 A | - 40 C | + 125 C | 75 MHz | Standard | 4 mm | 4 mm | 2 mm | Ferrite | ASPI-S | Reel | |||||
Mfr: AMPLA1707Q-4R7MT TTI: AMPLA1707Q-4R7MT ABRACON Availability: 5,600In StockPower Inductors - SMD 4.7 UH 20% | 5,600In Stock | 4.7 uH | AMPLA1707Q | Reel | ||||||||||||||||||||
Mfr: ASPI-6045S-221M-T TTI: ASPI-6045S-221M-T ABRACON Availability: 1,500In StockPower Inductors - SMD 220 UH 20% | 1,500In Stock | Power Inductor | 6045 | Shielded | 220 uH | 20 % | 590 mA | 834 mOhms | - 40 C | + 125 C | 3.5 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | ASPI-S | Reel | ||||||
Mfr: ASPI-0630LR-100M-T15 TTI: ASPI-0630LR-100M-T15 ABRACON Availability: 55,500In StockPower Inductors - SMD 10 UH 20% | 55,500In Stock | Power Inductor | 7.2 mm x 6.65 mm | Shielded | 10 uH | 20 % | 3 A | 62 mOhms | 5.5 A | - 55 C | + 125 C | Standard | 7.2 mm | 6.65 mm | 3 mm | Alloy Powder | ASPI-LR | Reel | ||||||
Mfr: AOTA-B252008S100MT TTI: AOTA-B252008S100MT ABRACON Availability: 3,000In StockPower Inductors - SMD IND 10uH 0.95A 570mOhms | 3,000In Stock | 0907 (2520 metric) | Shielded | 10 uH | 20 % | 950 mA | 570 mOhms | 1.2 A | - 40 C | + 125 C | 14 MHz | Standard | 2.5 mm | 2 mm | 1 mm | AOTA-B252008S | Reel | |||||||
Mfr: AOTA-B252010SR47MT TTI: AOTA-B252010SR47MT ABRACON Availability: 3,000In StockPower Inductors - SMD IND 0.47uH 5.7A 20mOhms | 3,000In Stock | 0907 (2520 metric) | Shielded | 470 nH | 20 % | 5.7 A | 20 mOhms | 6.5 A | - 40 C | + 125 C | 81 MHz | Standard | 2.5 mm | 2 mm | 1 mm | AOTA-B252010S | Reel | |||||||
Mfr: ASPIAIG-Q7050-4R7M-T TTI: ASPIAIG-Q7050-4R7M-T ABRACON Availability: 800In StockPower Inductors - SMD 4.7 UH 20% | 800In Stock | Power Inductor | Shielded | 4.7 uH | 20 % | 11 A | 15.4 mOhms | 13 A | - 55 C | + 155 C | Standard | 8.4 mm | 8 mm | 4.8 mm | Alloy Powder | AEC-Q200 | ASPIAIG-Q7050 | Reel | ||||||
Mfr: AOTA-B252010S1R0MT TTI: AOTA-B252010S1R0MT ABRACON Availability: 3,000In StockPower Inductors - SMD IND 1uH 4.5A 30mOhms | 3,000In Stock | 0907 (2520 metric) | Shielded | 1 uH | 20 % | 4.5 A | 30 mOhms | 5 A | - 40 C | + 125 C | 53 MHz | Standard | 2.5 mm | 2 mm | 1 mm | AOTA-B252010S | Reel | |||||||
Mfr: ASPI-0630LR-3R3M-T15 TTI: ASPI-0630LR-3R3M-T15 ABRACON Availability: 4,500In StockPower Inductors - SMD 3.3 UH 20% | 4,500In Stock | Power Inductor | 7.2 mm x 6.65 mm | Shielded | 3.3 uH | 20 % | 6.5 A | 25 mOhms | 9.5 A | - 55 C | + 125 C | Standard | 7.2 mm | 6.65 mm | 3 mm | Alloy Powder | ASPI-LR | Reel | ||||||
Mfr: ASPI-0628-3R9M-T1 TTI: ASPI-0628-3R9M-T1 ABRACON Availability: 1,000In StockPower Inductors - SMD 3.9 UH 20% | 1,000In Stock | Power Inductor | Shielded | 3.9 uH | 20 % | 3 A | 31 mOhms | 2.7 A | - 25 C | + 120 C | Standard | 6 mm | 6 mm | 2.8 mm | Ferrite | ASPI | Reel | |||||||
Mfr: ASPI-104S-470M-T TTI: ASPI-104S-470M-T ABRACON Availability: 3,000In StockPower Inductors - SMD 47 UH 20% | 3,000In Stock | Power Inductor | Shielded | 47 uH | 20 % | 1.9 A | 135.6 mOhms | - 40 C | + 85 C | Standard | 10 mm | 10.1 mm | 3.8 mm | Ferrite | ASPI-S | Reel | ||||||||
Mfr: ASPI-6045S-470M-T TTI: ASPI-6045S-470M-T ABRACON Availability: 4,500In StockPower Inductors - SMD 47 UH 20% | 4,500In Stock | Power Inductor | 6045 | Shielded | 47 uH | 20 % | 1.2 A | 200 mOhms | - 40 C | + 125 C | 6.4 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | ASPI-S | Reel | ||||||
Mfr: ASPI-6045S-100M-T TTI: ASPI-6045S-100M-T ABRACON Availability: 1,500In StockPower Inductors - SMD 10 UH 20% | 1,500In Stock | Power Inductor | 6045 | Shielded | 10 uH | 20 % | 2.45 A | 48 mOhms | - 40 C | + 125 C | 15 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | ASPI-S | Reel | ||||||
Mfr: ASMPH-0603-1R5M-T TTI: ASMPH-0603-1R5M-T ABRACON Availability: 48,000In StockPower Inductors - SMD 1.5 UH 20% | 48,000In Stock | Power Inductor | 0603 (1608 metric) | Shielded | 1.5 uH | 20 % | 500 mA | 230 mOhms | 500 mA | - 40 C | + 85 C | 100 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | ASMPH-0603 | Reel | |||||
Mfr: ASPI-4030S-470M-T TTI: ASPI-4030S-470M-T ABRACON Availability: 2,000In StockPower Inductors - SMD 47 UH 20% | 2,000In Stock | Power Inductor | 4 mm x 4 mm x 3 mm | Shielded | 47 uH | 20 % | 950 mA | 445 mOhms | 950 mA | - 40 C | + 125 C | 8.4 MHz | Standard | 4 mm | 4 mm | 3 mm | Ferrite | ASPI-S | Reel | |||||
Mfr: ASPI-0630LR-220M-T15 TTI: ASPI-0630LR-220M-T15 ABRACON Availability: 3,000In StockPower Inductors - SMD 22 UH 20% | 3,000In Stock | Power Inductor | 7.2 mm x 6.65 mm | Shielded | 22 uH | 20 % | 2.5 A | 152 mOhms | 2.5 A | - 55 C | + 125 C | Standard | 7.2 mm | 6.65 mm | 3 mm | Alloy Powder | ASPI-LR | Reel | ||||||
Mfr: AOTA-B160808S1R0MT TTI: AOTA-B160808S1R0MT ABRACON Availability: 3,000In StockPower Inductors - SMD IND 1uH 1.8A 110mOhms | 3,000In Stock | 0603 (1608 metric) | Shielded | 1 uH | 20 % | 1.8 A | 110 mOhms | 2.1 A | - 40 C | + 125 C | 60 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AOTA-B160808S | Reel | |||||||
Mfr: ASPI-4020S-6R8M-T TTI: ASPI-4020S-6R8M-T ABRACON Availability: 12,000In StockPower Inductors - SMD 6.8 UH 20% | 12,000In Stock | Power Inductor | 4 mm x 4 mm x 2 mm | Shielded | 6.8 uH | 20 % | 1.04 A | 125 mOhms | 2.2 A | - 40 C | + 125 C | 33 MHz | Standard | 4 mm | 4 mm | 2 mm | Ferrite | ASPI-S | Reel | |||||
Mfr: ASPI-4030S-6R8M-T TTI: ASPI-4030S-6R8M-T ABRACON Availability: 4,000In StockPower Inductors - SMD 6.8 UH 20% | 4,000In Stock | Power Inductor | 4 mm x 4 mm x 3 mm | Shielded | 6.8 uH | 20 % | 1.6 A | 90 mOhms | 2.75 A | - 40 C | + 125 C | 24 MHz | Standard | 4 mm | 4 mm | 3 mm | Ferrite | ASPI-S | Reel | |||||
Mfr: ASPI-0630HI-4R7M-T15 TTI: ASPI-0630HI-4R7M-T15 ABRACON Availability: 3,000In Stock4,500 On Order Expected 14-Dec-26 Power Inductors - SMD 4.7 UH 20% | 3,000In Stock4,500 On Order Expected 14-Dec-26 | Power Inductor | 7.2 mm x 6.65 mm | Shielded | 4.7 uH | 20 % | 10 A | 37 mOhms | 10 A | - 55 C | + 125 C | Standard | 7.2 mm | 6.65 mm | 3 mm | Carbonyl Powder | ASPI-HI | Reel |