SRU AEC-Q200 - Bourns - Power Inductors - SMD
115 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRU1038-6R2Y TTI: SRU1038-6R2Y Bourns Availability: 3,200In StockPower Inductors - SMD 6.2uH 30% SMD 1038 | 3,200In Stock | Power Inductor | Shielded | 6.2 uH | 30 % | 4 A | 16.5 mOhms | - 40 C | + 125 C | 12 | 25 MHz | Standard | 10 mm | 10 mm | 3.8 mm | Ferrite | SRU1038 | Reel | SRU1038-6R2Y. | ||||||
Mfr: SRU1048A-150Y TTI: SRU1048A-150Y Bourns Availability: 3,600In StockPower Inductors - SMD 15uH 30% SMD 1048 AEC-Q200 | 3,600In Stock | Automotive Grade | Shielded | 15 uH | 30 % | 2.7 A | 40 mOhms | 2.7 A | - 40 C | + 125 C | 30 | 14 MHz | Standard | 10 mm | 10 mm | 4.8 mm | Ferrite | AEC-Q200 | SRU1048A | Reel | |||||
Mfr: SRU1048A-100Y TTI: SRU1048A-100Y Bourns Availability: 4,800In StockPower Inductors - SMD 10uH 30% SMD 1048 AEC-Q200 | 4,800In Stock | Automotive Grade | Shielded | 10 uH | 30 % | 3.7 A | 25 mOhms | 3.7 A | - 40 C | + 125 C | 26 | 16 MHz | Standard | 10 mm | 10 mm | 4.8 mm | Ferrite | AEC-Q200 | SRU1048A | Reel | |||||
Mfr: SRU6025A-470Y TTI: SRU6025A-470Y Bourns Availability: 9,600In StockPower Inductors - SMD 47uH 30% SMD 6025 AEC-Q200 | 9,600In Stock | Automotive Grade | Shielded | 47 uH | 30 % | 480 mA | 250 mOhms | 480 mA | - 40 C | + 125 C | 12 | 10 MHz | Standard | 6.5 mm | 6.2 mm | 2.5 mm | Ferrite | AEC-Q200 | SRU6025A | Reel | |||||
Mfr: SRU8028A-3R3Y TTI: SRU8028A-3R3Y Bourns Availability: 18,000In StockPower Inductors - SMD 3.3uH 30% SMD 8028 AEC-Q200 | 18,000In Stock | Automotive Grade | Shielded | 3.3 uH | 30 % | 3.5 A | 23 mOhms | - 40 C | + 125 C | 12 | 60 MHz | Standard | 8 mm | 8 mm | 2.8 mm | Ferrite | AEC-Q200 | SRU8028A | Reel | ||||||
Mfr: SRU5028A-6R8Y TTI: SRU5028A-6R8Y Bourns Availability: 4,800In StockPower Inductors - SMD 6.8uH 30% SMD 5028 AEC-Q200 | 4,800In Stock | Automotive Grade | Shielded | 6.8 uH | 30 % | 1.55 A | 56 mOhms | 1.55 A | - 40 C | + 125 C | 10 | 45 MHz | Standard | 5.2 mm | 5.2 mm | 2.8 mm | Ferrite | AEC-Q200 | SRU5028A | Reel | |||||
Mfr: SRU3028A-330Y TTI: SRU3028A-330Y Bourns Availability: 3,600In StockPower Inductors - SMD 33uH 30% SMD 3028 AEC-Q200 | 3,600In Stock | Automotive Grade | Shielded | 33 uH | 30 % | 470 mA | 560 mOhms | 480 mA | - 40 C | + 125 C | 20 | 10 MHz | Standard | 3.5 mm | 3.2 mm | 2.8 mm | Ferrite | AEC-Q200 | SRU3028A | Reel | |||||
Mfr: SRU5028A-470YP TTI: SRU5028A-470YP Bourns Availability: 6,600In StockPower Inductors - SMD 47 UH 30% | 6,600In Stock | Automotive Grade | AEC-Q200 | SRU5028A | Reel | ||||||||||||||||||||
Mfr: SRU1063A-100Y TTI: SRU1063A-100Y Bourns Availability: 0In StockPower Inductors - SMD 10uH 30% 3.8A shdSMD AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 10 uH | 30 % | 3.8 A | 38 mOhms | 4 A | - 40 C | + 125 C | 14 | 18 MHz | Standard | 10 mm | 10 mm | 6.5 mm | Ferrite | AEC-Q200 | SRU1063A | Reel | |||||
Mfr: SRU8028A-100Y TTI: SRU8028A-100Y Bourns Availability: 0In StockPower Inductors - SMD 10uH 30% SMD 8028 AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 10 uH | 30 % | 2.2 A | 57 mOhms | 2.2 A | - 40 C | + 125 C | 22 | 35 MHz | Standard | 8 mm | 8 mm | 2.8 mm | Ferrite | AEC-Q200 | SRU8028A | Reel | |||||
Mfr: SRU1038A-2R2Y TTI: SRU1038A-2R2Y Bourns Availability: 0In StockPower Inductors - SMD 2.2uH 30% SMD 1038 AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 2.2 uH | 30 % | 6.5 A | 10.5 mOhms | 6.5 A | - 40 C | + 125 C | 12 | 55 MHz | Standard | 10 mm | 10 mm | 3.8 mm | Ferrite | AEC-Q200 | SRU1038A | Reel | |||||
Mfr: SRU8028A-2R5Y TTI: SRU8028A-2R5Y Bourns Availability: 0In StockPower Inductors - SMD 2.5uH 30% SMD 8028 AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 2.5 uH | 30 % | 4.2 A | 18 mOhms | 4.2 A | - 40 C | + 125 C | 15 | 65 MHz | Standard | 8 mm | 8 mm | 2.8 mm | Ferrite | AEC-Q200 | SRU8028A | Reel | |||||
Mfr: SRU1038A-100Y TTI: SRU1038A-100Y Bourns Availability: 0In StockPower Inductors - SMD 10uH 30% SMD 1038 AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 10 uH | 30 % | 3.6 A | 35 mOhms | 3.6 A | - 40 C | + 125 C | 24 | 20 MHz | Standard | 10 mm | 10 mm | 3.8 mm | Ferrite | AEC-Q200 | SRU1038A | Reel | |||||
Mfr: SRU1048A-4R7Y TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 4.7uH 30% SMD 1048 AEC-Q200 | Not Available Online | Automotive Grade | Shielded | 4.7 uH | 30 % | 4.75 A | 12.5 mOhms | 4.75 A | - 40 C | + 125 C | 12 | 30 MHz | Standard | 10 mm | 10 mm | 4.8 mm | Ferrite | AEC-Q200 | SRU1048A | Reel | |||||
Mfr: SRU1038A-470Y TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 47uH 30% SMD 1038 AEC-Q200 | Not Available Online | Automotive Grade | Shielded | 47 uH | 30 % | 1.6 A | 160 mOhms | 1.6 A | - 40 C | + 125 C | 22 | 8 MHz | Standard | 10 mm | 10 mm | 3.8 mm | Ferrite | AEC-Q200 | SRU1038A | Reel | |||||
Mfr: SRU1063A-680Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 68uH 30% 1.2A shdSMD AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 68 uH | 30 % | 1.2 A | 210 mOhms | 1.35 A | - 40 C | + 125 C | 5 MHz | Standard | 10 mm | 10 mm | 6.5 mm | Ferrite | AEC-Q200 | SRU1063A | Reel | ||||||
Mfr: SRU1063A-101Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 100uH 30% 1.1A shdSMD AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 100 uH | 30 % | 1.1 A | 320 mOhms | 1.2 A | - 40 C | + 125 C | 4 MHz | Standard | 10 mm | 10 mm | 6.5 mm | Ferrite | AEC-Q200 | SRU1063A | Reel | ||||||
Mfr: SRU1028A-2R2Y TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 2.2uH 30% SMD 1028 AEC-Q200 | Not Available Online | Automotive Grade | Shielded | 2.2 uH | 30 % | 4.8 A | 15 mOhms | 4.8 A | - 40 C | + 125 C | 12 | 65 MHz | Standard | 10 mm | 10 mm | 2.8 mm | Ferrite | AEC-Q200 | SRU1028A | Reel | |||||
Mfr: SRU1063A-330Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 33uH 30% 2.2A shdSMD AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 33 uH | 30 % | 2.2 A | 105 mOhms | 2.4 A | - 40 C | + 125 C | 8 MHz | Standard | 10 mm | 10 mm | 6.5 mm | Ferrite | AEC-Q200 | SRU1063A | Reel | ||||||
Mfr: SRU1038A-330Y TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 33uH 30% SMD 1038 AEC-Q200 | Not Available Online | Automotive Grade | Shielded | 33 uH | 30 % | 1.8 A | 112 mOhms | 1.8 A | - 40 C | + 125 C | 22 | 10 MHz | Standard | 10 mm | 10 mm | 3.8 mm | Ferrite | AEC-Q200 | SRU1038A | Reel | |||||
Mfr: SRU1063A-220Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 22uH 30% 3A shdSMD AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 22 uH | 30 % | 3 A | 60 mOhms | 3.2 A | - 40 C | + 125 C | 10 MHz | Standard | 10 mm | 10 mm | 6.5 mm | Ferrite | AEC-Q200 | SRU1063A | Reel | ||||||
Mfr: SRU1028A-150Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 15uH 30% SMD 1028 AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 15 uH | 30 % | 2 A | 90 mOhms | 2 A | - 40 C | + 125 C | 26 | 22 MHz | Standard | 10 mm | 10 mm | 2.8 mm | Ferrite | AEC-Q200 | SRU1028A | Reel | |||||
Mfr: SRU8045A-101Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 100uH 30% 1A shdSMD AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 100 uH | 30 % | 1 A | 500 mOhms | 920 mA | - 40 C | + 125 C | 20 | 3 MHz | Standard | 8 mm | 8 mm | 4.5 mm | Ferrite | AEC-Q200 | SRU8045A | Reel | |||||
Mfr: SRU6025A-3R3Y TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 3.3uH 30% SMD 6025 AEC-Q200 | Not Available Online | Automotive Grade | Shielded | 3.3 uH | 30 % | 2 A | 27 mOhms | 2 A | - 40 C | + 125 C | 8 | 50 MHz | Standard | 6.5 mm | 6.2 mm | 2.5 mm | Ferrite | AEC-Q200 | SRU6025A | Reel | |||||
Mfr: SRU1048A-560Y TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 56uH 30% SMD 1048 AEC-Q200 | Not Available Online | Automotive Grade | Shielded | 56 uH | 30 % | 1.4 A | 145 mOhms | 1.4 A | - 40 C | + 125 C | 26 | 7 MHz | Standard | 10 mm | 10 mm | 4.8 mm | Ferrite | AEC-Q200 | SRU1048A | Reel |