SRP AEC-Q200 - Bourns - Power Inductors - SMD
682 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP1770TA-8R2M TTI: SRP1770TA-8R2M Bourns Availability: 400In StockPower Inductors - SMD 8.2uH 20% | 400In Stock | Automotive Grade | Shielded | 8.2 uH | 20 % | 18 A | 10.8 mOhms | 31 A | - 40 C | + 150 C | 20 | 10 MHz | Standard | 17.6 mm | 16.9 mm | 6.7 mm | Ferrite | AEC-Q200 | SRP1770TA | Reel | SRP1770TA-8R2MA | ||||
Mfr: SRP1770TA-680M TTI: SRP1770TA-680M Bourns Availability: 7,400In Stock2,600 On Order Expected Power Inductors - SMD 68uH 20% | 7,400In Stock2,600 On Order Expected | Automotive Grade | Shielded | 68 uH | 20 % | 7 A | 80 mOhms | 8 A | - 40 C | + 150 C | 20 | 2 MHz | Standard | 17.6 mm | 16.9 mm | 6.7 mm | Ferrite | AEC-Q200 | SRP1770TA | Reel | SRP1770TA-680MA | ||||
Mfr: SRP5015TA-220M TTI: SRP5015TA-220M Bourns Availability: 7,000In StockPower Inductors - SMD 22uH 20% | 7,000In Stock | Automotive Grade | Shielded | 22 uH | 20 % | 1.2 A | 466 mOhms | 1.7 A | - 40 C | + 150 C | 10 | 13 MHz | Standard | 5.7 mm | 5.2 mm | 1.3 mm | Ferrite | AEC-Q200 | SRP5015TA | Reel | SRP5015TA-220MA | ||||
Mfr: SRP1770TA-3R3M TTI: SRP1770TA-3R3M Bourns Availability: 800In StockPower Inductors - SMD 3.3uH 20% | 800In Stock | Automotive Grade | Shielded | 3.3 uH | 20 % | 28 A | 3.9 mOhms | 45 A | - 40 C | + 150 C | 20 | 17 MHz | Standard | 17.6 mm | 16.9 mm | 6.7 mm | Ferrite | AEC-Q200 | SRP1770TA | Reel | SRP1770TA-3R3MA | ||||
Mfr: SRP1770TA-220M TTI: SRP1770TA-220M Bourns Availability: 1,000In StockPower Inductors - SMD 22uH 20% | 1,000In Stock | Automotive Grade | Shielded | 22 uH | 20 % | 12 A | 26.5 mOhms | 15 A | - 40 C | + 150 C | 20 | 5 MHz | Standard | 17.6 mm | 16.9 mm | 6.7 mm | Ferrite | AEC-Q200 | SRP1770TA | Reel | SRP1770TA-220MA | ||||
Mfr: SRP1770TA-330M TTI: SRP1770TA-330M Bourns Availability: 600In Stock400 On Order Expected 19-Feb-27 Power Inductors - SMD 33uH 20% | 600In Stock400 On Order Expected 19-Feb-27 | Automotive Grade | Shielded | 33 uH | 20 % | 10.7 A | 44 mOhms | 15 A | - 40 C | + 150 C | 20 | 4 MHz | Standard | 17.6 mm | 16.9 mm | 6.7 mm | Ferrite | AEC-Q200 | SRP1770TA | Reel | SRP1770TA-330MA | ||||
Mfr: SRP1265A-100M TTI: SRP1265A-100M Bourns Availability: 13,000In Stock44,000 On Order Expected Power Inductors - SMD 10uH 20% SMD 1265 AEC-Q200 | 13,000In Stock44,000 On Order Expected | Automotive Grade | Shielded | 10 uH | 20 % | 10 A | 16.5 mOhms | 15.5 A | - 55 C | + 150 C | 20 | 10 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | |||||
Mfr: SRP5015TA-1R5M TTI: SRP5015TA-1R5M Bourns Availability: 3,500In StockPower Inductors - SMD 1.5uH 20% | 3,500In Stock | Automotive Grade | Shielded | 1.5 uH | 20 % | 4.5 A | 45 mOhms | 7 A | - 40 C | + 150 C | 10 | 57 MHz | Standard | 5.7 mm | 5.2 mm | 1.3 mm | Ferrite | AEC-Q200 | SRP5015TA | Reel | SRP5015TA-1R5MA | ||||
Mfr: SRP1510CA-150M TTI: SRP1510CA-150M Bourns Availability: 150In Stock150 On Order Expected 07-Apr-27 Power Inductors - SMD 15 UH 20% | 150In Stock150 On Order Expected 07-Apr-27 | Automotive Grade | 16.5 mm x 15.5 mm | Shielded | 15 uH | 20 % | 11.5 mOhms | 23 A | - 55 C | + 155 C | 30 | 6 MHz | Standard | 16.5 mm | 15.5 mm | 9.7 mm | Metal Alloy Powder | AEC-Q200 | SRP1510CA | Reel | |||||
Mfr: SRP1265A-470M TTI: SRP1265A-470M Bourns Availability: 17,000In StockPower Inductors - SMD 47uH 20% SMD 1265 AEC-Q200 | 17,000In Stock | Automotive Grade | Shielded | 47 uH | 20 % | 6.5 A | 90 mOhms | 9.5 A | - 55 C | + 150 C | 20 | 4 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | |||||
Mfr: SRP1265A-3R3M TTI: SRP1265A-3R3M Bourns Availability: 13,500In Stock10,000 On Order Expected 19-Apr-27 Power Inductors - SMD 3.3uH 20% SMD 1265 AEC-Q200 | 13,500In Stock10,000 On Order Expected 19-Apr-27 | Automotive Grade | Shielded | 3.3 uH | 20 % | 18 A | 6.8 mOhms | 30 A | - 55 C | + 150 C | 20 | 20 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | |||||
Mfr: SRP1038A-100M TTI: SRP1038A-100M Bourns Availability: 15,500In Stock22,500 On Order Expected Power Inductors - SMD 10uH 20% SMD 1038 AEC-Q200 | 15,500In Stock22,500 On Order Expected | Automotive Grade | Shielded | 10 uH | 20 % | 7.5 A | 30 mOhms | 12 A | - 40 C | + 150 C | 20 | 10 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Ferrite | AEC-Q200 | SRP1038A | Reel | |||||
Mfr: SRP1265A-330M TTI: SRP1265A-330M Bourns Availability: 31,500In StockPower Inductors - SMD 33uH 20% SMD 1265 AEC-Q200 | 31,500In Stock | Automotive Grade | Shielded | 33 uH | 20 % | 8 A | 58 mOhms | 11 A | - 55 C | + 150 C | 20 | 5 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | |||||
Mfr: SRP7028A-100M TTI: SRP7028A-100M Bourns Availability: 12,000In Stock20,000 On Order Expected 20-May-27 Power Inductors - SMD 10uH 20% SMD 7028 AEC-Q200 | 12,000In Stock20,000 On Order Expected 20-May-27 | Automotive Grade | Shielded | 10 uH | 20 % | 6 A | 85 mOhms | 6 A | - 40 C | + 150 C | 20 | 14 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Reel | |||||
Mfr: SRP1265A-220M TTI: SRP1265A-220M Bourns Availability: 75,000In Stock23,500 On Order Expected 03-Mar-27 Power Inductors - SMD 22uH 20% SMD 1265 AEC-Q200 | 75,000In Stock23,500 On Order Expected 03-Mar-27 | Automotive Grade | Shielded | 22 uH | 20 % | 9 A | 37 mOhms | 12 A | - 55 C | + 150 C | 20 | 6 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | |||||
Mfr: SRP1770TA-5R6M TTI: SRP1770TA-5R6M Bourns Availability: 200In StockPower Inductors - SMD 5.6uH 20% | 200In Stock | Automotive Grade | Shielded | 5.6 uH | 20 % | 21 A | 7.05 mOhms | 40 A | - 40 C | + 150 C | 20 | 12 MHz | Standard | 17.6 mm | 16.9 mm | 6.7 mm | Ferrite | AEC-Q200 | SRP1770TA | Reel | SRP1770TA-5R6MA | ||||
Mfr: SRP7028A-220M TTI: SRP7028A-220M Bourns Availability: 7,000In StockPower Inductors - SMD 22uH 20% SMD 7028 AEC-Q200 | 7,000In Stock | Automotive Grade | Shielded | 22 uH | 20 % | 3.5 A | 190 mOhms | 3.5 A | - 40 C | + 150 C | 20 | 10 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Reel | |||||
Mfr: SRP6060FA-6R8M TTI: SRP6060FA-6R8M Bourns Availability: 3,750In StockPower Inductors - SMD 6.8uH 20% 9A | 3,750In Stock | Automotive Grade | Shielded | 6.8 uH | 20 % | 7 A | 20.8 mOhms | 9.2 A | - 55 C | + 155 C | 16 MHz | Standard | 6.6 mm | 6.4 mm | 5.8 mm | Ferrite | AEC-Q200 | SRP6060FA | Reel | ||||||
Mfr: SRP7028A-1R0M TTI: SRP7028A-1R0M Bourns Availability: 18,000In StockPower Inductors - SMD 1uH 20% SMD 7028 AEC-Q200 | 18,000In Stock | Automotive Grade | Shielded | 1 uH | 20 % | 22 A | 10 mOhms | 22 A | - 40 C | + 150 C | 20 | 58 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Reel | |||||
Mfr: SRP1038A-150M TTI: SRP1038A-150M Bourns Availability: 500In StockPower Inductors - SMD 15uH 20% SMD 1038 AEC-Q200 | 500In Stock | Automotive Grade | Shielded | 15 uH | 20 % | 6.25 A | 45 mOhms | 10 A | - 40 C | + 150 C | 20 | 9 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Ferrite | AEC-Q200 | SRP1038A | Reel | |||||
Mfr: SRP2512A-R47M TTI: SRP2512A-R47M Bourns Availability: 3,000In StockPower Inductors - SMD .47uH 20% 4.6A SMD Inductors | 3,000In Stock | Automotive Grade | 1008 (2520 metric) | Shielded | 470 nH | 20 % | 4.6 A | 25 mOhms | 5.3 A | - 40 C | + 125 C | 129 MHz | Standard | 2.5 mm | 2 mm | 1.2 mm | Ferrite | AEC-Q200 | SRP2512A | Reel | |||||
Mfr: SRP1050WA-220M TTI: SRP1050WA-220M Bourns Availability: 500In StockPower Inductors - SMD Ind,11x10x5.1mm,22uH+/-20%,6A,shd | 500In Stock | Automotive Grade | 3939 (1010 metric) | Shielded | 22 uH | 20 % | 6 A | 50 mOhms | 8.8 A | - 55 C | + 165 C | 20 | 7 MHz | Standard | 10.1 mm | 10 mm | 5.1 mm | Metal Alloy Powder | AEC-Q200 | SRP1050WA | Reel | ||||
Mfr: SRP1245A-100M TTI: SRP1245A-100M Bourns Availability: 1,000In StockPower Inductors - SMD 10uH 20% SMD 1245 AEC-Q200 | 1,000In Stock | Automotive Grade | Shielded | 10 uH | 20 % | 9 A | 25.5 mOhms | 16 A | - 55 C | + 150 C | 20 | 10 MHz | Standard | 13.5 mm | 12.5 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP1245A | Reel | |||||
Mfr: SRP4020TA-2R2M TTI: SRP4020TA-2R2M Bourns Availability: 36,000In StockPower Inductors - SMD 2.2uH 20% SMD 4020 AEC-Q200 | 36,000In Stock | Automotive Grade | 1816 | Shielded | 2.2 uH | 20 % | 6 A | 61 mOhms | 6 A | - 40 C | + 150 C | 10 | 45 MHz | Standard | 4.45 mm | 4.06 mm | 1.8 mm | Ferrite | AEC-Q200 | SRP4020TA | Reel | ||||
Mfr: SRP4020TA-4R7M TTI: SRP4020TA-4R7M Bourns Availability: 21,000In StockPower Inductors - SMD 4.7uH 20% SMD 4020 AEC-Q200 | 21,000In Stock | Automotive Grade | Shielded | 4.7 uH | 20 % | 3.5 A | 105 mOhms | 3.5 A | - 40 C | + 150 C | 10 | 27 MHz | Standard | 4.45 mm | 4.06 mm | 1.8 mm | Ferrite | AEC-Q200 | SRP4020TA | Reel |