SRN AEC-Q200 - Bourns - Power Inductors - SMD
295 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRN8040-3R3Y TTI: SRN8040-3R3Y Bourns Availability: 6,000In Stock12,000 On Order Expected Power Inductors - SMD 3.3uH 30% SMD 8040 | 6,000In Stock12,000 On Order Expected | Automotive Grade | 8 mm x 8 mm | Semi-Shielded | 3.3 uH | 30 % | 5.6 A | 21 mOhms | 5.5 A | - 40 C | + 105 C | 13 | 34 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040 | Reel | |||
Mfr: SRN8040-100M TTI: SRN8040-100M Bourns Availability: 25,000In StockPower Inductors - SMD 10uH 20% SMD 8040 | 25,000In Stock | Automotive Grade | 8 mm x 8 mm | Semi-Shielded | 10 uH | 20 % | 3.1 A | 50 mOhms | 3.4 A | - 40 C | + 105 C | 20 | 18 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040 | Reel | |||
Mfr: SRN8040-470M TTI: SRN8040-470M Bourns Availability: 1,000In StockPower Inductors - SMD 47uH 20% SMD 8040 | 1,000In Stock | Automotive Grade | 8 mm x 8 mm | Semi-Shielded | 47 uH | 20 % | 1.4 A | 190 mOhms | 1.5 A | - 40 C | + 105 C | 20 | 55 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040 | Reel | |||
Mfr: SRN8040-2R2Y TTI: SRN8040-2R2Y Bourns Availability: 7,000In Stock15,000 On Order Expected 18-Nov-26 Power Inductors - SMD 2.2uH 30% SMD 8040 | 7,000In Stock15,000 On Order Expected 18-Nov-26 | Automotive Grade | 8 mm x 8 mm | Semi-Shielded | 2.2 uH | 30 % | 6.3 A | 13 mOhms | 7.4 A | - 40 C | + 105 C | 13 | 40 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040 | Reel | |||
Mfr: SRN8040-1R5Y TTI: SRN8040-1R5Y Bourns Availability: 1,000In StockPower Inductors - SMD 1.5uH 30% SMD 8040 | 1,000In Stock | Automotive Grade | 8 mm x 8 mm | Semi-Shielded | 1.5 uH | 30 % | 7 A | 11 mOhms | 8.2 A | - 40 C | + 105 C | 13 | 55 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040 | Reel | |||
Mfr: SRN6045TA-3R3Y TTI: SRN6045TA-3R3Y Bourns Availability: 19,000In Stock4,000 On Order Expected 24-Feb-27 Power Inductors - SMD 3.3uH 30% 4.5A shd SMD AEC-Q200 | 19,000In Stock4,000 On Order Expected 24-Feb-27 | Automotive Grade | Semi-Shielded | 3.3 uH | 30 % | 5 A | 21 mOhms | 7.8 A | - 55 C | + 125 C | 15 | 45 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | ||||
Mfr: SRN8040-150M TTI: SRN8040-150M Bourns Availability: 2,000In StockPower Inductors - SMD 15uH 20% SMD 8040 | 2,000In Stock | Automotive Grade | 8 mm x 8 mm | Semi-Shielded | 15 uH | 20 % | 2.4 A | 70 mOhms | 2.7 A | - 40 C | + 105 C | 20 | 14 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040 | Reel | |||
Mfr: SRN8040-101M TTI: SRN8040-101M Bourns Availability: 2,000In StockPower Inductors - SMD 100uH 20% SMD 8040 | 2,000In Stock | Automotive Grade | 8 mm x 8 mm | Semi-Shielded | 100 uH | 20 % | 1 A | 400 mOhms | 1 A | - 40 C | + 105 C | 20 | 6 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040 | Reel | |||
Mfr: SRN8040TA-470M TTI: SRN8040TA-470M Bourns Availability: 1,000In Stock2,000 On Order Expected 10-Aug-27 Power Inductors - SMD 47uH 20% 1.7A non-shdSMD AEC-Q200 | 1,000In Stock2,000 On Order Expected 10-Aug-27 | Automotive Grade | Semi-Shielded | 47 uH | 20 % | 2 A | 135 mOhms | 2.2 A | - 55 C | + 125 C | 12 | 12 MHz | Standard | 8 mm | 8 mm | 5.5 mm | Ferrite | AEC-Q200 | SRN8040TA | Reel | ||||
Mfr: SRN6045TA-470M TTI: SRN6045TA-470M Bourns Availability: 19,000In Stock28,000 On Order Expected Power Inductors - SMD 47uH 20% 1.2A shd SMD AEC-Q200 | 19,000In Stock28,000 On Order Expected | Automotive Grade | Semi-Shielded | 47 uH | 20 % | 1.6 A | 200 mOhms | 2 A | - 55 C | + 125 C | 15 | 12 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | ||||
Mfr: SRN6045TA-220M TTI: SRN6045TA-220M Bourns Availability: 44,000In Stock18,000 On Order Expected Power Inductors - SMD 22uH 20% 1.9A shd SMD AEC-Q200 | 44,000In Stock18,000 On Order Expected | Automotive Grade | Semi-Shielded | 22 uH | 20 % | 2.3 A | 96 mOhms | 3.3 A | - 55 C | + 125 C | 15 | 17 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | ||||
Mfr: SRN6045TA-4R7M TTI: SRN6045TA-4R7M Bourns Availability: 5,000In StockPower Inductors - SMD 4.7uH 20% 4A shd SMD AEC-Q200 | 5,000In Stock | Automotive Grade | Semi-Shielded | 4.7 uH | 20 % | 4.5 A | 26 mOhms | 6.8 A | - 55 C | + 125 C | 15 | 40 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | ||||
Mfr: SRN6045TA-330M TTI: SRN6045TA-330M Bourns Availability: 4,000In Stock4,000 On Order Expected 24-Mar-27 Power Inductors - SMD 33uH 20% 1.5A shd SMD AEC-Q200 | 4,000In Stock4,000 On Order Expected 24-Mar-27 | Automotive Grade | Semi-Shielded | 33 uH | 20 % | 1.8 A | 145 mOhms | 2.5 A | - 55 C | + 125 C | 15 | 13 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | ||||
Mfr: SRN8040TA-100M TTI: SRN8040TA-100M Bourns Availability: 6,000In Stock12,000 On Order Expected 18-Jan-27 Power Inductors - SMD 10uH 20% 4.2A non-shdSMD AEC-Q200 | 6,000In Stock12,000 On Order Expected 18-Jan-27 | Automotive Grade | Semi-Shielded | 10 uH | 20 % | 4.6 A | 33 mOhms | 5 A | - 55 C | + 125 C | 15 | 25 MHz | Standard | 8 mm | 8 mm | 5.5 mm | Ferrite | AEC-Q200 | SRN8040TA | Reel | ||||
Mfr: SRN3012TA-4R7M TTI: SRN3012TA-4R7M Bourns Availability: 8,000In Stock16,000 On Order Expected 24-Mar-27 Power Inductors - SMD 4.7uH 20% 1.3A shdSMD AEC-Q200 | 8,000In Stock16,000 On Order Expected 24-Mar-27 | Automotive Grade | Semi-Shielded | 4.7 uH | 20 % | 1.3 A | 130 mOhms | 1.05 A | - 40 C | + 125 C | 18 | 55 MHz | Standard | 3 mm | 3 mm | 1.2 mm | Ferrite | AEC-Q200 | SRN3012TA | Reel | ||||
Mfr: SRN8040TA-3R3Y TTI: SRN8040TA-3R3Y Bourns Availability: 24,000In StockPower Inductors - SMD 3.3uH 30% 6.2A non-shdSMD AEC-Q200 | 24,000In Stock | Automotive Grade | Semi-Shielded | 3.3 uH | 30 % | 6.6 A | 15 mOhms | 8 A | - 55 C | + 125 C | 15 | 48 MHz | Standard | 8 mm | 8 mm | 5.5 mm | Ferrite | AEC-Q200 | SRN8040TA | Reel | ||||
Mfr: SRN6045TA-1R0Y TTI: SRN6045TA-1R0Y Bourns Availability: 11,000In StockPower Inductors - SMD 1uH 30% 7.3A shd SMD AEC-Q200 | 11,000In Stock | Automotive Grade | Semi-Shielded | 1 uH | 30 % | 8 A | 10 mOhms | 13.5 A | - 55 C | + 125 C | 15 | 110 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | ||||
Mfr: SRN6045TA-150M TTI: SRN6045TA-150M Bourns Availability: 3,000In StockPower Inductors - SMD 15uH 20% 2.2A shd SMD AEC-Q200 | 3,000In Stock | Automotive Grade | Semi-Shielded | 15 uH | 20 % | 2.8 A | 71 mOhms | 3.8 A | - 55 C | + 125 C | 15 | 20 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | ||||
Mfr: SRN8040TA-331M TTI: SRN8040TA-331M Bourns Availability: 1,000In StockPower Inductors - SMD 330uH 20% 0.66A non-shdSMD AEC-Q200 | 1,000In Stock | Automotive Grade | Semi-Shielded | 330 uH | 20 % | 700 mA | 850 mOhms | 750 mA | - 55 C | + 125 C | 10 | 5 MHz | Standard | 8 mm | 8 mm | 5.5 mm | Ferrite | AEC-Q200 | SRN8040TA | Reel | ||||
Mfr: SRN8040TA-101M TTI: SRN8040TA-101M Bourns Availability: 2,000In StockPower Inductors - SMD 100uH 20% 1.1A non-shdSMD AEC-Q200 | 2,000In Stock | Automotive Grade | Semi-Shielded | 100 uH | 20 % | 1.2 A | 300 mOhms | 1.45 A | - 55 C | + 125 C | 10 | 8 MHz | Standard | 8 mm | 8 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN8040TA | Reel | ||||
Mfr: SRN8040-8R2Y TTI: SRN8040-8R2Y Bourns Availability: 2,000In StockPower Inductors - SMD 8.2uH 30% SMD 8040 | 2,000In Stock | Automotive Grade | 8 mm x 8 mm | Semi-Shielded | 8.2 uH | 30 % | 3.7 A | 45 mOhms | 4 A | - 40 C | + 105 C | 20 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040 | Reel | ||||
Mfr: SRN3015TA-1R0Y TTI: SRN3015TA-1R0Y Bourns Availability: 2,000In StockPower Inductors - SMD 1uH 30% 2.2A shdSMD AEC-Q200 | 2,000In Stock | Automotive Grade | Semi-Shielded | 1 uH | 30 % | 2.2 A | 30 mOhms | 2.2 A | - 40 C | + 125 C | 12 | 100 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | AEC-Q200 | SRN3015TA | Reel | ||||
Mfr: SRN8040TA-6R8M TTI: SRN8040TA-6R8M Bourns Availability: 1,000In StockPower Inductors - SMD 6.8uH 20% 5A non-shdSMD AEC-Q200 | 1,000In Stock | Automotive Grade | Semi-Shielded | 6.8 uH | 20 % | 5.1 A | 25 mOhms | 5.6 A | - 55 C | + 125 C | 15 | 29 MHz | Standard | 8 mm | 8 mm | 5.5 mm | Ferrite | AEC-Q200 | SRN8040TA | Reel | ||||
Mfr: SRN8040TA-4R7M TTI: SRN8040TA-4R7M Bourns Availability: 1,000In StockPower Inductors - SMD 4.7uH 20% 5.3A non-shdSMD AEC-Q200 | 1,000In Stock | Automotive Grade | Semi-Shielded | 4.7 uH | 20 % | 5.8 A | 19.5 mOhms | 6.7 A | - 55 C | + 125 C | 15 | 38 MHz | Standard | 8 mm | 8 mm | 5.5 mm | Ferrite | AEC-Q200 | SRN8040TA | Reel | ||||
Mfr: SRN8040TA-330M TTI: SRN8040TA-330M Bourns Availability: 1,000In Stock12,000 On Order Expected 04-Feb-27 Power Inductors - SMD 33uH 20% 2.1A non-shdSMD AEC-Q200 | 1,000In Stock12,000 On Order Expected 04-Feb-27 | Automotive Grade | Semi-Shielded | 33 uH | 20 % | 2.3 A | 100 mOhms | 2.6 A | - 55 C | + 125 C | 12 | 15 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | AEC-Q200 | SRN8040TA | Reel |