• Power Inductors - SMD

SDE AEC-Q200 - Bourns - Power Inductors - SMD

105 Results
105 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Datasheet
Mfr: SDE0604A-120M
TTI: SDE0604A-120M
Bourns
Availability:

2,000In Stock

Power Inductors - SMD 12uH 20% SMD 0604 AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
Unshielded
12 uH
20 %
2.5 A
120 mOhms
1.85 A
- 40 C
+ 125 C
29 MHz
Standard
5.8 mm
5.2 mm
4.5 mm
Ferrite
AEC-Q200
SDE0604A
Reel
Datasheet
Mfr: SDE0604A-101K
TTI: SDE0604A-101K
Bourns
Availability:

3,000In Stock

Power Inductors - SMD 100uH 10% SMD 0604 AEC-Q200

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
Unshielded
100 uH
10 %
800 mA
700 mOhms
620 mA
- 40 C
+ 125 C
7.5 MHz
Standard
5.8 mm
5.2 mm
4.5 mm
Ferrite
AEC-Q200
SDE0604A
Reel
Datasheet
Mfr: SDE0805A-471K
TTI: SDE0805A-471K
Bourns
Availability:

3,000In Stock

Power Inductors - SMD 470uH 10% SMD 0805 AEC-Q200

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
Unshielded
470 uH
10 %
550 mA
1.7 Ohms
400 mA
- 40 C
+ 125 C
3.6 MHz
Standard
7.8 mm
7 mm
5 mm
Ferrite
AEC-Q200
SDE0805A
Reel
Datasheet
Mfr: SDE0604A-150M
TTI: SDE0604A-150M
Bourns
Availability:

2,000In Stock

Power Inductors - SMD 15uH 20% SMD 0604 AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
Unshielded
15 uH
20 %
2.3 A
140 mOhms
1.65 A
- 40 C
+ 125 C
26 MHz
Standard
5.8 mm
5.2 mm
4.5 mm
Ferrite
AEC-Q200
SDE0604A
Reel
Datasheet
Mfr: SDE0604A-6R8M
TTI: SDE0604A-6R8M
Bourns
Availability:

3,000In Stock

Power Inductors - SMD 6.8uH 20% SMD 0604 AEC-Q200

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
Unshielded
6.8 uH
20 %
3 A
80 mOhms
2.4 A
- 40 C
+ 125 C
36 MHz
Standard
5.8 mm
5.2 mm
4.5 mm
Ferrite
AEC-Q200
SDE0604A
Reel
Datasheet
Mfr: SDE0604A-2R7M
TTI: SDE0604A-2R7M
Bourns
Availability:

6,000In Stock

Power Inductors - SMD 2.7uH 20% SMD 0604 AEC-Q200

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
Unshielded
2.7 uH
20 %
4 A
55 mOhms
3.8 A
- 40 C
+ 125 C
60 MHz
Standard
5.8 mm
5.2 mm
4.5 mm
Ferrite
AEC-Q200
SDE0604A
Reel
Datasheet
Mfr: SDE0604A-3R3M
TTI: SDE0604A-3R3M
Bourns
Availability:

3,000In Stock

Power Inductors - SMD 3.3uH 20% SMD 0604 AEC-Q200

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
Unshielded
3.3 uH
20 %
3.8 A
60 mOhms
3.5 A
- 40 C
+ 125 C
50 MHz
Standard
5.8 mm
5.2 mm
4.5 mm
Ferrite
AEC-Q200
SDE0604A
Reel
Datasheet
Mfr: SDE0403A-470K
TTI: SDE0403A-470K
Bourns
Availability:

4,000In Stock

Power Inductors - SMD 47uH 10% SMD 0403 AEC-Q200

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
Unshielded
47 uH
10 %
500 mA
631 mOhms
650 mA
- 40 C
+ 125 C
16 MHz
Standard
4.5 mm
4 mm
3.2 mm
Ferrite
AEC-Q200
SDE0403A
Reel
Datasheet
Mfr: SDE0604A-560K
TTI: SDE0604A-560K
Bourns
Availability:

6,000In Stock

Power Inductors - SMD 56uH 10% SMD 0604 AEC-Q200

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
Unshielded
56 uH
10 %
1.1 A
420 mOhms
820 mA
- 40 C
+ 125 C
12 MHz
Standard
5.8 mm
5.2 mm
4.5 mm
Ferrite
AEC-Q200
SDE0604A
Reel
Datasheet
Mfr: SDE0805A-101K
TTI: SDE0805A-101K
Bourns
Availability:

5,000In Stock

Power Inductors - SMD 100uH 10% SMD 0805 AEC-Q200

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
Unshielded
100 uH
10 %
1.1 A
430 mOhms
900 mA
- 40 C
+ 125 C
8.8 MHz
Standard
7.8 mm
7 mm
5 mm
Ferrite
AEC-Q200
SDE0805A
Reel
Datasheet
Mfr: SDE1006A-680K
TTI: SDE1006A-680K
Bourns
Availability:

0In Stock

800 On Order
Expected 01-Jun-27
Power Inductors - SMD 68uH 10% SMD 1006 AEC-Q200

0In Stock

800 On Order
Expected 01-Jun-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
Unshielded
68 uH
10 %
1.7 A
220 mOhms
1.7 A
- 40 C
+ 125 C
9.4 MHz
Standard
10 mm
9 mm
5.4 mm
Ferrite
AEC-Q200
SDE1006A
Reel
Datasheet
Mfr: SDE0805A-820K
TTI: SDE0805A-820K
Bourns
Availability:

0In Stock

1,000 On Order
Expected 18-Jun-27
Power Inductors - SMD 82uH 10% SMD 0805 AEC-Q200

0In Stock

1,000 On Order
Expected 18-Jun-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
Unshielded
82 uH
10 %
1.2 A
370 mOhms
1 A
- 40 C
+ 125 C
9.4 MHz
Standard
7.8 mm
7 mm
5 mm
Ferrite
AEC-Q200
SDE0805A
Reel
Datasheet
Mfr: SDE1006A-100M
TTI: SDE1006A-100M
Bourns
Availability:

0In Stock

Power Inductors - SMD 10uH 20% SMD 1006 AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
Unshielded
10 uH
20 %
4 A
60 mOhms
4 A
- 40 C
+ 125 C
25 MHz
Standard
10 mm
9 mm
5.4 mm
Ferrite
AEC-Q200
SDE1006A
Reel
Datasheet
Mfr: SDE0604A-100M
TTI: SDE0604A-100M
Bourns
Availability:

0In Stock

Power Inductors - SMD 10uH 20% SMD 0604 AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
Unshielded
10 uH
20 %
2.6 A
100 mOhms
2 A
- 40 C
+ 125 C
32 MHz
Standard
5.8 mm
5.2 mm
4.5 mm
Ferrite
AEC-Q200
SDE0604A
Reel
Datasheet
Mfr: SDE0604A-5R6M
TTI: SDE0604A-5R6M
Bourns
Availability:

0In Stock

Power Inductors - SMD 5.6uH 20% SMD 0604 AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
Unshielded
5.6 uH
20 %
3.2 A
75 mOhms
2.75 A
- 40 C
+ 125 C
41 MHz
Standard
5.8 mm
5.2 mm
4.5 mm
Ferrite
AEC-Q200
SDE0604A
Reel
Datasheet
Mfr: SDE0805A-100M
TTI: SDE0805A-100M
Bourns
Availability:

0In Stock

Power Inductors - SMD 10uH 20% SMD 0805 AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
Unshielded
10 uH
20 %
3.2 A
70 mOhms
2.6 A
- 40 C
+ 125 C
27.5 MHz
Standard
7.8 mm
7 mm
5 mm
Ferrite
AEC-Q200
SDE0805A
Reel
Datasheet
Mfr: SDE0604A-4R7M
TTI: SDE0604A-4R7M
Bourns
Availability:

0In Stock

Power Inductors - SMD 4.7uH 20% SMD 0604 AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
Unshielded
4.7 uH
20 %
3.4 A
70 mOhms
3 A
- 40 C
+ 125 C
47 MHz
Standard
5.8 mm
5.2 mm
4.5 mm
Ferrite
AEC-Q200
SDE0604A
Reel
Datasheet
Mfr: SDE0604A-680K
TTI: SDE0604A-680K
Bourns
Availability:

0In Stock

Power Inductors - SMD 68uH 10% SMD 0604 AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
Unshielded
68 uH
10 %
1 A
460 mOhms
740 mA
- 40 C
+ 125 C
11 MHz
Standard
5.8 mm
5.2 mm
4.5 mm
Ferrite
AEC-Q200
SDE0604A
Reel
Datasheet
Mfr: SDE0403A-3R3M
TTI: SDE0403A-3R3M
Bourns
Availability:

0In Stock

Power Inductors - SMD 3.3uH 20% SMD 0403 AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
Unshielded
3.3 uH
20 %
2 A
86 mOhms
2.5 A
- 40 C
+ 125 C
64 MHz
Standard
4.5 mm
4 mm
3.2 mm
Ferrite
AEC-Q200
SDE0403A
Reel
Datasheet
Mfr: SDE0805A-221K
TTI: SDE0805A-221K
Bourns
Availability:

0In Stock

Power Inductors - SMD 220uH 10% SMD 0805 AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
Unshielded
220 uH
10 %
800 mA
960 mOhms
600 mA
- 40 C
+ 125 C
6 MHz
Standard
7.8 mm
7 mm
5 mm
Ferrite
AEC-Q200
SDE0805A
Reel
Datasheet
Mfr: SDE0403A-120M
TTI: SDE0403A-120M
Bourns
Availability:

0In Stock

Power Inductors - SMD 12uH 20% SMD 0403 AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
Unshielded
12 uH
20 %
1 A
197 mOhms
1.3 A
- 40 C
+ 125 C
32 MHz
Standard
4.5 mm
4 mm
3.2 mm
Ferrite
AEC-Q200
SDE0403A
Reel
Datasheet
Mfr: SDE0403A-180M
TTI: SDE0403A-180M
Bourns
Availability:

0In Stock

Power Inductors - SMD 18uH 20% SMD 0403 AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
Unshielded
18 uH
20 %
750 mA
309 mOhms
1.1 A
- 40 C
+ 125 C
28 MHz
Standard
4.5 mm
4 mm
3.2 mm
Ferrite
AEC-Q200
SDE0403A
Reel
Datasheet
Mfr: SDE1006A-331K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Power Inductors - SMD 330uH 10% SMD 1006 AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
Unshielded
330 uH
10 %
750 mA
1.15 Ohms
750 mA
- 40 C
+ 125 C
4.3 MHz
Standard
10 mm
9 mm
5.4 mm
Ferrite
AEC-Q200
SDE1006A
Reel
Datasheet
Mfr: SDE1006A-330M
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Power Inductors - SMD 33uH 20% SMD 1006 AEC-Q200

Not Available Online

Call
or
View Details
Automotive Grade
Unshielded
33 uH
20 %
2.4 A
120 mOhms
2.4 A
- 40 C
+ 125 C
12.1 MHz
Standard
10 mm
9 mm
5.4 mm
Ferrite
AEC-Q200
SDE1006A
Reel
Datasheet
Mfr: SDE1006A-681K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Power Inductors - SMD 680uH 10% SMD 1006 AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
Unshielded
680 uH
10 %
550 mA
2.25 Ohms
550 mA
- 40 C
+ 125 C
2.8 MHz
Standard
10 mm
9 mm
5.4 mm
Ferrite
AEC-Q200
SDE1006A
Reel
  • 1
  • 2
  • 3
  • 4