PWR263S-35 - Bourns - Thick Film Resistors - SMD
200 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PWR263S-35-1R00F TTI: PWR263S-35-1R00F Bourns Availability: 800In StockThick Film Resistors - SMD 1Ohms 1% 250V | 800In Stock | Tube | PWR263S-35 | 1 Ohms | 35 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.1 mm (0.398 in) | 4.5 mm (0.177 in) | 10.4 mm (0.409 in) | Automotive Grade | AEC-Q200 | |||
Mfr: PWR263S-35-2R00F TTI: PWR263S-35-2R00F Bourns Availability: 300In StockThick Film Resistors - SMD 2Ohms 1% 250V | 300In Stock | Tube | PWR263S-35 | 2 Ohms | 35 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.1 mm (0.398 in) | 4.5 mm (0.177 in) | 10.4 mm (0.409 in) | Automotive Grade | AEC-Q200 | |||
Mfr: PWR263S-35-75R0J TTI: PWR263S-35-75R0J Bourns Availability: 50In Stock600 On Order Expected 02-Nov-26 Thick Film Resistors - SMD 75Ohms 5% 250V | 50In Stock600 On Order Expected 02-Nov-26 | Tube | PWR263S-35 | 75 Ohms | 35 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 250 V | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.1 mm (0.398 in) | 4.5 mm (0.177 in) | 10.4 mm (0.409 in) | Automotive Grade | AEC-Q200 | |||
Mfr: PWR263S-35-20R0FE TTI: PWR263S-35-20R0FE Bourns Availability: 2,000In StockThick Film Resistors - SMD 20Ohms 1% 250V | 2,000In Stock | Reel | PWR263S-35 | 20 Ohms | 35 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.1 mm (0.398 in) | 4.5 mm (0.177 in) | 10.4 mm (0.409 in) | Automotive Grade | AEC-Q200 | |||
Mfr: PWR263S-35-1000J TTI: PWR263S-35-1000J Bourns Availability: 150In StockThick Film Resistors - SMD 100 OHMS 5% 35watts | 150In Stock | Tube | PWR263S-35 | 100 Ohms | 35 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 250 V | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.1 mm (0.398 in) | 4.5 mm (0.177 in) | 10.4 mm (0.409 in) | Automotive Grade | AEC-Q200 | |||
Mfr: PWR263S-35-50R0FE TTI: PWR263S-35-50R0FE Bourns Availability: 1,000In StockThick Film Resistors - SMD 50Ohms 1% 250V | 1,000In Stock | Reel | PWR263S-35 | 50 Ohms | 35 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.1 mm (0.398 in) | 4.5 mm (0.177 in) | 10.4 mm (0.409 in) | Automotive Grade | AEC-Q200 | |||
Mfr: PWR263S-35-20R0F TTI: PWR263S-35-20R0F Bourns Availability: 300In StockThick Film Resistors - SMD 20Ohms 1% 250V | 300In Stock | Tube | PWR263S-35 | 20 Ohms | 35 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.1 mm (0.398 in) | 4.5 mm (0.177 in) | 10.4 mm (0.409 in) | Automotive Grade | AEC-Q200 | |||
Mfr: PWR263S-35-R500F TTI: PWR263S-35-R500F Bourns Availability: 100In Stock150 On Order Expected 19-Oct-26 Thick Film Resistors - SMD 0.5Ohms 1% 250V | 100In Stock150 On Order Expected 19-Oct-26 | Tube | PWR263S-35 | 500 mOhms | 35 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.1 mm (0.398 in) | 4.5 mm (0.177 in) | 10.4 mm (0.409 in) | Automotive Grade | AEC-Q200 | |||
Mfr: PWR263S-35-R500JE TTI: PWR263S-35-R500JE Bourns Availability: 500In StockThick Film Resistors - SMD .5 OHM 5% 100PPM 35W | 500In Stock | Reel | PWR263S-35 | 500 mOhms | 35 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 250 V | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.1 mm (0.398 in) | 4.5 mm (0.177 in) | 10.4 mm (0.409 in) | Automotive Grade | AEC-Q200 | |||
Mfr: PWR263S-35-1501J TTI: PWR263S-35-1501J Bourns Availability: 300In StockThick Film Resistors - SMD 5% TOL 1.5 KOhm AEC-Q200 | 300In Stock | Tube | PWR263S-35 | 1.5 kOhms | 5 % | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | Automotive Grade | AEC-Q200 | |||||||||||
Mfr: PWR263S-35-3301F TTI: PWR263S-35-3301F Bourns Availability: 100In StockThick Film Resistors - SMD 3.3KOhms 1% 250V | 100In Stock | Tube | PWR263S-35 | 3.3 kOhms | 35 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.1 mm (0.398 in) | 4.5 mm (0.177 in) | 10.4 mm (0.409 in) | Automotive Grade | AEC-Q200 | |||
Mfr: PWR263S-35-47R0J TTI: PWR263S-35-47R0J Bourns Availability: 300In StockThick Film Resistors - SMD 47Ohms 5% 250V | 300In Stock | Tube | PWR263S-35 | 47 Ohms | 35 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 250 V | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.1 mm (0.398 in) | 4.5 mm (0.177 in) | 10.4 mm (0.409 in) | Automotive Grade | AEC-Q200 | |||
Mfr: PWR263S-35-4700JE TTI: PWR263S-35-4700JE Bourns Availability: 2,000In StockThick Film Resistors - SMD 470 OHM 5% 100PPM 35W | 2,000In Stock | Reel | PWR263S-35 | 470 Ohms | 35 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 250 V | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.1 mm (0.398 in) | 4.5 mm (0.177 in) | 10.4 mm (0.409 in) | Automotive Grade | AEC-Q200 | |||
Mfr: PWR263S-35-10R0F TTI: PWR263S-35-10R0F Bourns Availability: 250In StockThick Film Resistors - SMD 10Ohms 1% 250V | 250In Stock | Tube | PWR263S-35 | 10 Ohms | 35 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.1 mm (0.398 in) | 4.5 mm (0.177 in) | 10.4 mm (0.409 in) | Automotive Grade | AEC-Q200 | |||
Mfr: PWR263S-35-1R50F TTI: PWR263S-35-1R50F Bourns Availability: 300In StockThick Film Resistors - SMD 1.5Ohms 1% 250V | 300In Stock | Tube | PWR263S-35 | 1.5 Ohms | 35 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.1 mm (0.398 in) | 4.5 mm (0.177 in) | 10.4 mm (0.409 in) | Automotive Grade | AEC-Q200 | |||
Mfr: PWR263S-35-3301J TTI: PWR263S-35-3301J Bourns Availability: 300In StockThick Film Resistors - SMD 3.3KOhms 5% 250V | 300In Stock | Tube | PWR263S-35 | 3.3 kOhms | 35 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 250 V | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.1 mm (0.398 in) | 4.5 mm (0.177 in) | 10.4 mm (0.409 in) | Automotive Grade | AEC-Q200 | |||
Mfr: PWR263S-35-R050J TTI: PWR263S-35-R050J Bourns Availability: 250In StockThick Film Resistors - SMD .05 OHM 5% 100PPM 35W | 250In Stock | Tube | PWR263S-35 | 50 mOhms | 35 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 250 V | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.1 mm (0.398 in) | 4.5 mm (0.177 in) | 10.4 mm (0.409 in) | Automotive Grade | AEC-Q200 | |||
Mfr: PWR263S-35-7500F TTI: PWR263S-35-7500F Bourns Availability: 300In StockThick Film Resistors - SMD 750 ohms 1% Tol 35 Watts | 300In Stock | Tube | PWR263S-35 | 750 Ohms | 35 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.1 mm (0.398 in) | 4.5 mm (0.177 in) | 10.4 mm (0.409 in) | Automotive Grade | AEC-Q200 | |||
Mfr: PWR263S-35-10R0FE TTI: PWR263S-35-10R0FE Bourns Availability: 500In StockThick Film Resistors - SMD 10Ohms 1% 250V | 500In Stock | Reel | PWR263S-35 | 10 Ohms | 35 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.1 mm (0.398 in) | 4.5 mm (0.177 in) | 10.4 mm (0.409 in) | Automotive Grade | AEC-Q200 | |||
Mfr: PWR263S-35-3R30F TTI: PWR263S-35-3R30F Bourns Availability: 50In StockThick Film Resistors - SMD 3.3Ohms 1% 250V | 50In Stock | Tube | PWR263S-35 | 3.3 Ohms | 35 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.1 mm (0.398 in) | 4.5 mm (0.177 in) | 10.4 mm (0.409 in) | Automotive Grade | AEC-Q200 | |||
Mfr: PWR263S-35-4R70J TTI: PWR263S-35-4R70J Bourns Availability: 300In StockThick Film Resistors - SMD 4.7Ohms 5% 250V | 300In Stock | Tube | PWR263S-35 | 4.7 Ohms | 35 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 250 V | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.1 mm (0.398 in) | 4.5 mm (0.177 in) | 10.4 mm (0.409 in) | Automotive Grade | AEC-Q200 | |||
Mfr: PWR263S-35-5001F TTI: PWR263S-35-5001F Bourns Availability: 400In StockThick Film Resistors - SMD POWER RESISTOR 1% | 400In Stock | Tube | PWR263S-35 | 5 kOhms | 35 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.1 mm (0.398 in) | 10.4 mm (0.409 in) | 4.5 mm (0.177 in) | Automotive Grade | AEC-Q200 | |||
Mfr: PWR263S-35-4R00F TTI: PWR263S-35-4R00F Bourns Availability: 500In StockThick Film Resistors - SMD 4 ohms 1% Tol 35 Watts | 500In Stock | Tube | PWR263S-35 | 4 Ohms | 35 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.1 mm (0.398 in) | 4.5 mm (0.177 in) | 10.4 mm (0.409 in) | Automotive Grade | AEC-Q200 | |||
Mfr: PWR263S-35-20R0JE TTI: PWR263S-35-20R0JE Bourns Availability: 1,000In StockThick Film Resistors - SMD 20Ohms 5% 250V | 1,000In Stock | Reel | PWR263S-35 | 20 Ohms | 35 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 250 V | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.1 mm (0.398 in) | 4.5 mm (0.177 in) | 10.4 mm (0.409 in) | Automotive Grade | AEC-Q200 | |||
Mfr: PWR263S-35-1002F TTI: PWR263S-35-1002F Bourns Availability: 300In StockThick Film Resistors - SMD 10Kohms 1% 35watts | 300In Stock | Tube | PWR263S-35 | 10 kOhms | 35 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.1 mm (0.398 in) | 4.5 mm (0.177 in) | 10.4 mm (0.409 in) | Automotive Grade | AEC-Q200 |