PWR1 - Bourns - Thick Film Resistors - SMD
197 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PWR163S-25-20R0FE TTI: PWR163S-25-20R0FE Bourns Availability: 500In StockThick Film Resistors - SMD 20 OHM 1% 100PPM 25W | 500In Stock | Reel | PWR163S | 20 Ohms | 25 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | High Frequency | |||||||
Mfr: PWR163S-25-2R00F TTI: PWR163S-25-2R00F Bourns Availability: 50In Stock300 On Order Expected 09-Mar-27 Thick Film Resistors - SMD POWER RESISTOR 1% | 50In Stock300 On Order Expected 09-Mar-27 | Tube | PWR163S | 2 Ohms | 25 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | TO-252-2 (DPAK) | TO-252-2 (DPAK) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | 8.22 mm (0.324 in) | High Frequency | ||||
Mfr: PWR163S-25-50R0F TTI: PWR163S-25-50R0F Bourns Availability: 300In StockThick Film Resistors - SMD 25watts 1% 50 Ohm DPAK | 300In Stock | Tube | PWR163S | 50 Ohms | 25 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | TO-252-2 (DPAK) | TO-252-2 (DPAK) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | 8.22 mm (0.324 in) | High Frequency | ||||
Mfr: PWR163S-25-12R0J TTI: PWR163S-25-12R0J Bourns Availability: 300In StockThick Film Resistors - SMD 25watts 5% 12ohms DPAK | 300In Stock | Tube | PWR163S | 12 Ohms | 25 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 250 V | TO-252-2 (DPAK) | TO-252-2 (DPAK) | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | High Frequency | ||||
Mfr: PWR163S-25-1R50F TTI: PWR163S-25-1R50F Bourns Availability: 300In StockThick Film Resistors - SMD 25watts 1% 1.5ohms DPAK | 300In Stock | Tube | PWR163S | 1.5 Ohms | 25 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | TO-252-2 (DPAK) | TO-252-2 (DPAK) | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | High Frequency | ||||
Mfr: PWR163S-25-75R0FE TTI: PWR163S-25-75R0FE Bourns Availability: 500In Stock1,000 On Order Expected 11-Nov-26 Thick Film Resistors - SMD POWER RESISTOR 1% | 500In Stock1,000 On Order Expected 11-Nov-26 | Reel | PWR163S | 75 Ohms | 25 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | TO-252-2 (DPAK) | TO-252-2 (DPAK) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | 8.22 mm (0.324 in) | High Frequency | ||||
Mfr: PWR163S-25-3R30FE TTI: PWR163S-25-3R30FE Bourns Availability: 500In StockThick Film Resistors - SMD 3.3 OHM 1% 100PPM 25W | 500In Stock | Reel | PWR163S | 3.3 Ohms | 25 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | High Power | |||||||
Mfr: PWR163S-25-10R0JE TTI: PWR163S-25-10R0JE Bourns Availability: 1,000In StockThick Film Resistors - SMD 10 OHM 5% 100PPM 25W | 1,000In Stock | Reel | PWR163S | 10 Ohms | 25 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | High Frequency | |||||||
Mfr: PWR163S-25-R500F TTI: PWR163S-25-R500F Bourns Availability: 300In StockThick Film Resistors - SMD 25watts 1% 0.5ohms DPAK | 300In Stock | Tube | PWR163S | 500 mOhms | 25 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | TO-252-2 (DPAK) | TO-252-2 (DPAK) | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | High Frequency | ||||
Mfr: PWR163S-25-R500FE TTI: PWR163S-25-R500FE Bourns Availability: 1,000In StockThick Film Resistors - SMD POWER RESISTOR 1% | 1,000In Stock | Reel | PWR163S | 500 mOhms | 25 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | TO-252-2 (DPAK) | TO-252-2 (DPAK) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | 8.22 mm (0.324 in) | High Frequency | ||||
Mfr: PWR163S-25-5R00JE TTI: PWR163S-25-5R00JE Bourns Availability: 1,000In Stock1,000 On Order Expected 11-Nov-26 Thick Film Resistors - SMD POWER RESISTOR 5% | 1,000In Stock1,000 On Order Expected 11-Nov-26 | Reel | PWR163S | 5 Ohms | 25 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 3232 | 8182 | 8.13 mm (0.32 in) | 8.22 mm (0.324 in) | 2.8 mm (0.11 in) | High Frequency | ||||
Mfr: PWR163S-25-1002J TTI: PWR163S-25-1002J Bourns Availability: 300In StockThick Film Resistors - SMD 25watts 5% 10K Ohm DPAK | 300In Stock | Tube | PWR163S | 10 kOhms | 25 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | TO-252-2 (DPAK) | TO-252-2 (DPAK) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | 8.22 mm (0.324 in) | High Frequency | ||||
Mfr: PWR163S-25-15R0FE TTI: PWR163S-25-15R0FE Bourns Availability: 1,000In StockThick Film Resistors - SMD POWER RESISTOR 1% | 1,000In Stock | Reel | PWR163S | 15 Ohms | 25 W | 1 % | 100 PPM / C | - 55 C | + 155 C | High Frequency | ||||||||||
Mfr: PWR163S-25-8R00FE TTI: PWR163S-25-8R00FE Bourns Availability: 1,000In StockThick Film Resistors - SMD POWER RESISTOR | 1,000In Stock | Reel | PWR163S | 8 Ohms | 25 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 3232 | 8182 | 8.13 mm (0.32 in) | 8.22 mm (0.324 in) | 2.8 mm (0.11 in) | High Frequency | ||||
Mfr: PWR163S-25-47R0F TTI: PWR163S-25-47R0F Bourns Availability: 300In StockThick Film Resistors - SMD 25watts 1% 47 Ohm DPAK | 300In Stock | Tube | PWR163S | 47 Ohms | 25 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | TO-252-2 (DPAK) | TO-252-2 (DPAK) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | 8.22 mm (0.324 in) | High Frequency | ||||
Mfr: PWR163S-25-1R50FE TTI: PWR163S-25-1R50FE Bourns Availability: 500In Stock1,000 On Order Expected 23-Nov-26 Thick Film Resistors - SMD POWER RESISTOR 1% | 500In Stock1,000 On Order Expected 23-Nov-26 | Reel | PWR163S | 1.5 Ohms | 25 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | TO-252-2 (DPAK) | TO-252-2 (DPAK) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | 8.22 mm (0.324 in) | General Purpose | ||||
Mfr: PWR163S-25-R200FE TTI: PWR163S-25-R200FE Bourns Availability: 1,000In StockThick Film Resistors - SMD POWER RESISTOR 1% | 1,000In Stock | Reel | PWR163S | 200 mOhms | 25 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | TO-252-2 (DPAK) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | 8.22 mm (0.324 in) | High Frequency | |||||
Mfr: PWR163S-25-1001J TTI: PWR163S-25-1001J Bourns Availability: 300In StockThick Film Resistors - SMD 25watts 5% 1Kohms DPAK | 300In Stock | Tube | PWR163S | 1 kOhms | 25 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 250 V | TO-252-2 (DPAK) | TO-252-2 (DPAK) | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | High Frequency | ||||
Mfr: PWR163S-25-1001F TTI: PWR163S-25-1001F Bourns Availability: 300In StockThick Film Resistors - SMD 25watts 1% 1Kohms DPAK | 300In Stock | Tube | PWR163S | 1 kOhms | 25 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | TO-252-2 (DPAK) | TO-252-2 (DPAK) | 8.22 mm (0.324 in) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | High Frequency | ||||
Mfr: PWR163S-25-12R0F TTI: PWR163S-25-12R0F Bourns Availability: 300In StockThick Film Resistors - SMD POWER RESISTOR 1% | 300In Stock | Tube | PWR163S | 12 Ohms | 25 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | TO-252-2 (DPAK) | TO-252-2 (DPAK) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | 8.22 mm (0.324 in) | High Frequency | ||||
Mfr: PWR163S-25-15R0J TTI: PWR163S-25-15R0J Bourns Availability: 300In StockThick Film Resistors - SMD POWER RESISTOR 5% | 300In Stock | Tube | PWR163S | 15 Ohms | 25 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | TO-252-2 (DPAK) | TO-252-2 (DPAK) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | 8.22 mm (0.324 in) | High Frequency | ||||
Mfr: PWR163S-25-2R50J TTI: PWR163S-25-2R50J Bourns Availability: 700In StockThick Film Resistors - SMD POWER RESISTOR 5% | 700In Stock | Tube | PWR163S | 2.5 Ohms | 25 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | TO-252-2 (DPAK) | TO-252-2 (DPAK) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | 8.22 mm (0.324 in) | High Frequency | ||||
Mfr: PWR163S-25-3R30J TTI: PWR163S-25-3R30J Bourns Availability: 300In StockThick Film Resistors - SMD 3.3 Ohms 1% Tol DPAK Style | 300In Stock | Tube | PWR163S | 3.3 Ohms | 25 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | TO-252-2 (DPAK) | TO-252-2 (DPAK) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | 8.22 mm (0.324 in) | High Frequency | ||||
Mfr: PWR163S-25-1000FE TTI: PWR163S-25-1000FE Bourns Availability: 1,000In StockThick Film Resistors - SMD POWER RESISTOR 1% | 1,000In Stock | Reel | PWR163S | 100 Ohms | 25 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 3232 | 8182 | 8.13 mm (0.32 in) | 8.22 mm (0.324 in) | 2.8 mm (0.11 in) | High Frequency | ||||
Mfr: PWR163S-25-10R0FE TTI: PWR163S-25-10R0FE Bourns Availability: 1,000In StockThick Film Resistors - SMD POWER RESISTOR 1% | 1,000In Stock | Reel | PWR163S | 10 Ohms | 25 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | TO-252-2 (DPAK) | TO-252-2 (DPAK) | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | 8.22 mm (0.324 in) | High Frequency |