CRA - Bourns - Current Sense Resistors - SMD
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CRA2512-FZ-R050ELF TTI: CRA2512-FZ-R050ELF Bourns Availability: 388,000In Stock236,000 On Order Expected 26-Jan-27 Current Sense Resistors - SMD 0.050ohms 1% | 388,000In Stock236,000 On Order Expected 26-Jan-27 | Reel | CRA2512 | 50 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRA2512-FZ-R010ELF TTI: CRA2512-FZ-R010ELF Bourns Availability: 584,000In Stock160,000 On Order Expected 18-Mar-27 Current Sense Resistors - SMD 0.010ohms 1% +/- 50PPM | 584,000In Stock160,000 On Order Expected 18-Mar-27 | Reel | CRA2512 | 10 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRA2512-FZ-R100ELF TTI: CRA2512-FZ-R100ELF Bourns Availability: 132,000In StockCurrent Sense Resistors - SMD 0.100ohms 1% +/- 50PPM | 132,000In Stock | Reel | CRA2512 | 100 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRA2512-FZ-R020ELF TTI: CRA2512-FZ-R020ELF Bourns Availability: 64,000In StockCurrent Sense Resistors - SMD 0.020ohms 1% | 64,000In Stock | Reel | CRA2512 | 20 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRA2512-FZ-R080ELF TTI: CRA2512-FZ-R080ELF Bourns Availability: 48,000In StockCurrent Sense Resistors - SMD 0.080ohms 1% | 48,000In Stock | Reel | CRA2512 | 80 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRA2512-FZ-R015ELF TTI: CRA2512-FZ-R015ELF Bourns Availability: 48,000In StockCurrent Sense Resistors - SMD CHIP RESISTOR | 48,000In Stock | Reel | CRA2512 | 15 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRA2512-FZ-R040ELF TTI: CRA2512-FZ-R040ELF Bourns Availability: 32,000In StockCurrent Sense Resistors - SMD 0.040ohms 1% | 32,000In Stock | Reel | CRA2512 | 40 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRA2512-FZ-R025ELF TTI: CRA2512-FZ-R025ELF Bourns Availability: 36,000In StockCurrent Sense Resistors - SMD 0.025ohms 1% +/- 50PPM | 36,000In Stock | Reel | CRA2512 | 25 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRA2512-FZ-R070ELF TTI: CRA2512-FZ-R070ELF Bourns Availability: 8,000In StockCurrent Sense Resistors - SMD 0.070ohms 1% +/- 50PPM | 8,000In Stock | Reel | CRA2512 | 70 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRA2512-JZ-R010ELF TTI: CRA2512-JZ-R010ELF Bourns Availability: 8,000In StockCurrent Sense Resistors - SMD .01 ohm 5% | 8,000In Stock | Reel | CRA2512 | 10 mOhms | 3 W | 5 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRA2512-FZ-R060ELF TTI: CRA2512-FZ-R060ELF Bourns Availability: 232,000In StockCurrent Sense Resistors - SMD .06 OHM 1% 3W 50PPM | 232,000In Stock | Reel | CRA2512 | 2512 | 6330 | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | ||||||||||||
Mfr: CRA2512-FZ-R015ELF TTI: CRA2512-FZ-R015ELF. Bourns Availability: 2,860In StockCut Tape Current Sense Resistors - SMD .015 OHM 1% 3W 50PPM | 2,860In Stock | Cut Tape | CRA2512 | 2512 | 6330 | 2 Terminal | |||||||||||||||
Mfr: CRA2512-FZ-R030ELF TTI: CRA2512-FZ-R030ELF Bourns Current Sense Resistors - SMD 0.030ohms 1% +/- 50PPM | 0In Stock | Reel | CRA2512 | 30 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRA2512-FZ-R075ELF TTI: CRA2512-FZ-R075ELF Bourns Current Sense Resistors - SMD 0.075ohms 1% +/- 50PPM | 0In Stock | Reel | CRA2512 | 75 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRA2512FZR060ELF TTI: Not Assigned Bourns Availability: 0In StockCurrent Sense Resistors - SMD 0.060ohms 1% +/- 50PPM | 0In Stock | Reel | CRA2512 | 60 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | CRA2512-FZ-R060ELF | ||
0In Stock | Reel | CRA2512 | 18 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Strip | 2 Terminal | SMD/SMT | |||||
Mfr: CRA2512-JZ-R055ELF TTI: Not Assigned Bourns Availability: 0In StockCurrent Sense Resistors - SMD .055 ohm 5% | 0In Stock | Reel | CRA2512 | 55 mOhms | 3 W | 5 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRA2512-JZ-R070ELF TTI: Not Assigned Bourns Availability: 0In StockCurrent Sense Resistors - SMD .07 ohm 5% | 0In Stock | Reel | CRA2512 | 70 mOhms | 3 W | 5 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRA2512FZR065ELF TTI: Not Assigned Bourns Availability: 0In StockCurrent Sense Resistors - SMD 0.065ohms 1% +/- 50PPM | 0In Stock | Reel | CRA2512 | 65 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
0In Stock | Reel | Thick Film | |||||||||||||||||||
Mfr: CRA2512-JZ-R025ELF TTI: Not Assigned Bourns Availability: 0In StockCurrent Sense Resistors - SMD .025 ohm 5% | 0In Stock | Reel | CRA2512 | 25 mOhms | 3 W | 5 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRA2512-JZ-R040ELF TTI: Not Assigned Bourns Availability: 0In StockCurrent Sense Resistors - SMD .04 ohm 5% | 0In Stock | Reel | CRA2512 | 40 mOhms | 3 W | 5 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
0In Stock | Reel | 2512 | 6330 | ||||||||||||||||||
0In Stock | Reel | 2512 | 6330 | ||||||||||||||||||
Mfr: CRA2512-JZ-R080ELF TTI: Not Assigned Bourns Availability: 0In StockCurrent Sense Resistors - SMD .08 ohm 5% | 0In Stock | Reel | CRA2512 | 80 mOhms | 3 W | 5 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 |
- 1
- 2