CFN - Bourns - Current Sense Resistors - SMD
98 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CFN1206-FX-R020ELF TTI: CFN1206-FX-R020ELF Bourns Availability: 8,000In StockCurrent Sense Resistors - SMD 1W 20mOhms 1% 100ppm | 8,000In Stock | Reel | CFN | 20 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: CFN0805-FX-R010ELF TTI: CFN0805-FX-R010ELF Bourns Availability: 8,000In StockCurrent Sense Resistors - SMD 1/2W 10mOhms 1% 100ppm | 8,000In Stock | Reel | CFN | 10 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | ||||
Mfr: CFN0805-FZ-R010ELF TTI: CFN0805-FZ-R010ELF Bourns Availability: 8,000In StockCurrent Sense Resistors - SMD .01 OHM 1% 3/4W 50PPM | 8,000In Stock | Reel | CFN | 10 mOhms | 750 mW (3/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | |||
Mfr: CFN0603-FZ-R005ELF TTI: CFN0603-FZ-R005ELF Bourns Availability: 0In Stock10,000 On Order Expected 08-Apr-27 Current Sense Resistors - SMD .005 OHM 1% 1/2W 50PPM | 0In Stock10,000 On Order Expected 08-Apr-27 | Reel | 5 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0603 | 1608 | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||||||
Mfr: CFN0805-FX-R005ELF TTI: CFN0805-FX-R005ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD 1/2W 5mOhms 1% 100ppm | 0In Stock | Reel | CFN | 5 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | |||
Mfr: CFN1206-FX-R005ELF TTI: CFN1206-FX-R005ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD 1W 5mOhms 1% 100ppm | 0In Stock | Reel | CFN | 5 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: CFN0603AFZ-R020ELF TTI: CFN0603AFZ-R020ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD .02 OHM 1% 1/2W 50PPM | 0In Stock | Reel | CFN-A | 0603 | 1608 | 2 Terminal | ||||||||||||||
Mfr: CFN0805AFX-R005ELF TTI: CFN0805AFX-R005ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD .005 OHM 1% 3/4W 100PPM | 0In Stock | Reel | CFN-A | 0805 | 2012 | 2 Terminal | ||||||||||||||
Mfr: CFN0805AFX-R030ELF TTI: CFN0805AFX-R030ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD .03 OHM 1% 3/4W 100PPM | 0In Stock | Reel | CFN-A | 30 mOhms | 750 mW (3/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: CFN0402-JX-R020ELF TTI: CFN0402-JX-R020ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD .02 OHM 5% 1/4W 100PPM | 0In Stock | Reel | CFN | 20 mOhms | 250 mW (1/4 W) | 5 % | 100 PPM / C | 0402 | 1005 | 1.1 mm (0.043 in) | 0.55 mm (0.022 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Metal Foil | Standard | SMD/SMT | |||
Mfr: CFN0603-JZ-R010ELF TTI: CFN0603-JZ-R010ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD .01 OHM 5% 1/2W 50PPM | 0In Stock | Reel | CFN | 10 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0603 | 1508 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | |||
Mfr: CFN0805-JX-R020ELF TTI: CFN0805-JX-R020ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD .02 OHM 5% 1/2W 100PPM | 0In Stock | Reel | CFN | 0805 | 2012 | 2 Terminal | ||||||||||||||
Mfr: CFN0805-FX-R030ELF TTI: CFN0805-FX-R030ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD .03 OHM 1% 3/4W 100PPM | 0In Stock | Reel | CFN | 0805 | 2012 | 2 Terminal | ||||||||||||||
Mfr: CFN0805-FZ-R005ELF TTI: CFN0805-FZ-R005ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD .005 OHM 1% 3/4W 50PPM | 0In Stock | Reel | CFN | 5 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | |||
Mfr: CFN1206AFZ-R020ELF TTI: CFN1206AFZ-R020ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD .02 OHM 1% 1W 50PPM | 0In Stock | Reel | CFN-A | 1206 | 3115 | 2 Terminal | ||||||||||||||
Mfr: CFN1206-FX-R040ELF TTI: CFN1206-FX-R040ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD .04 OHM 1% 1W 100PPM | 0In Stock | Reel | CFN | 40 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | ||||||
Mfr: CFN0402AFX-R010ELF TTI: CFN0402AFX-R010ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD .01 OHM 1% 1/4W 100PPM | 0In Stock | Reel | CFN-A | 10 mOhms | 200 mW (1/5 W) | 1 % | 100 PPM / C | 0402 | 1005 | 1.1 mm (0.043 in) | 0.55 mm (0.022 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: CFN1206-FZ-R020ELF TTI: CFN1206-FZ-R020ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD .02 OHM 1% 1W 50PPM | 0In Stock | Reel | CFN | 20 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | |||
Mfr: CFN0805AFX-R020ELF TTI: CFN0805AFX-R020ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD .02 OHM 1% 3/4W 100PPM | 0In Stock | Reel | CFN-A | 20 mOhms | 750 mW (3/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: CFN0805AFZ-R020ELF TTI: CFN0805AFZ-R020ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD .02 OHM 1% 3/4W 50PPM | 0In Stock | Reel | CFN-A | 0805 | 2012 | 2 Terminal | ||||||||||||||
Mfr: CFN0603-JZ-R020ELF TTI: CFN0603-JZ-R020ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD .02 OHM 5% 1/2W 50PPM | 0In Stock | Reel | CFN | 20 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0603 | 1508 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | |||
Mfr: CFN0805AFZ-R005ELF TTI: CFN0805AFZ-R005ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD .005 OHM 1% 3/4W 50PPM | 0In Stock | Reel | CFN-A | 5 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: CFN0805AFZ-R010ELF TTI: CFN0805AFZ-R010ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD .01 OHM 1% 3/4W 50PPM | 0In Stock | Reel | CFN-A | 0805 | 2012 | 2 Terminal | ||||||||||||||
Mfr: CFN1206-FZ-R040ELF TTI: CFN1206-FZ-R040ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD .04 OHM 1% 1W 50PPM | 0In Stock | Reel | CFN | 40 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | |||
Mfr: CFN1206AFX-R005ELF TTI: CFN1206AFX-R005ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD .005 OHM 1% 1W 100PPM | 0In Stock | Reel | CFN-A | 5 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT |