CFG - Bourns - Current Sense Resistors - SMD
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CFG0612-FX-R010ELF TTI: CFG0612-FX-R010ELF Bourns Availability: 4,000In Stock4,000 On Order Expected 04-Jan-27 Current Sense Resistors - SMD 0.010 Ohms 1% 1W 100ppm 0612 | 4,000In Stock4,000 On Order Expected 04-Jan-27 | Reel | CFG | 10 mOhms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: CFG0612-FX-R005ELF TTI: CFG0612-FX-R005ELF Bourns Availability: 4,000In Stock24,000 On Order Expected Current Sense Resistors - SMD 1W 5mOhms 1% 100ppm | 4,000In Stock24,000 On Order Expected | Reel | CFG | 5 mOhms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: CFG0612AFZ-10L0E-C TTI: CFG0612AFZ-10L0E-C Bourns Availability: 8,000In StockCurrent Sense Resistors - SMD .01 OHM 1% 1.5W 50PPM | 8,000In Stock | Reel | CFG-A | 10 mOhms | 1.5 W | 1 % | 50 PPM / C | 0612 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | SMD/SMT | |||||
Mfr: CFG0612AFY-2L00E-C TTI: CFG0612AFY-2L00E-C Bourns Availability: 8,000In StockCurrent Sense Resistors - SMD .002 OHM 1% 1.5W 75PPM | 8,000In Stock | Reel | CFG-A | 2 mOhms | 1.5 W | 1 % | 75 PPM / C | 0612 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | SMD/SMT | |||||
Mfr: CFG0612AFZ-5L00E-C TTI: CFG0612AFZ-5L00E-C Bourns Availability: 8,000In StockCurrent Sense Resistors - SMD .005 OHM 1% 1.5W 50PPM | 8,000In Stock | Reel | CFG-A | 5 mOhms | 1.5 W | 1 % | 50 PPM / C | 0612 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | SMD/SMT | |||||
Mfr: CFG0508AFY-1L00E-B TTI: CFG0508AFY-1L00E-B Bourns Availability: 8,000In StockCurrent Sense Resistors - SMD .001 OHM 1% 1W 75PPM | 8,000In Stock | Reel | CFG-A | 1 mOhms | 1 W | 1 % | 75 PPM / C | 0508 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | SMD/SMT | |||||
Mfr: CFG0612AFX-1L00E-D TTI: CFG0612AFX-1L00E-D Bourns Availability: 0In Stock8,000 On Order Expected 23-Dec-26 Current Sense Resistors - SMD .001 OHM 1% 2W 100PPM | 0In Stock8,000 On Order Expected 23-Dec-26 | Reel | CFG-A | 1 mOhms | 2 W | 1 % | 100 PPM / C | 0612 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | SMD/SMT | |||||
Mfr: CFG0612AFY-3L00E-C TTI: CFG0612AFY-3L00E-C Bourns Availability: 0In Stock8,000 On Order Expected 23-Dec-26 Current Sense Resistors - SMD .003 OHM 1% 1.5W 75PPM | 0In Stock8,000 On Order Expected 23-Dec-26 | Reel | CFG-A | 3 mOhms | 1.5 W | 1 % | 75 PPM / C | 0612 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | SMD/SMT | |||||
Mfr: CFG0612AFZ-20L0E-C TTI: CFG0612AFZ-20L0E-C Bourns Availability: 0In Stock8,000 On Order Expected 23-Dec-26 Current Sense Resistors - SMD .02 OHM 1% 1.5W 50PPM | 0In Stock8,000 On Order Expected 23-Dec-26 | Reel | CFG-A | 20 mOhms | 1.5 W | 1 % | 50 PPM / C | 0612 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | SMD/SMT | |||||
Mfr: CFG0508AFZ-10L0E-B TTI: CFG0508AFZ-10L0E-B Bourns Availability: 0In Stock8,000 On Order Expected 23-Dec-26 Current Sense Resistors - SMD .01 OHM 1% 1W 50PPM | 0In Stock8,000 On Order Expected 23-Dec-26 | Reel | CFG-A | 10 mOhms | 1 W | 1 % | 50 PPM / C | 0508 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | SMD/SMT |