Murata - Sub-GHz Modules
76 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Output Power | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Supply Current Transmitting | Supply Current Receiving | Minimum Operating Temperature | Maximum Operating Temperature | Antenna Connector Type | Dimensions | Protocol - Sub GHz | Qualification | Product | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CMWX1ZZABZ-093 TTI: CMWX1ZZABZ-093. Murata Electronics Availability: 110In StockCut Tape Sub-GHz Modules 868/915 MHZ LORA MCU=STM32L0 | 110In Stock | 868 MHz, 915 MHz | Cut Tape | ||||||||||||||||
Mfr: CMWX1ZZABZ-093 TTI: CMWX1ZZABZ-093 Murata Electronics Availability: 0In StockSub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN Eval Kit | 0In Stock | ABZ | 915 MHz | 18.5 dBm | I2C, SPI, UART, USB | 2.2 V | 3.6 V | 128 mA | 23 mA | - 40 C | + 85 C | External | 12.5 mm x 11.6 mm x 1.76 mm | LoRa/LoRaWAN | Reel | ||||
Mfr: CMWX1ZZABZ-078 TTI: CMWX1ZZABZ-078 Murata Electronics Availability: 0In StockSub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN AES-128bit Accelerator | 0In Stock | ABZ | 868 MHz to 915 MHz | 20 dBm | I2C, SPI, UART, USB | 2.2 V | 3.6 V | 128 mA | 23 mA | - 40 C | + 85 C | External | 12.5 mm x 11.6 mm x 1.76 mm | LoRa/LoRaWAN | Reel | ||||
Mfr: LBAA0QB1SJ-296 TTI: LBAA0QB1SJ-296 Murata Electronics Availability: 0In StockSub-GHz Modules Type 1SJ 868 MHZ/915 MHZ 3.3V | 0In Stock | 1SJ | 868 MHz, 915 MHz | 21.5 dBm | UART | 2.2 V | 3.6 V | 118 mA | 15.5 mA | - 40 C | + 85 C | External | 10 mm x 8 mm x 1.6 mm | LoRa | LoRaWAN Modem | Reel | |||
Mfr: CMWX1ZZABZ-091 TTI: CMWX1ZZABZ-091 Murata Electronics Availability: 0In StockSub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN | 0In Stock | ABZ | 915 MHz | 18.5 dBm | I2C, SPI, UART, USB | 2.2 V | 3.6 V | 128 mA | 23 mA | - 40 C | + 85 C | External | 12.5 mm x 11.6 mm x 1.76 mm | LoRa/LoRaWAN | Reel | ||||
Mfr: LBAA0QB1SJ-295 TTI: Not Assigned Murata Electronics Availability: 0In StockSub-GHz Modules Type 1SJ-295 LoRa, SX1262 MODULE WITH OPEN MCU | 0In Stock | 1SJ | 868 MHz, 915 MHz | UART | - 40 C | + 85 C | 10 mm x 8 mm x 1.6 mm | LoRa/LoRaWAN | LoRaWAN Modems | Reel | |||||||||
0In Stock | UART | 2 V | 3.6 V | - 40 C | + 85 C | 10 mm x 8 mm x 1.6 mm | LoRa Modem Module | Reel | |||||||||||
Mfr: HIGASHIKOTARI1PR TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules | Not Available Online | ||||||||||||||||||
Mfr: LBAA0QB1SJ-296 TTI: LBAA0QB1SJ-296. Murata Electronics Availability: 0In StockCut Tape Sub-GHz Modules 868 MHZ/915 MHZ 3.3V | 0In Stock | 1SJ | 915 MHz | 21.5 dBm | UART | 118 mA | - 40 C | + 85 C | External | 10 mm x 8 mm x 1.6 mm | LoRa/LoRaWAN | Cut Tape | |||||||
Mfr: CMWX1ZZABZ-091 TTI: CMWX1ZZABZ-091. Murata Electronics Availability: 0In StockCut Tape Sub-GHz Modules 868/915 MHZ LORA | 0In Stock | 868 MHz, 915 MHz | Cut Tape | ||||||||||||||||
Mfr: CMWX1ZZABZ-078 TTI: CMWX1ZZABZ-078. Murata Electronics Availability: 0In StockCut Tape Sub-GHz Modules 868/915 MHZ LORA MCU=STM32L08 | 0In Stock | 868 MHz, 915 MHz | Cut Tape | ||||||||||||||||
Not Available Online | 900 MHz | 158 mW | SPI | 3.3 V | 5.5 V | 170 mA | 40 mA | - 40 C | + 85 C | u.FL | 36.8 mm x 27.9 mm x 3.18 mm | Tray | |||||||
Not Available Online | 900 MHz | 158 mW | SPI | 0 V | 2.7 V | 170 mA | 40 mA | - 40 C | + 85 C | u.FL | 45.7 mm x 24.9 mm x 3.18 mm | Tray | |||||||
Not Available Online | 900 MHz | 158 mW | SPI | 3.3 V | 5.5 V | 170 mA | 40 mA | - 40 C | + 85 C | u.FL | 45.7 mm x 27.9 mm x 8.9 mm | Tray | |||||||
Mfr: DM1810-434MR-PBH TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules DM1810 Pkg Router 433.92 MHz Horzt Mnt | Not Available Online | 433.92 MHz | |||||||||||||||||
Mfr: DM1810-916MR-PBV TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules | Not Available Online | 916.5 MHz | |||||||||||||||||
Mfr: DM1810-434MR-PBV TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules | Not Available Online | 433.92 MHz | |||||||||||||||||
Mfr: DM2200-916VM-1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules DM2200 Module with VersaMESH | Not Available Online | 916.5 MHz | - 40 C | + 85 C | |||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||
Not Available Online | |||||||||||||||||||
Mfr: HN-250U-100 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules | Not Available Online | ||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||
Mfr: HNIO-091RX TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules HNIO-091R w/ Remote Radio in NEMA 4X | Not Available Online | RS-232 | 9 V | 30 V | - 40 C | + 70 C | 130 mm x 79 mm x 36 mm | Bulk |