LBA - Murata - Sub-GHz Modules
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Output Power | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Supply Current Transmitting | Supply Current Receiving | Minimum Operating Temperature | Maximum Operating Temperature | Antenna Connector Type | Dimensions | Protocol - Sub GHz | Qualification | Product | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LBAA0QB1SJ-296 TTI: LBAA0QB1SJ-296 Murata Electronics Availability: 0In StockSub-GHz Modules Type 1SJ 868 MHZ/915 MHZ 3.3V | 0In Stock | 1SJ | 868 MHz, 915 MHz | 21.5 dBm | UART | 2.2 V | 3.6 V | 118 mA | 15.5 mA | - 40 C | + 85 C | External | 10 mm x 8 mm x 1.6 mm | LoRa | LoRaWAN Modem | Reel | |||
0In Stock | UART | 2 V | 3.6 V | - 40 C | + 85 C | 10 mm x 8 mm x 1.6 mm | LoRa Modem Module | Reel | |||||||||||
Mfr: LBAA0QB1SJ-295 TTI: Not Assigned Murata Electronics Availability: 0In StockSub-GHz Modules Type 1SJ-295 LoRa, SX1262 MODULE WITH OPEN MCU | 0In Stock | 1SJ | 868 MHz, 915 MHz | UART | - 40 C | + 85 C | 10 mm x 8 mm x 1.6 mm | LoRa/LoRaWAN | LoRaWAN Modems | Reel | |||||||||
Mfr: LBAA0QB1SJ-296 TTI: LBAA0QB1SJ-296. Murata Electronics Availability: 0In StockCut Tape Sub-GHz Modules 868 MHZ/915 MHZ 3.3V | 0In Stock | 1SJ | 915 MHz | 21.5 dBm | UART | 118 mA | - 40 C | + 85 C | External | 10 mm x 8 mm x 1.6 mm | LoRa/LoRaWAN | Cut Tape |