DLW - Murata - Common Mode Chokes / Filters
160 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Number of Lines | Inductance | Impedance | Tolerance | Maximum DC Current | Maximum DC Resistance | Self Resonant Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DLW31SN900SQ2L TTI: DLW31SN900SQ2L Murata Electronics Availability: 20,000In Stock2,000 On Order Expected 15-Dec-26 Common Mode Chokes / Filters 90 OHM 50V | 20,000In Stock2,000 On Order Expected 15-Dec-26 | DLW31 | PCB Mount | SMD/SMT | 1 Line | 90 Ohms | 25 % | 370 mA | 300 mOhms | - 40 C | + 85 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.9 mm | Reel | Common Mode Chokes | Wirewound | PLW3216S900SQ2 | |||||
Mfr: DLW5BTM102TQ2L TTI: DLW5BTM102TQ2L Murata Electronics Availability: 4,900In StockCommon Mode Chokes / Filters 1000 OHM 50V | 4,900In Stock | DLW5B | PCB Mount | SMD/SMT | 1 kOhms | 2.5 A | 34 mOhms | - 40 C | + 105 C | Reel | ||||||||||||||
Mfr: DLW5BTM501SQ2L TTI: DLW5BTM501SQ2L Murata Electronics Availability: 5,600In StockCommon Mode Chokes / Filters 500 OHM 50V | 5,600In Stock | DLW5B | PCB Mount | SMD/SMT | 1 Line | 500 Ohms | 4 A | 27 mOhms | - 40 C | + 85 C | 2020 (5050 metric) | 5 mm | 5 mm | 2.35 mm | Reel | Common Mode Chokes | Wirewound | EKDMGN04-KIT | ||||||
Mfr: DLW21SN900SQ2L TTI: DLW21SN900SQ2L Murata Electronics Availability: 44,000In Stock20,000 On Order Expected 30-Dec-26 Common Mode Chokes / Filters 90 OHM 50V | 44,000In Stock20,000 On Order Expected 30-Dec-26 | DLW21 | PCB Mount | SMD/SMT | 1 Line | 90 Ohms | 25 % | 330 mA | 350 mOhms | - 40 C | + 85 C | 0805 (2012 metric) | 2 mm | 1.2 mm | 1.2 mm | Reel | Common Mode Chokes | Wirewound | EKDMGN03A-KIT | |||||
Mfr: DLW5BTM251SQ2L TTI: DLW5BTM251SQ2L Murata Electronics Availability: 50,400In Stock3,500 On Order Expected 02-Dec-26 Common Mode Chokes / Filters 250 OHM 125V | 50,400In Stock3,500 On Order Expected 02-Dec-26 | DLW5B | PCB Mount | SMD/SMT | 1 Line | 250 Ohms | 5 A | 20 mOhms | - 40 C | + 85 C | 2020 (5050 metric) | 5 mm | 5 mm | 2.35 mm | Reel | Common Mode Chokes | Wirewound | EKDMGN04-KIT | ||||||
Mfr: DLW5BTM101TQ2L TTI: DLW5BTM101TQ2L Murata Electronics Availability: 3,500In StockCommon Mode Chokes / Filters 100 OHM 50V 6.0A | 3,500In Stock | DLW5B | PCB Mount | SMD/SMT | 1 Line | 100 Ohms | 6 A | 13 mOhms | - 40 C | + 105 C | 5 mm | 5 mm | 2.35 mm | Reel | Common Mode Chokes | Wirewound | ||||||||
Mfr: DLW5BTM102SQ2L TTI: DLW5BTM102SQ2L Murata Electronics Availability: 15,400In Stock8,400 On Order Expected Common Mode Chokes / Filters 1000 OHM 50V | 15,400In Stock8,400 On Order Expected | DLW5B | PCB Mount | SMD/SMT | 1 Line | 1 kOhms | 2 A | 34 mOhms | - 40 C | + 85 C | 5 mm | 5 mm | 2.35 mm | Reel | Common Mode Chokes | Wirewound | EKDMGN04-KIT | |||||||
Mfr: DLW5BSM102SQ2L TTI: DLW5BSM102SQ2L Murata Electronics Availability: 39,200In StockCommon Mode Chokes / Filters 1000 OHM 50V | 39,200In Stock | DLW5B | PCB Mount | SMD/SMT | 1 kOhms | 1.5 A | 60 mOhms | - 40 C | + 85 C | 2020 (5050 metric) | 5 mm | 5 mm | 4.5 mm | Reel | Common Mode Chokes | Wirewound | ||||||||
Mfr: DLW21SN261SQ2L TTI: DLW21SN261SQ2L Murata Electronics Availability: 4,000In StockCommon Mode Chokes / Filters 260 OHM 50V | 4,000In Stock | DLW21 | PCB Mount | SMD/SMT | 1 Line | 260 Ohms | 25 % | 300 mA | 400 mOhms | - 40 C | + 85 C | 0805 (2012 metric) | 2 mm | 1.2 mm | 1.2 mm | Reel | Common Mode Chokes | Wirewound | EKDMGN03A-KIT | |||||
Mfr: DLW5ATN500MQ2L TTI: DLW5ATN500MQ2L Murata Electronics Availability: 700In StockCommon Mode Chokes / Filters 50 OHM | 700In Stock | DLW5A | PCB Mount | SMD/SMT | 50 Ohms | 40 % | 6 A | 13 mOhms | - 40 C | + 105 C | 5 mm | 3.6 mm | 2.2 mm | Reel | Common Mode Chokes | Common Mode Choke Coil | EKDMGN04-KIT | |||||||
Mfr: DLW43SH101XK2L TTI: DLW43SH101XK2L Murata Electronics Availability: 500In StockCommon Mode Chokes / Filters 100 UH 50V 200MA -30%/+50% | 500In Stock | DLW43_H | PCB Mount | SMD/SMT | 1 Line | 100 uH | - 30 %, + 50 % | 200 mA | 2 Ohms | - 40 C | + 125 C | 1812 (4532 metric) | 4.5 mm | 3.2 mm | 2.6 mm | AEC-Q200 | Reel | Common Mode Chokes | Common Mode Choke Coil for Automotive | EKDMAT04-KIT | ||||
Mfr: DLW5ATN272SQ2L TTI: DLW5ATN272SQ2L Murata Electronics Availability: 700In StockCommon Mode Chokes / Filters 2700 OHM 50V | 700In Stock | DLW5A | PCB Mount | SMD/SMT | 1 Line | 2.7 kOhms | 25 % | 1 A | 120 mOhms | - 40 C | + 85 C | 2014 (5036 metric) | 5 mm | 3.6 mm | 2.2 mm | Reel | Common Mode Chokes | Wirewound | EKDMGN04-KIT | |||||
Mfr: DLW21SN181SQ2L TTI: DLW21SN181SQ2L Murata Electronics Availability: 6,000In StockCommon Mode Chokes / Filters 180 OHM 50V | 6,000In Stock | DLW21 | PCB Mount | SMD/SMT | 1 Line | 180 Ohms | 25 % | 330 mA | 350 mOhms | - 40 C | + 85 C | 0805 (2012 metric) | 2 mm | 1.2 mm | 1.2 mm | Reel | Common Mode Chokes | Wirewound | EKDMGN03A-KIT | |||||
Mfr: DLW5BTM142SQ2L TTI: DLW5BTM142SQ2L Murata Electronics Availability: 2,100In StockCommon Mode Chokes / Filters 1400 OHM 50V | 2,100In Stock | DLW5B | PCB Mount | SMD/SMT | 1 Line | 1.4 kOhms | 1.5 A | 56 mOhms | - 40 C | + 85 C | 2020 (5050 metric) | 5 mm | 5 mm | 2.35 mm | Reel | Common Mode Chokes | Wirewound | EKDMGN04-KIT | ||||||
Mfr: DLW5BTM142TQ2L TTI: DLW5BTM142TQ2L Murata Electronics Availability: 1,400In StockCommon Mode Chokes / Filters 1400 OHM 125V | 1,400In Stock | DLW5B | PCB Mount | SMD/SMT | 1 Line | 1.4 kOhms | 2 A | 56 mOhms | - 40 C | + 105 C | 5 mm | 5 mm | 2.35 mm | Reel | Common Mode Chokes | Wirewound | ||||||||
Mfr: DLW5BTM101SQ2L TTI: DLW5BTM101SQ2L Murata Electronics Availability: 17,500In StockCommon Mode Chokes / Filters 100 OHM 50V | 17,500In Stock | DLW5B | PCB Mount | SMD/SMT | 1 Line | 100 Ohms | 6 A | 13 mOhms | - 40 C | + 85 C | 2020 (5050 metric) | 5 mm | 5 mm | 2.35 mm | Reel | Common Mode Chokes | Wirewound | EKDMGN04-KIT | ||||||
Mfr: DLW31SN222SQ2L TTI: DLW31SN222SQ2L Murata Electronics Availability: 58,000In StockCommon Mode Chokes / Filters 2200 OHM 50V | 58,000In Stock | DLW31 | PCB Mount | SMD/SMT | 2.2 kOhms | 25 % | 200 mA | 1.2 Ohms | - 40 C | + 85 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.9 mm | Reel | Common Mode Chokes | Wirewound | PLW3216S222SQ2 | ||||||
Mfr: DLW43SH510XK2L TTI: DLW43SH510XK2L Murata Electronics Availability: 62,000In StockCommon Mode Chokes / Filters 51 UH 50V | 62,000In Stock | DLW43_H | PCB Mount | SMD/SMT | 1 Line | 51 uH | - 30 %, + 50 % | 230 mA | 1 Ohms | - 40 C | + 125 C | 1812 (4532 metric) | 4.5 mm | 3.2 mm | 2.6 mm | Reel | Common Mode Chokes | Wirewound | EKDMAT04-KIT | |||||
Mfr: DLW5BSM801TQ2L TTI: DLW5BSM801TQ2L Murata Electronics Availability: 1,200In StockCommon Mode Chokes / Filters 800 OHM 50V 100MHZ | 1,200In Stock | DLW5B | PCB Mount | SMD/SMT | 800 Ohms | 40 % | 2 A | 56 mOhms | - 40 C | + 105 C | 2020 (5050 metric) | 5 mm | 5 mm | 4.5 mm | Reel | Common Mode Chokes | ||||||||
Mfr: DLW5BTZ251TQ2L TTI: DLW5BTZ251TQ2L Murata Electronics Availability: 700In StockCommon Mode Chokes / Filters 250 OHM | 700In Stock | DLW5B_Z | PCB Mount | SMD/SMT | 1 Line | 250 Ohms | 3 A | 20 mOhms | - 40 C | + 105 C | 2020 (5050 metric) | 5 mm | 5 mm | 2.35 mm | AEC-Q200 | Reel | Common Mode Chokes | Wirewound | ||||||
Mfr: DLW5BSM302SQ2L TTI: DLW5BSM302SQ2L Murata Electronics Availability: 4,400In StockCommon Mode Chokes / Filters 3000 OHM 50V | 4,400In Stock | DLW5B | PCB Mount | SMD/SMT | 3 kOhms | 500 mA | 300 mOhms | - 40 C | + 85 C | 2020 (5050 metric) | 5 mm | 5 mm | 4.5 mm | Reel | Common Mode Chokes | Wirewound | ||||||||
Mfr: DLW31SN102SQ2L TTI: DLW31SN102SQ2L Murata Electronics Availability: 46,000In Stock42,000 On Order Expected Common Mode Chokes / Filters 1000 OHM 50V | 46,000In Stock42,000 On Order Expected | DLW31 | PCB Mount | SMD/SMT | 1 Line | 1 kOhms | 25 % | 230 mA | 1 Ohms | - 40 C | + 85 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.9 mm | Reel | Common Mode Chokes | Wirewound | PLW3216S102SQ2 | |||||
Mfr: DLW21SZ900HQ2L TTI: DLW21SZ900HQ2L Murata Electronics Availability: 6,000In StockCommon Mode Chokes / Filters 90 OHM 50V 100MHZ | 6,000In Stock | DLW21_Z | PCB Mount | SMD/SMT | 1 Line | 90 Ohms | 25 % | 280 mA | 410 mOhms | - 40 C | + 105 C | 0805 (2012 metric) | 2 mm | 1.2 mm | 1.2 mm | AEC-Q200 | Reel | Common Mode Chokes | Wirewound | EKDMAT04-KIT | ||||
Mfr: DLW5BSM191SQ2L TTI: DLW5BSM191SQ2L Murata Electronics Availability: 800In StockCommon Mode Chokes / Filters 190 OHM 50V | 800In Stock | DLW5B | PCB Mount | SMD/SMT | 1 Line | 190 Ohms | 5 A | 20 mOhms | - 40 C | + 85 C | 2020 (5050 metric) | 5 mm | 5 mm | 4.5 mm | Reel | Common Mode Chokes | Wirewound | |||||||
Mfr: DLW5ATH501MQ2L TTI: DLW5ATH501MQ2L Murata Electronics Availability: 8,400In StockCommon Mode Chokes / Filters 500 OHM 2A | 8,400In Stock | DLW5A_H | PCB Mount | SMD/SMT | 500 Ohms | 2 A | 34 mOhms | - 40 C | + 125 C | 5 mm | 3.6 mm | 2.2 mm | AEC-Q200 | Reel | Common Mode Chokes | Wire Wound Chip | EKDMAT04-KIT |