WIMA - Film Capacitors
127,896 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKS2C034701C00KSSD TTI: MKS2C034701C00KSSD WIMA Availability: 2,000In StockFilm Capacitors 63 VDC 0.47 uF 10% | 2,000In Stock | 470 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.47/63/10 | ||||
Mfr: MKS2C031001A00KSSD TTI: MKS2C031001A00KSSD WIMA Availability: 4,190In StockFilm Capacitors 63VDC 0.1 uF 10% | 4,190In Stock | 100 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.1/63/10 | ||||
Mfr: MKP1J021003C00KSSD TTI: MKP1J021003C00KSSD WIMA Availability: 5,500In StockFilm Capacitors 630V .01uF 10% PCM 10 | 5,500In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.01/630/10 | |||||
Mfr: MKP1G022203C00JSSD TTI: MKP1G022203C00JSSD WIMA Availability: 3,000In StockFilm Capacitors .022uF 400V 5% PCM10 | 3,000In Stock | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.022/400/5P10 | |||||
Mfr: FKP1R011004B00JSSD TTI: FKP1R011004B00JSSD WIMA Availability: 76In StockFilm Capacitors 1000pF 1250 Volts 5% | 76In Stock | 1 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-1000/1250/5 | |||||
Mfr: FKP2D011001D00JSSD TTI: FKP2D011001D00JSSD WIMA Availability: 3,800In StockFilm Capacitors 100V 1000pF 5% | 3,800In Stock | 1 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-1000/100/5 | |||||
Mfr: FKP2C021001G00HSSD TTI: FKP2C021001G00HSSD WIMA Availability: 2,600In StockFilm Capacitors 63V .01uF 2.5% | 2,600In Stock | 10 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 40 VAC | 2.5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-.01/63/2.5 | |||||
Mfr: FKP2D004701D00JSSD TTI: FKP2D004701D00JSSD WIMA Availability: 5,000In StockFilm Capacitors 100V 470pF 5% | 5,000In Stock | 470 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-470/100/5 | |||||
Mfr: FKP2J001001D00JSSD TTI: FKP2J001001D00JSSD WIMA Availability: 3,000In StockFilm Capacitors 100pF 630V 5% PCM5 | 3,000In Stock | 100 pF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-100/630/5 | |||||
Mfr: FKP2C022201J00HSSD TTI: FKP2C022201J00HSSD WIMA Availability: 1,790In StockFilm Capacitors 63V .022uF 2.5% | 1,790In Stock | 22 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 40 VAC | 2.5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-.022/63/2.5 | |||||
Mfr: FKP1T012204F00KSSD TTI: FKP1T012204F00KSSD WIMA Availability: 1,600In StockFilm Capacitors 2200pF Volt 10% 1600 Volts | 1,600In Stock | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKS2D011001A00JSSD TTI: FKS2D011001A00JSSD WIMA Availability: 671In StockFilm Capacitors 100V 1000pF 5% | 671In Stock | 1 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Bulk | FKS2-1000/100/5 | |||||
Mfr: MKS4C051005F00KSSD TTI: MKS4C051005F00KSSD WIMA Availability: 3In StockFilm Capacitors 10 uF 63 VDC 10% | 3In Stock | 10 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | 26.5 mm x 8.5 mm x 18.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-10/63/10P22 | ||||
Mfr: FKP2D012201D00JSSD TTI: FKP2D012201D00JSSD WIMA Availability: 6,800In StockFilm Capacitors 100V 2200pF 5% | 6,800In Stock | 2.2 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-2200/100/5 | |||||
Mfr: MKP2D023301B00JSSD TTI: MKP2D023301B00JSSD WIMA Availability: 300In StockFilm Capacitors 100V .033uF 5% | 300In Stock | 33 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 63 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | MKP2-.033/100/5 | ||||
Mfr: MKS4F031003C00KSSD TTI: MKS4F031003C00KSSD WIMA Availability: 8,221In StockFilm Capacitors 250 VDC 0.1 uF 10% PCM10 | 8,221In Stock | 100 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.1/250/10P10 | ||||
Mfr: MKP1G032205D00MSC9 TTI: MKP1G032205D00MSC9 WIMA Availability: 290In StockFilm Capacitors .22uF 400 Volts 20% | 290In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 250 VAC | 20 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.22/400P22L3.5 | |||||
Mfr: FKP1O121004F00JSSD TTI: FKP1O121004F00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 1000V .01uF 5% | Not Available Online | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-.01/1KV/5P15 | |||||
Mfr: FKP1T011004C00JSSD TTI: FKP1T011004C00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 1000pF 63 Volts 5% | Not Available Online | 1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-1000/1600/5P15 | |||||
Mfr: WIMFKP2-220/100/2.5 TTI: FKP2D002201D00HSSD WIMA Availability: 5,100In StockFilm Capacitors 100V 220pF 2.5% | 5,100In Stock | 220 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-220/100/2.5 | |||||
Mfr: FKP2D011001D00HI00 TTI: FKP2D011001D00HI00 WIMA Availability: 1,500In StockFilm Capacitors 1000pF 100 Volts2.5% | 1,500In Stock | 1 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Reel | FKP2-1000/100/2.5T | |||||
Mfr: MKS4J024703G00KSSD TTI: MKS4J024703G00KSSD WIMA Availability: 2,400In StockFilm Capacitors 630 VDC 0.047 uF 10% | 2,400In Stock | 47 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | 13 mm x 6 mm x 12 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.047/630/10P10 | ||||
Mfr: MKP1O121504B00KSSD TTI: MKP1O121504B00KSSD WIMA Availability: 1,245In StockFilm Capacitors 1KV .015uF 10% PCM15 | 1,245In Stock | 15 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.015/1KV/10P15 | |||||
Mfr: FKP2D004701D00HSSD TTI: FKP2D004701D00HSSD WIMA Availability: 1,100In StockFilm Capacitors 100V 470pF 2.5% | 1,100In Stock | 470 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-470/100/2.5 | |||||
Mfr: MKS4F021002B00JSSD TTI: MKS4F021002B00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 250V .01uF 5% P7.5 | Not Available Online | 10 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | 10 mm x 3 mm x 8.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.01/250/5P7 |