UCD - Nichicon - Aluminum Electrolytic Capacitors - SMD
263 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Life | Product | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UCD1H470MCL6GS TTI: UCD1H470MCL6GS Nichicon Availability: 96,000In StockAluminum Electrolytic Capacitors - SMD 47uF 50V 105c AEC-Q200 | 96,000In Stock | 47 uF | 50 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | Low Impedance Electrolytic Capacitors | 20 % | 200 mA | - 55 C | + 105 C | UCD | AEC-Q200 | Reel | |||||
Mfr: UCD1J101MNL1GS TTI: UCD1J101MNL1GS Nichicon Availability: 59,500In Stock3,500 On Order Expected 22-Oct-26 Aluminum Electrolytic Capacitors - SMD 63volts 100uF AEC-Q200 | 59,500In Stock3,500 On Order Expected 22-Oct-26 | 100 uF | 63 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | Low Impedance Electrolytic Capacitors | 20 % | 400 mA | - 55 C | + 105 C | 10.3 mm | UCD | AEC-Q200 | Reel | ||||
Mfr: UCD1H221MNL1GS TTI: UCD1H221MNL1GS Nichicon Availability: 27,500In Stock84,000 On Order Expected 12-Jan-27 Aluminum Electrolytic Capacitors - SMD 50volts 220uF AEC-Q200 | 27,500In Stock84,000 On Order Expected 12-Jan-27 | 220 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | Low Impedance Electrolytic Capacitors | 20 % | 700 mA | - 55 C | + 105 C | 10.3 mm | UCD | AEC-Q200 | Reel | ||||
Mfr: UCD1H470MCL1GS TTI: UCD1H470MCL1GS Nichicon Availability: 1,800In Stock97,200 On Order Expected Aluminum Electrolytic Capacitors - SMD 47uF 50V 105c AEC-Q200 | 1,800In Stock97,200 On Order Expected | 47 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | Low Impedance Electrolytic Capacitors | 20 % | 195 mA | - 55 C | + 105 C | 7.7 mm | UCD | AEC-Q200 | Reel | ||||
Mfr: UCD1H220MCL1GS TTI: UCD1H220MCL1GS Nichicon Availability: 34,000In Stock69,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 22uF 50V 105c AEC-Q200 | 34,000In Stock69,000 On Order Expected | 22 uF | 50 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | Low Impedance Electrolytic Capacitors | 20 % | 170 mA | - 55 C | + 105 C | 6.6 mm | UCD | AEC-Q200 | Reel | ||||
Mfr: UCD2A330MNL1GS TTI: UCD2A330MNL1GS Nichicon Availability: 12,000In Stock16,000 On Order Expected 10-Dec-26 Aluminum Electrolytic Capacitors - SMD 100volts 33uF AEC-Q200 | 12,000In Stock16,000 On Order Expected 10-Dec-26 | 33 uF | 100 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | Low Impedance Electrolytic Capacitors | 20 % | 200 mA | - 55 C | + 105 C | 10 mm | UCD | AEC-Q200 | Reel | ||||
Mfr: UCD1H330MCL6GS TTI: UCD1H330MCL6GS Nichicon Availability: 5,000In Stock86,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 33uF 50V 105c AEC-Q200 | 5,000In Stock86,000 On Order Expected | 33 uF | 50 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | Low Impedance Electrolytic Capacitors | 20 % | 200 mA | - 55 C | + 105 C | UCD | AEC-Q200 | Reel | |||||
Mfr: UCD1E471MNL1GS TTI: UCD1E471MNL1GS Nichicon Availability: 81,000In StockAluminum Electrolytic Capacitors - SMD 25volts 470uF AEC-Q200 | 81,000In Stock | 470 uF | 25 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | Low Impedance Electrolytic Capacitors | 20 % | 850 mA | - 55 C | + 105 C | 10.3 mm | UCD | AEC-Q200 | Reel | ||||
Mfr: UCD2A220MNL1GS TTI: UCD2A220MNL1GS Nichicon Availability: 1,000In Stock5,000 On Order Expected 01-Feb-27 Aluminum Electrolytic Capacitors - SMD 100volts 22uF AEC-Q200 | 1,000In Stock5,000 On Order Expected 01-Feb-27 | 22 uF | 100 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | Low Impedance Electrolytic Capacitors | 20 % | 130 mA | - 55 C | + 105 C | UCD | AEC-Q200 | Reel | |||||
Mfr: UCD1J220MCL1GS TTI: UCD1J220MCL1GS Nichicon Availability: 9,000In StockAluminum Electrolytic Capacitors - SMD 63volts 22uF AEC-Q200 | 9,000In Stock | 22 uF | 63 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 5000 Hour | Low Impedance Electrolytic Capacitors | 20 % | 120 mA | - 55 C | + 105 C | 7.7 mm | UCD | AEC-Q200 | Reel | ||||
Mfr: UCD1E101MCL6GS TTI: UCD1E101MCL6GS Nichicon Availability: 84,000In Stock70,000 On Order Expected 16-Apr-27 Aluminum Electrolytic Capacitors - SMD 25volts 100uF AEC-Q200 | 84,000In Stock70,000 On Order Expected 16-Apr-27 | 100 uF | 25 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | Low Impedance Electrolytic Capacitors | 20 % | 300 mA | - 55 C | + 105 C | 6.2 mm | UCD | AEC-Q200 | Reel | ||||
Mfr: UCD1H101MCL6GS TTI: UCD1H101MCL6GS Nichicon Availability: 3,500In StockAluminum Electrolytic Capacitors - SMD 100UF 50V 20% | 3,500In Stock | 100 uF | 50 VDC | 10 mm (0.394 in) | 7.7 mm (0.303 in) | 2000 Hour | Low Impedance Electrolytic Capacitors | 20 % | 330 mA | - 55 C | + 105 C | 7.7 mm | UCD | AEC-Q200 | Reel | ||||
Mfr: UCD1H330MCL1GS TTI: UCD1H330MCL1GS Nichicon Availability: 37,800In StockAluminum Electrolytic Capacitors - SMD 33uF 50V 105c AEC-Q200 | 37,800In Stock | 33 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | Low Impedance Electrolytic Capacitors | 20 % | 195 mA | - 55 C | + 105 C | UCD | AEC-Q200 | Reel | |||||
Mfr: UCD1V331MNL1GS TTI: UCD1V331MNL1GS Nichicon Availability: 143,500In StockAluminum Electrolytic Capacitors - SMD 35volts 330uF AEC-Q200 | 143,500In Stock | 330 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | Low Impedance Electrolytic Capacitors | 20 % | 850 mA | - 55 C | + 105 C | 10.3 mm | UCD | AEC-Q200 | Reel | ||||
Mfr: UCD1V101MCL6GS TTI: UCD1V101MCL6GS Nichicon Availability: 900In Stock30,600 On Order Expected Aluminum Electrolytic Capacitors - SMD 35volts 100uF AEC-Q200 | 900In Stock30,600 On Order Expected | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | Low Impedance Electrolytic Capacitors | 20 % | 290 mA | - 55 C | + 105 C | 6.6 mm | UCD | AEC-Q200 | Reel | ||||
Mfr: UCD1C101MCL1GS TTI: UCD1C101MCL1GS Nichicon Availability: 47,000In StockAluminum Electrolytic Capacitors - SMD 16volts 100uF AEC-Q200 | 47,000In Stock | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | Low Impedance Electrolytic Capacitors | 20 % | 240 mA | - 55 C | + 105 C | 6.6 mm | UCD | AEC-Q200 | Reel | ||||
Mfr: UCD1A221MCL6GS TTI: UCD1A221MCL6GS Nichicon Availability: 1,000In Stock40,000 On Order Expected 25-Mar-27 Aluminum Electrolytic Capacitors - SMD 10volts 220uF AEC-Q200 | 1,000In Stock40,000 On Order Expected 25-Mar-27 | 220 uF | 10 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | Low Impedance Electrolytic Capacitors | 20 % | 300 mA | - 55 C | + 105 C | UCD | AEC-Q200 | Reel | |||||
Mfr: UCD1E680MCL1GS TTI: UCD1E680MCL1GS Nichicon Availability: 16,000In StockAluminum Electrolytic Capacitors - SMD 25volts 68uF AEC-Q200 | 16,000In Stock | 68 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | Low Impedance Electrolytic Capacitors | 20 % | 240 mA | - 55 C | + 105 C | UCD | AEC-Q200 | Reel | |||||
Mfr: UCD1J4R7MCL1GS TTI: UCD1J4R7MCL1GS Nichicon Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 63volts 4.7uF AEC-Q200 | 3,000In Stock | 4.7 uF | 63 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 5000 Hour | Low Impedance Electrolytic Capacitors | 20 % | 50 mA | - 55 C | + 105 C | UCD | AEC-Q200 | Reel | |||||
Mfr: UCD1V470MCL1GS TTI: UCD1V470MCL1GS Nichicon Availability: 71,000In StockAluminum Electrolytic Capacitors - SMD 35volts 47uF AEC-Q200 | 71,000In Stock | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | Low Impedance Electrolytic Capacitors | 20 % | 240 mA | - 55 C | + 105 C | 6.6 mm | UCD | AEC-Q200 | Reel | ||||
Mfr: UCD1E101MCL1GS TTI: UCD1E101MCL1GS Nichicon Availability: 7,200In StockAluminum Electrolytic Capacitors - SMD 25volts 100uF AEC-Q200 | 7,200In Stock | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | Low Impedance Electrolytic Capacitors | 20 % | 290 mA | - 55 C | + 105 C | 6.6 mm | UCD | AEC-Q200 | Reel | ||||
Mfr: UCD1V221MCL6GS TTI: UCD1V221MCL6GS Nichicon Availability: 4,500In StockAluminum Electrolytic Capacitors - SMD AEC-Q200 | 4,500In Stock | 220 uF | 35 VDC | 10 mm (0.394 in) | 7.7 mm (0.303 in) | 2000 Hour | Low Impedance Electrolytic Capacitors | 20 % | 600 mA | - 55 C | + 105 C | 7.7 mm | UCD | AEC-Q200 | Reel | ||||
Mfr: UCD1V4R7MCL1GS TTI: UCD1V4R7MCL1GS Nichicon Availability: 6,000In StockAluminum Electrolytic Capacitors - SMD 35volts 4.7uF AEC-Q200 | 6,000In Stock | 4.7 uF | 35 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 2000 Hour | Low Impedance Electrolytic Capacitors | 20 % | 90 mA | - 55 C | + 105 C | UCD | AEC-Q200 | Reel | |||||
Mfr: UCD1E151MNL1GS TTI: UCD1E151MNL1GS Nichicon Availability: 5,000In StockAluminum Electrolytic Capacitors - SMD 25volts 150uF AEC-Q200 | 5,000In Stock | 150 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | Low Impedance Electrolytic Capacitors | 20 % | 600 mA | - 55 C | + 105 C | UCD | AEC-Q200 | Reel | |||||
Mfr: UCD1E101MCQ1GS TTI: UCD1E101MCQ1GS Nichicon Availability: 68,400In StockAluminum Electrolytic Capacitors - SMD 100UF 25V 20% | 68,400In Stock | 100 uF | 25 VDC | Low Impedance Electrolytic Capacitors | 20 % | - 55 C | + 105 C | UCD | Reel |