RNU - Nichicon - Aluminum Organic Polymer Capacitors
169 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RNU1V151MDN1PH TTI: RNU1V151MDN1PH Nichicon Availability: 5,000In StockAluminum Organic Polymer Capacitors 150UF 35V 20% | 5,000In Stock | 150 uF | 35 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.8 A | - 55 C | + 105 C | 10 mm | Can | RNU | Bulk | FP-035RE151M-NUPH | |||||
Mfr: RNU1C681MDN1PH TTI: RNU1C681MDN1PH Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 680UF 16V 20% | 500In Stock | 680 uF | 16 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | RNU | Bulk | FP-016RE681M-NUPH | |||||
Mfr: RNU1J560MDN1PH TTI: RNU1J560MDN1PH Nichicon Availability: 1,500In StockAluminum Organic Polymer Capacitors 56UF 63V 20% | 1,500In Stock | 56 uF | 63 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.6 A | - 55 C | + 105 C | 10 mm | Can | RNU | Bulk | FP-063RE560M-NUPH | |||||
Mfr: RNU0J102MDN1 TTI: RNU0J102MDN1 Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 6.3 Volt 1000uF 20% | 2,000In Stock | 1000 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | RNU | Bulk | FP-6R3RE102M-NUR | |||||
Mfr: RNU1E181MDN1KX TTI: RNU1E181MDN1KX Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 180UF 25V 20% | 1,000In Stock | 180 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 4.65 A | - 55 C | + 105 C | 8 mm | Can | RNU | Bulk | FP-025RE181M-NUK | |||||
Mfr: RNU0J102MDN1KX TTI: RNU0J102MDN1KX Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 1000uF 6.3V 20% | 0In Stock | 1000 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack | ||||||
Mfr: RNU1H390MDN1KX TTI: RNU1H390MDN1KX Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 39UF 50V 20% | 0In Stock | 39 uF | 50 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.4 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack | FP-050RE390M-NUK | |||||
Mfr: RNU1C331MDN1KX TTI: RNU1C331MDN1KX Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 16V 20% | 0In Stock | 330 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack | ||||||
Mfr: RNU1E391MDN1PH TTI: RNU1E391MDN1PH Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 390uF 25Volts 20% | 0In Stock | 390 uF | 25 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 5 A | - 55 C | + 105 C | 10 mm | Can | RNU | Ammo Pack | ||||||
Mfr: RNU1A122MDN1PH TTI: RNU1A122MDN1PH Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 1200uF 10V 20% | 0In Stock | 1200 uF | 10 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 6.2 A | - 55 C | + 105 C | 10 mm | Can | RNU | Ammo Pack | ||||||
Mfr: RNU1H470MDN1PH TTI: RNU1H470MDN1PH Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 47UF 50V 20% | 0In Stock | 47 uF | 50 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.7 A | - 55 C | + 105 C | 10 mm | Can | RNU | Ammo Pack | FP-050RE470M-NUPH | |||||
0In Stock | 10 uF | 10 VDC | Radial | 5 mm (0.197 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 220 mOhms | 700 mA | - 55 C | + 105 C | 4 mm | Can | RNU | Bulk | FP-010RE100M-NUR | ||||||
Mfr: RNU1E221MDNASQ TTI: RNU1E221MDNASQ Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25V 220uf 20% | 0In Stock | 220 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 16 mOhms | 4.65 A | - 55 C | + 105 C | 8 mm | Can | RNU | Bulk | ||||||
Mfr: RNU1H680MDN1PH TTI: RNU1H680MDN1PH Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 68UF 50V 20% | 0In Stock | 68 uF | 50 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.7 A | - 55 C | + 105 C | 10 mm | Can | RNU | Ammo Pack | FP-050RE680M-NUPH | |||||
Mfr: RNU0J152MDN1PH TTI: RNU0J152MDN1PH Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 1500uF 6.3 Volts 20% | 0In Stock | 1500 uF | 6.3 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | RNU | Ammo Pack | FP-6R3RE152M-NUPH | |||||
Mfr: RNU1H470MDN1 TTI: RNU1H470MDN1 Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 50V 20% | 0In Stock | 47 uF | 50 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.7 A | - 55 C | + 105 C | 10 mm | Can | RNU | Bulk | ||||||
Mfr: RNU1V470MDN1KX TTI: RNU1V470MDN1KX Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 35Volts 20% | 0In Stock | 47 uF | 35 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 3.6 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack | ||||||
Mfr: RNU1C471MDNASQ TTI: RNU1C471MDNASQ Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 16V 20% High Capacitance | 0In Stock | 470 uF | 16 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 10 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | RNU | Bulk | ||||||
Mfr: RNU1C471MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16 Volt 470uF 20% | 0In Stock | 470 uF | 16 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | RNU | Bulk | FP-016RE471M-NUR | |||||
Mfr: RNU1V121MDNASQPH TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 120 uF | 35 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 18 mOhms | 4.4 A | - 55 C | + 105 C | 10 mm | Can | RNU | Reel | ||||||
Mfr: RNU1A821MCN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 820 uF | 10 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 10 mOhms | 5.8 A | - 55 C | + 105 C | 8 mm | Can | RNU | Reel | ||||||
Mfr: RNU1C331MCN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 330 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 8 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | RNU | Reel | ||||||
Mfr: RNU0J471MCN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 470 uF | 6.3 VDC | Radial | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 7 mOhms | 5.7 A | - 55 C | + 105 C | Can | RNU | Reel | ||||||||
Mfr: RNU1C271MCN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 270 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 8 mOhms | 5 A | - 55 C | + 105 C | 8 mm | Can | RNU | Reel | ||||||
Mfr: RNU1C181MCN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 180 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 8 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | RNU | Reel |