PLG - Nichicon - Aluminum Organic Polymer Capacitors
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PLG1C471MDO1 TTI: PLG1C471MDO1 Nichicon Availability: 175In StockAluminum Organic Polymer Capacitors 470uF 16 Volts 20% Radial Leaded Low | 175In Stock | 470 uF | 16 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 11 mOhms | 5.4 A | - 55 C | + 105 C | 8 mm | Can | Bulk | ||||||
Mfr: PLG1C821MDO1 TTI: PLG1C821MDO1 Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 16 Volts 20% Radial Leaded Low | 0In Stock | 820 uF | 16 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 11 mOhms | 5.6 A | - 55 C | + 105 C | 10 mm | Can | Bulk | ||||||
Mfr: PLG0J122MDO1TD TTI: PLG0J122MDO1TD Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 1200uF 6.3V 20% Aluminum Capacitor | Not Available Online | 1200 uF | 6.3 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | ||||||
Mfr: PLG0G272MDO1TD TTI: PLG0G272MDO1TD Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2700uF 4V 20% | Not Available Online | 2700 uF | 4 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 6.9 A | - 55 C | + 105 C | 10 mm | Can | Ammo Pack | ||||||
Mfr: PLG0J152MDO1 TTI: PLG0J152MDO1 Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3volts 1500uF 105c 10x13 5LS | Not Available Online | 1500 uF | 6.3 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 6.3 A | - 55 C | + 105 C | 10 mm | Can | Bulk | ||||||
Mfr: PLG1A821MDO1TD TTI: PLG1A821MDO1TD Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 820uF 10V 20% | Not Available Online | 820 uF | 10 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.8 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | ||||||
Mfr: PLG0G182MDO1TD TTI: PLG0G182MDO1TD Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 1800uF 4V 20% Radial Leaded Low | Not Available Online | 1800 uF | 4 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 6.5 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | ||||||
Mfr: PLG1C471MDO1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 16V 20% | 0In Stock | 470 uF | 16 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 11 mOhms | 5.4 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | ||||||
Mfr: PLG0J182MDO1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 1800uF 6.3V 20% Aluminum Capacitor | 0In Stock | 1800 uF | 6.3 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 6.6 A | - 55 C | + 105 C | 10 mm | Can | Ammo Pack | ||||||
Mfr: PLG1C821MDO1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 16V 20% Aluminum Capacitor | 0In Stock | 820 uF | 16 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 11 mOhms | 5.6 A | - 55 C | + 105 C | 10 mm | Can | Ammo Pack | ||||||
Mfr: PLG1C331MCO1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 16 Volts 20% Radial Leaded Low | 0In Stock | 330 uF | 16 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 4.7 A | - 55 C | + 105 C | 8 mm | Can | Bulk | ||||||
Mfr: PLG1A561MCO1TD TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 560uF 10V 20% Aluminum Capacitor | Not Available Online | 560 uF | 10 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 11 mOhms | 5.1 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | ||||||
Mfr: PLG0G272MDO1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2700uF 4 Volts 20% Radial Leaded Low | 0In Stock | 2700 uF | 4 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 6.9 A | - 55 C | + 105 C | 10 mm | Can | Bulk | ||||||
Mfr: PLG0J152MDO1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 1500 uF 20% 6.3V | 0In Stock | 1500 uF | 6.3 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 6.3 A | - 55 C | + 105 C | 10 mm | Can | Ammo Pack | ||||||
Mfr: PLG1A122MDO1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 1200uF 10V 20% Aluminum Capacitor | 0In Stock | 1200 uF | 10 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 6.2 A | - 55 C | + 105 C | 10 mm | Can | Ammo Pack | ||||||
0In Stock | 560 uF | 10 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | Can | Bulk | |||||||||||
Mfr: PLG0E392MDO1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 3900uF 2.5V 20% Aluminum Capacitor | 0In Stock | 3900 uF | 2.5 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 7 A | - 55 C | + 105 C | 10 mm | Can | Ammo Pack | ||||||
Mfr: PLG0J182MDO1 TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 1800uF 6.3 Volts 20% Radial Leaded Low | Not Available Online | 1800 uF | 6.3 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 6.6 A | - 55 C | + 105 C | 10 mm | Can | Bulk | ||||||
Mfr: PLG0E272MDO1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2700uF 2.5V 20% 105o | 0In Stock | 2700 uF | 2.5 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 5.56 A | - 55 C | + 105 C | 10 mm | Can | Ammo Pack | ||||||
Mfr: PLG0E222MDO1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2200uF 2.5 Volts 20% Radial Leaded Low | 0In Stock | 2200 uF | 2.5 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 6.7 A | - 55 C | + 105 C | 8 mm | Can | Bulk | ||||||
Mfr: PLG0E392MDO1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 3900uF 2.5 Volts 20% Radial Leaded Low | 0In Stock | 3900 uF | 2.5 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 7 A | - 55 C | + 105 C | 10 mm | Can | Bulk | ||||||
Mfr: PLG0G122MCO1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4volts 1200uF Radial Leaded Low | 0In Stock | 1200 uF | 4 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 5.9 A | - 55 C | + 105 C | 8 mm | Can | Bulk | ||||||
Mfr: PLG0J821MCO1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 6.3V 20% Aluminum Capacitor | 0In Stock | 820 uF | 6.3 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | ||||||
Mfr: PLG0G122MCO1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 1200uF 4V 20% Aluminum Capacitor | 0In Stock | 1200 uF | 4 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 5.9 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | ||||||
Mfr: PLG1C331MCO1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 16V 20% Aluminum Capacitor | 0In Stock | 330 uF | 16 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 4.7 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack |
- 1
- 2