FPCAP - Nichicon - Aluminum Organic Polymer Capacitors
456 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RHS1V101MCN1GS TTI: RHS1V101MCN1GS Nichicon Availability: 2,500In StockAluminum Organic Polymer Capacitors 100UF 35V 20% | 2,500In Stock | 100 uF | 35 VDC | SMD/SMT | 8.7 mm (0.343 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3 A | - 55 C | + 105 C | 8 mm | Can | Reel | |||||||
Mfr: RHS1A151MCN1GS TTI: RHS1A151MCN1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 10V 150uF 105C | 2,000In Stock | 150 uF | 10 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3 A | - 55 C | + 105 C | 8 mm | Can | Reel | |||||||
Mfr: RL80J102MDN1KX TTI: RL80J102MDN1KX Nichicon Availability: 1,600In StockAluminum Organic Polymer Capacitors 1000uF 6.3Volts 5% | 1,600In Stock | 1000 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | Bulk | |||||||
Mfr: RL81C221MDN1KX TTI: RL81C221MDN1KX Nichicon Availability: 7,000In StockAluminum Organic Polymer Capacitors 220uF 16 Volts 20% | 7,000In Stock | 220 uF | 16 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 5 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | FP-016RE221M-L8K | ||||||
Mfr: RFS1C330MCN1GS TTI: RFS1C330MCN1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 33UF 16V 20% | 1,000In Stock | 33 uF | 16 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 2.07 A | - 55 C | + 105 C | 5 mm | Can | Reel | FP-016ME330M-FSR | ||||||
Mfr: RNS1D220MDS1 TTI: RNS1D220MDS1 Nichicon Availability: 3,400In StockAluminum Organic Polymer Capacitors 20 Volt 22uF 20% | 3,400In Stock | 22 uF | 20 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 49 mOhms | 1.9 A | - 55 C | + 105 C | 6.3 mm | Can | RNS | Bulk | FP-020RE220M-NSR | |||||
Mfr: RSB0J221MCN1GS TTI: RSB0J221MCN1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 6.3V 220uF 20% Tol. | 1,000In Stock | 220 uF | 6.3 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | - 55 C | + 105 C | 6.3 mm | Reel | FP-6R3ME221M-SBR | ||||||||
Mfr: RHA0J471MCN1GS TTI: RHA0J471MCN1GS Nichicon Availability: 109,000In StockAluminum Organic Polymer Capacitors 6.3V 470uF 105C | 109,000In Stock | 470 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 4.5 A | - 55 C | + 105 C | 8 mm | Can | Reel | |||||||
Mfr: RFS0J101MCN1GS TTI: RFS0J101MCN1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 6.3V 100uF 105C | 1,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.5 A | - 55 C | + 105 C | 5 mm | Can | Reel | FP-6R3ME101M-FSR | ||||||
Mfr: RL81V101MDN1KX TTI: RL81V101MDN1KX Nichicon Availability: 10,000In StockAluminum Organic Polymer Capacitors 100UF 35V 20% | 10,000In Stock | 100 uF | 35 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | FP-035RE101M-L8K | ||||||
Mfr: RSL0J101MCN1GB TTI: RSL0J101MCN1GB Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 6.3volts 100uF 105C | 1,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 4.2 mm (0.165 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 3.2 A | - 55 C | + 105 C | 6.3 mm | Can | Reel | FP-6R3ME101M-SLR | ||||||
Mfr: RR71A221MDN1 TTI: RR71A221MDN1 Nichicon Availability: 450In StockAluminum Organic Polymer Capacitors 10V 220uF 7Mohms | 450In Stock | 220 uF | 10 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | Bulk | FP-010RE221M-R7R | ||||||
Mfr: RSA0J331MCN1GS TTI: RSA0J331MCN1GS Nichicon Availability: 9,000In StockAluminum Organic Polymer Capacitors 6.3V 330uF 20% Tol. | 9,000In Stock | 330 uF | 6.3 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | FP-6R3ME331M-SAR | |||||
Mfr: RNS1C220MDS1 TTI: RNS1C220MDS1 Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 16 Volt 22uF 20% | 800In Stock | 22 uF | 16 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 49 mOhms | 1.9 A | - 55 C | + 105 C | 6.3 mm | Can | RNS | Bulk | FP-016RE220M-NSR | |||||
Mfr: RS80J471MDNASQJT TTI: RS80J471MDNASQJT Nichicon Availability: 4,000In StockAluminum Organic Polymer Capacitors 470uF 6.3 Volts 20% | 4,000In Stock | 470 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 8 mOhms | 5 A | - 55 C | + 105 C | 6.3 mm | Can | Ammo Pack | FP-6R3RE471M-S8JT??-5K | ||||||
Mfr: RNS1D101MDN1PH TTI: RNS1D101MDN1PH Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 100uF 20 Volts 20% | 1,000In Stock | 100 uF | 20 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 4.5 A | - 55 C | + 105 C | 10 mm | Can | RNS | Ammo Pack | FP-020RE101M-NSPH | |||||
Mfr: RFS0J470MCN1GS TTI: RFS0J470MCN1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 6.3V 47uF 105C | 1,000In Stock | 47 uF | 6.3 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2 A | - 55 C | + 105 C | 5 mm | Can | Reel | FP-6R3ME470M-FSR | ||||||
Mfr: RNE1C101MDS1 TTI: RNE1C101MDS1 Nichicon Availability: 3,200In StockAluminum Organic Polymer Capacitors 100uF 16 Volts 20% | 3,200In Stock | 100 uF | 16 VDC | Radial | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 2.3 A | - 55 C | + 105 C | 5 mm | Can | Bulk | FP-016RE101M-NER | ||||||
Mfr: RFS1A680MCN1GS TTI: RFS1A680MCN1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 10V 68uF 105C | 2,000In Stock | 68 uF | 10 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2 A | - 55 C | + 105 C | 5 mm | Can | Reel | FP-010ME680M-FSR | ||||||
Mfr: RR71C331MDN1 TTI: RR71C331MDN1 Nichicon Availability: 1,600In StockAluminum Organic Polymer Capacitors 16V 330uF 7Mohms | 1,600In Stock | 330 uF | 16 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | Bulk | FP-016RE331M-R7R | ||||||
Mfr: RNS1E220MDN1 TTI: RNS1E220MDN1 Nichicon Availability: 2,700In StockAluminum Organic Polymer Capacitors 25 Volt 22uF 20% | 2,700In Stock | 22 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 3.4 A | - 55 C | + 105 C | 8 mm | Can | RNS | Bulk | FP-025RE220M-NSR | |||||
Mfr: RR71C101MDN1 TTI: RR71C101MDN1 Nichicon Availability: 850In StockAluminum Organic Polymer Capacitors 16V 100uF 7Mohms | 850In Stock | 100 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.6 A | - 55 C | + 105 C | 8 mm | Can | Bulk | FP-016RE101M-R7R | ||||||
Mfr: RSA1E101MCN1GS TTI: RSA1E101MCN1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 25V 100uf 20% Polymer SMT | 1,800In Stock | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.1 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | ||||||
Mfr: RSA0J271MCN1GS TTI: RSA0J271MCN1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 6.3V 270uF 20% Tol. | 2,000In Stock | 270 uF | 6.3 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | FP-6R3ME271M-SAR | |||||
Mfr: RNS1E100MDS1JT TTI: RNS1E100MDS1JT Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 10uF 25 Volts 20% | 2,000In Stock | 10 uF | 25 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 63 mOhms | 1.7 A | - 55 C | + 105 C | 6.3 mm | Can | RNS | Ammo Pack | FP-025RE100M-NSJT |