TDK - Power Inductors - SMD
4,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VLCF5020T-220MR75-1 TTI: VLCF5020T-220MR75-1 TDK Availability: 1,500In Stock25,000 On Order Expected Power Inductors - SMD 22uH 0.75A 5x5x2.0mm | 1,500In Stock25,000 On Order Expected | Power Inductor | 5 mm x 5 mm x 2 mm | Shielded | 22 uH | 20 % | 1 A | 496 mOhms | 750 mA | - 40 C | + 105 C | Standard | 5 mm | 5 mm | 2 mm | Ferrite | VLCF | Reel | VLCF5020T-220MR75-1 - | ||||||
Mfr: MLZ2012N100LT000 TTI: MLZ2012N100LT000 TDK Availability: 434,000In StockPower Inductors - SMD 10 UH 20% 500mA | 434,000In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 10 uH | 20 % | 500 mA | 300 mOhms | 110 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | MLZ | Reel | MLZ2012N100LT000 - | ||||||
Mfr: VLCF5020T-2R2N2R6-3 TTI: VLCF5020T-2R2N2R6-3 TDK Availability: 59,500In Stock57,500 On Order Expected 14-Sep-26 Power Inductors - SMD 2.2uH 30% | 59,500In Stock57,500 On Order Expected 14-Sep-26 | Power Inductor | 5 mm x 5 mm x 2 mm | Shielded | 2.2 uH | 30 % | 2.76 A | 71 mOhms | 2.62 A | - 40 C | + 105 C | Standard | 5 mm | 5 mm | 2 mm | Ferrite | VLCF | Reel | VLCF5020T-2R2N2R6-3 - | ||||||
Mfr: MLZ1608N100L TTI: MLZ1608N100LT000 TDK Availability: 80,000In Stock408,000 On Order Expected Power Inductors - SMD 10 UH 20% | 80,000In Stock408,000 On Order Expected | Power Inductor | 0603 (1608 metric) | Shielded | 10 uH | 20 % | 300 mA | 600 mOhms | 60 mA | - 55 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | MLZ | Reel | MLZ1608N100LT000 - | ||||||
Mfr: MLZ2012M150WT000 TTI: MLZ2012M150WT000 TDK Availability: 84,000In StockPower Inductors - SMD 15 UH 20% | 84,000In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 15 uH | 20 % | 250 mA | 950 mOhms | 120 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | MLZ | Reel | MLZ2012M150WT000 - | ||||||
Mfr: VLCF4020T-2R2N1R7 TTI: VLCF4020T-2R2N1R7 TDK Availability: 10,000In Stock21,000 On Order Expected Power Inductors - SMD 2.2uH 1.7A 4x4x2.0mm | 10,000In Stock21,000 On Order Expected | Power Inductor | 4 mm x 4 mm x 2 mm | Shielded | 2.2 uH | 30 % | 2.19 A | 59 mOhms | 1.72 A | - 40 C | + 105 C | Standard | 4 mm | 4 mm | 2 mm | Ferrite | VLCF | Reel | VLCF4020T-2R2N1R7 - | ||||||
Mfr: MLZ2012M1R0H TTI: MLZ2012M1R0HT000 TDK Availability: 168,000In StockPower Inductors - SMD 1 UH 20% | 168,000In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 1 uH | 20 % | 800 mA | 100 mOhms | 700 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | MLZ | Reel | MLZ2012M1R0HT000 - | ||||||
Mfr: VLS6045EX-150M TTI: VLS6045EX-150M TDK Availability: 39,000In Stock85,500 On Order Expected Power Inductors - SMD 15uH 0.075ohms 3.1A | 39,000In Stock85,500 On Order Expected | High Power Inductor | 6 mm x 6 mm x 4.5 mm | Shielded | 15 uH | 20 % | 2.5 A | 75 mOhms | 3.1 A | - 40 C | + 105 C | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | VLS-EX | Reel | VLS6045EX-150M - | ||||||
Mfr: VLS6045EX-3R3N TTI: VLS6045EX-3R3N TDK Availability: 36,000In Stock25,500 On Order Expected 09-Jul-26 Power Inductors - SMD 3.3uH 0.023ohms 6.5A | 36,000In Stock25,500 On Order Expected 09-Jul-26 | High Power Inductor | 6 mm x 6 mm x 4.5 mm | Shielded | 3.3 uH | 30 % | 4.95 A | 23 mOhms | 6.5 A | - 40 C | + 105 C | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | VLS-EX | Reel | VLS6045EX-3R3N - | ||||||
Mfr: SPM6545VT-220M-D TTI: SPM6545VT-220M-D TDK Availability: 1,000In StockPower Inductors - SMD 22uH 20% 94.6mOhm AEC-Q200 | 1,000In Stock | Power Inductor | 7 mm x 6.5 mm x 4.5 mm | Shielded | 22 uH | 20 % | 3.2 A | 94.6 mOhms | 3.9 A | - 55 C | + 155 C | Standard | 7 mm | 6.5 mm | 4.5 mm | Metal | AEC-Q200 | SPM-VT-D | Reel | SPM6545VT-220M-D - | |||||
Mfr: MLZ2012M4R7H TTI: MLZ2012M4R7HT000 TDK Availability: 20,000In Stock14,000 On Order Expected 21-Jul-26 Power Inductors - SMD 4.7 uH 20% | 20,000In Stock14,000 On Order Expected 21-Jul-26 | Power Inductor | 0805 (2012 metric) | Shielded | 4.7 uH | 20 % | 400 mA | 340 mOhms | 300 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | MLZ | Reel | MLZ2012M4R7HT000 - | ||||||
Mfr: MLZ2012E100M TTI: MLZ2012E100M TDK Availability: 14,000In Stock42,000 On Order Expected Power Inductors - SMD 10uH | 14,000In Stock42,000 On Order Expected | Power Inductor | 10 uH | Standard | Ferrite | MLZ | Reel | MLZ2012E100MT000 | |||||||||||||||||
Mfr: MLZ2012N6R8LT000 TTI: MLZ2012N6R8LT000 TDK Availability: 16,000In Stock28,000 On Order Expected Power Inductors - SMD 6.8 UH 20% | 16,000In Stock28,000 On Order Expected | Power Inductor | 0805 (2012 metric) | Shielded | 6.8 uH | 20 % | 550 mA | 250 mOhms | 110 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | MLZ | Reel | MLZ2012N6R8LT000 - | ||||||
Mfr: TFM252012ALMA1R0MTAA TTI: TFM252012ALMA1R0MTAA TDK Availability: 9,000In Stock57,000 On Order Expected Power Inductors - SMD 1.0uH 35mOhms 4.2A AEC-Q200 | 9,000In Stock57,000 On Order Expected | Thin Film Power Inductor | 1008 (2520 metric) | Shielded | 1 uH | 20 % | 3.7 A | 42 mOhms | 4.7 A | - 55 C | + 150 C | Flexible (Soft) | 2.5 mm | 2 mm | 1.2 mm | Metal | AEC-Q200 | TFM-ALMA | Reel | TFM252012ALMA1R0MTAA - | |||||
34,000In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 100 uH | 20 % | 140 mA | 3.5 Ohms | 30 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | MLZ | Reel | MLZ2012N101LT000 - | |||||||
Mfr: MLZ1608M100W TTI: MLZ1608M100WT000 TDK Availability: 12,000In Stock88,000 On Order Expected Power Inductors - SMD 10 UH 20% | 12,000In Stock88,000 On Order Expected | Power Inductor | 0603 (1608 metric) | Shielded | 10 uH | 20 % | 250 mA | 1.05 Ohms | 90 mA | - 55 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | MLZ | Reel | MLZ1608M100WT000 - | ||||||
Mfr: VLS201610ET-6R8M TTI: VLS201610ET-6R8M TDK Availability: 12,000In StockPower Inductors - SMD RECOMMENDED ALT 810-VLS201610CX6R8M1 | 12,000In Stock | Power Inductor | 2016 metric | Shielded | 6.8 uH | 20 % | 590 mA | 840 mOhms | 530 mA | - 40 C | + 105 C | Standard | 2 mm | 1.6 mm | 0.95 mm | Ferrite | VLS-E | Reel | VLS201610ET-6R8M - | ||||||
Mfr: B82472G4104M000 TTI: B82472G4104M TDK Availability: 3,000In StockPower Inductors - SMD 100uH 0.45A 20 % 7.3x7.3mm SMD | 3,000In Stock | Power Inductor | 7.3 mm x 7.3 mm x 3.5 mm | Shielded | 100 uH | 20 % | 560 mA | 700 mOhms | 450 mA | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 3.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G4104M000 | |||||
Mfr: VLS252010ET-1R0N TTI: VLS252010ET-1R0N TDK Availability: 4,000In StockPower Inductors - SMD RECOMMENDED ALT 810-VLS252010CX1R0M1 | 4,000In Stock | Power Inductor | 2520 metric | Shielded | 1 uH | 30 % | 1.9 A | 84 mOhms | 1.75 A | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1 mm | Ferrite | VLS-E | Reel | VLS252010ET-1R0N - | ||||||
Mfr: VLS252012ET-2R2M TTI: VLS252012ET-2R2M TDK Availability: 8,000In StockPower Inductors - SMD RECOMMENDED ALT 810-VLS252010CX2R2M1 | 8,000In Stock | Power Inductor | 2520 metric | Shielded | 2.2 uH | 20 % | 1.75 A | 154 mOhms | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1.2 mm | Ferrite | VLS-E | Reel | VLS252012ET-2R2M - | |||||||
Mfr: SPM6530T-1R5M100 TTI: SPM6530T-1R5M100 TDK Availability: 5,000In StockPower Inductors - SMD 1.5uH 0.0097ohms 7.1x6.5x3mm | 5,000In Stock | Power Inductor | 7.1 mm x 6.5 mm x 3 mm | Shielded | 1.5 uH | 20 % | 11.6 A | 10.7 mOhms | 9.4 A | - 40 C | + 125 C | Standard | 7.1 mm | 6.5 mm | 3 mm | Metal | SPM | Reel | SPM6530T-1R5M100 - | ||||||
Mfr: SPM6530T-3R3M TTI: SPM6530T-3R3M TDK Availability: 14,000In StockPower Inductors - SMD 3.3uH 0.027ohms 7.1x6.5x3mm | 14,000In Stock | Power Inductor | 7.1 mm x 6.5 mm x 3 mm | Shielded | 3.3 uH | 20 % | 6.9 A | 29.7 mOhms | 6.4 A | - 40 C | + 125 C | Standard | 7.1 mm | 6.5 mm | 3 mm | Metal | SPM | Reel | SPM6530T-3R3M - | ||||||
Mfr: VLCF5020T-100M1R1-1 TTI: VLCF5020T-100M1R1-1 TDK Availability: 26,500In StockPower Inductors - SMD 10uH 1.1A 5x5x2.0mm | 26,500In Stock | Power Inductor | 5 mm x 5 mm x 2 mm | Shielded | 10 uH | 20 % | 1.5 A | 237 mOhms | 1.13 A | - 40 C | + 105 C | Standard | 5 mm | 5 mm | 2 mm | Ferrite | VLCF | Reel | VLCF5020T-100M1R1-1 - | ||||||
Mfr: VLS6045EX-100M TTI: VLS6045EX-100M TDK Availability: 3,000In StockPower Inductors - SMD 10uH 0.047ohms 3.9A | 3,000In Stock | High Power Inductor | 6 mm x 6 mm x 4.5 mm | Shielded | 10 uH | 20 % | 3.4 A | 47 mOhms | 3.9 A | - 40 C | + 105 C | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | VLS-EX | Reel | VLS6045EX-100M - | ||||||
Mfr: TFM252012ALMA4R7MTAA TTI: TFM252012ALMA4R7MTAA TDK Availability: 3,000In StockPower Inductors - SMD 4.7uH 200mOhms 1.9A AEC-Q200 | 3,000In Stock | Thin Film Power Inductor | 1008 (2520 metric) | Shielded | 4.7 uH | 20 % | 1.6 A | 200 mOhms | 2.2 A | - 55 C | + 150 C | Flexible (Soft) | 2.5 mm | 2 mm | 1.2 mm | Metal | AEC-Q200 | TFM-ALMA | Reel | TFM252012ALMA4R7MTAA - |